Inclinometer Sensors

Sensors are sophisticated devices that detect and respond to some type of input from the environment which includes motion, light, heat and many others. The sensor converts this physical parameter into a signal which can be measured electrically.Inclinometer Sensors also known as tilt sensors or rolling ball sensors are used to measure the slope or angle of objects based on gravity. These sensors are a type of transducer which produces an electrical signal which is proportional to the degree of inclination with respect to one or more axes. This sensor is valuable in any area where incline has to be precisely measured and are the ideal choice for high accuracy levelling and inclination measurement instruments such as inclinometers.These sensors are available in various configurations to suit all customer requirements regarding measurement range, signal and environmental conditions. Things to consider before purchasing one include: Tilt angle range Number of axes – single axis or dual axis (2-Axis are easier to attach to a circuit board) Measuring range Sensitivity Noise tolerance Output – analogue/digital Vibration ResolutionInclinometer & Tilt Sensor Working PrincipleThese sensors have wires outside that continue inside to meet 2 conductor balls. One of the balls connects the 2 wires together and the other ball applies pressure downward to make sure that the connection is solid. This way the electric current can flow up one of the wires into the sensor through the conductor ball and out the other wire of the sensor creating a short circuit. If you tilt the sensor 90 ° the ball rolls away from the two wires due to gravity and therefore the electric current will no longer flow through the two wires of the sensor creating an open circuit. This makes the tilt sensor act like an on/off switch. The ball can no longer create a solid connection to the two wires inside the sensor.Inclinometer Sensors are used in several applications which include: Cameras Aircraft flight controls Automobile security systems Switches Video game controllers Levelling instruments Portable computers Robotics devicesFeatures can include: Insensitive to vibration Can withstand mechanical shocks Low cost MEMs based – Micro-electromechanical systems is a process technology used to create very small (usually microscopic) integrated devices or systems that combine mechanical and electrical components

...
Lees meer Lees minder

Filters

21 - 28 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Axis Noise Technology Interface Type Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency Response Maximum Operating Supply Voltage
Nieuw
RS-stocknr. 207-4697
FabrikantnummerG-NSDOG2-200
FabrikantTE Connectivity
165,54 €
Each
Aantal stuks
Dual Axis - Digital - - - Module 4 - - - - - -
RS-stocknr. 123-6292
FabrikantnummerAL797AMA-AE
FabrikantSensitec
3,908 €
Each (On a Reel of 2500)
Aantal stuks
- - Analogue - - Surface Mount LGA6L 10 6 x 2.6 x 1.5mm 6mm 2.6mm 1.5mm - 9 V
RS-stocknr. 177-4866
FabrikantnummerG-MRCO-001
FabrikantTE Connectivity
2,32 €
Each (On a Reel of 1000)
Aantal stuks
2 - - - 7kV Surface Mount SOT-223 3 + Tab 6.7 x 3.7 x 1.8mm 6.7mm 3.7mm 1.8mm - 10 V
RS-stocknr. 170-2338
FabrikantnummerTLE5012BE1000XUMA1
FabrikantInfineon
2,933 €
Each (In a Pack of 10)
Aantal stuks
2 - Digital - - Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 4.3MHz 5.5 V
RS-stocknr. 799-9225
FabrikantnummerSCA830-D07-004
FabrikantMurata
42,80 €
Each
Aantal stuks
1 5mg rms Digital SPI 0.00179 °/Count, 32000 Count/g Surface Mount SMD 12 8.6 x 7 x 3.3mm 8.6mm 7mm 3.3mm - 3.6 V
Nieuw
RS-stocknr. 204-9945
FabrikantnummerIIS2ICLXTR
15,692 €
Each (On a Reel of 3000)
Aantal stuks
2 - Digital I2C, SPI 0.122mg/LSB - LGA-16 16 - - - - - -
RS-stocknr. 123-6295
FabrikantnummerAA745AMA-AE
FabrikantSensitec
2,553 €
Each (On a Reel of 2500)
Aantal stuks
- - Analogue - - Surface Mount LGA6S 8 3 x 2.6 x 1.5mm 3mm 2.6mm 1.5mm - 9 V
RS-stocknr. 170-4360
FabrikantnummerG-MRCO-017
FabrikantTE Connectivity
0,981 €
Each (On a Reel of 3000)
Aantal stuks
2 - - - 3kV Surface Mount TDFN 8 2.5 x 2.5 x 0.75mm 2.5mm 2.5mm 0.75mm - 30 V
Related Products
The AS5162 is a contactless Hall-based magnetic position ...
Description:
The AS5162 is a contactless Hall-based magnetic position sensor for high accuracy angular measurement over a full turn of 360°. The integrated circuit is a 12-bit rotary position sensor with linear analogue output and overvoltage protection. 360º contactless high-resolution angular ...
The AS5047U is a high-resolution rotary position sensor ...
Description:
The AS5047U is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360-degree range. This new position sensor is equipped with a revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency at higher rotational ...
The Honeywell Omni polar digital hall effect sensor ...
Description:
The Honeywell Omni polar digital hall effect sensor IC. It is small, sensitive and versatile devices that is operated by the magnetic field from a permanent magnet or an electromagnet. It has wide application in medical, commercial and industrial fields. ...
Description:
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional ...