Inclinometer Sensors

Sensors are sophisticated devices that detect and respond to some type of input from the environment which includes motion, light, heat and many others. The sensor converts this physical parameter into a signal which can be measured electrically.Inclinometer Sensors also known as tilt sensors or rolling ball sensors are used to measure the slope or angle of objects based on gravity. These sensors are a type of transducer which produces an electrical signal which is proportional to the degree of inclination with respect to one or more axes. This sensor is valuable in any area where incline has to be precisely measured and are the ideal choice for high accuracy levelling and inclination measurement instruments such as inclinometers.These sensors are available in various configurations to suit all customer requirements regarding measurement range, signal and environmental conditions. Things to consider before purchasing one include: Tilt angle range Number of axes – single axis or dual axis (2-Axis are easier to attach to a circuit board) Measuring range Sensitivity Noise tolerance Output – analogue/digital Vibration ResolutionInclinometer & Tilt Sensor Working PrincipleThese sensors have wires outside that continue inside to meet 2 conductor balls. One of the balls connects the 2 wires together and the other ball applies pressure downward to make sure that the connection is solid. This way the electric current can flow up one of the wires into the sensor through the conductor ball and out the other wire of the sensor creating a short circuit. If you tilt the sensor 90 ° the ball rolls away from the two wires due to gravity and therefore the electric current will no longer flow through the two wires of the sensor creating an open circuit. This makes the tilt sensor act like an on/off switch. The ball can no longer create a solid connection to the two wires inside the sensor.Inclinometer Sensors are used in several applications which include: Cameras Aircraft flight controls Automobile security systems Switches Video game controllers Levelling instruments Portable computers Robotics devicesFeatures can include: Insensitive to vibration Can withstand mechanical shocks Low cost MEMs based – Micro-electromechanical systems is a process technology used to create very small (usually microscopic) integrated devices or systems that combine mechanical and electrical components

...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Axis Noise Technology Interface Type Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency Response Maximum Operating Supply Voltage
RS-stocknr. 177-4865
FabrikantnummerG-MRCO-003
FabrikantTE Connectivity
4,067 €
Each (In a Bag of 100)
Aantal stuks
2 - - - 7kV Through Hole E-Line 4 4.4 x 2.8 x 4.4mm 4.4mm 2.8mm 4.4mm - 10 V
RS-stocknr. 893-7187
FabrikantnummerG-MRCO-003
FabrikantTE Connectivity
7,24 €
Each
Aantal stuks
2 - - - 7kV Through Hole E-Line 4 4.4 x 2.8 x 4.4mm 4.4mm 2.8mm 4.4mm - 10 V
RS-stocknr. 177-4864
FabrikantnummerG-MRCO-028
FabrikantTE Connectivity
2,215 €
Each (In a Bag of 100)
Aantal stuks
2 - - - 2kV Through Hole SOT-4W 4 4.7 x 1.8 x 5.2mm 4.7mm 1.8mm 5.2mm - 10 V
RS-stocknr. 893-7102
FabrikantnummerG-MRCO-028
FabrikantTE Connectivity
4,07 €
Each
Aantal stuks
2 - - - 2kV Through Hole SOT-4W 4 4.7 x 1.8 x 5.2mm 4.7mm 1.8mm 5.2mm - 10 V
RS-stocknr. 170-2338
FabrikantnummerTLE5012BE1000XUMA1
FabrikantInfineon
3,32 €
Each (In a Pack of 10)
Aantal stuks
2 - Digital - - Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 4.3MHz 5.5 V
RS-stocknr. 170-2314
FabrikantnummerTLE5012BE1000XUMA1
FabrikantInfineon
2,164 €
Each (On a Reel of 2500)
Aantal stuks
2 - Digital - - Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 4.3MHz 5.5 V
RS-stocknr. 799-9225
FabrikantnummerSCA830-D07-004
FabrikantMurata
42,80 €
Each
Aantal stuks
1 5mg rms Digital SPI 0.00179 °/Count, 32000 Count/g Surface Mount SMD 12 8.6 x 7 x 3.3mm 8.6mm 7mm 3.3mm - 3.6 V
RS-stocknr. 123-6294
FabrikantnummerGF708AMA-AE
FabrikantSensitec
3,048 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-6295
FabrikantnummerAA745AMA-AE
FabrikantSensitec
2,553 €
Each (On a Reel of 2500)
Aantal stuks
- - Analogue - - Surface Mount LGA6S 8 3 x 2.6 x 1.5mm 3mm 2.6mm 1.5mm - 9 V
RS-stocknr. 177-4866
FabrikantnummerG-MRCO-001
FabrikantTE Connectivity
1,887 €
Each (On a Reel of 1000)
Aantal stuks
2 - - - 7kV Surface Mount SOT-223 3 + Tab 6.7 x 3.7 x 1.8mm 6.7mm 3.7mm 1.8mm - 10 V
RS-stocknr. 792-4206
FabrikantnummerAL797AMA-AE
FabrikantSensitec
6,35 €
Each
Aantal stuks
- - - - - Surface Mount SMD 10 6 x 2.6 x 1.4mm 6mm 2.6mm 1.4mm - 9 V
RS-stocknr. 792-4212
FabrikantnummerGF708AMA-AE
FabrikantSensitec
3,94 €
Each
Aantal stuks
- - - - - Surface Mount LGA6S 8 3 x 2.6 x 1.4mm 3mm 2.6mm 1.4mm - 9 V
RS-stocknr. 123-6291
FabrikantnummerGF705AMA-AE
FabrikantSensitec
2,762 €
Each (On a Reel of 2500)
Aantal stuks
- - Analogue - - Surface Mount LGA6S 8 3 x 2.6 x 1.4mm 3mm 2.6mm 1.4mm - 9 V
RS-stocknr. 171-0674
FabrikantnummerSCA830-D07-004
FabrikantMurata
40,435 €
Each (In a Bag of 4)
Aantal stuks
1 5mg rms Digital SPI 0.00179 °/Count, 32000 Count/g Surface Mount SMD 12 8.6 x 7 x 3.3mm 8.6mm 7mm 3.3mm - 3.6 V
RS-stocknr. 893-7111
FabrikantnummerG-MRCO-001
FabrikantTE Connectivity
5,13 €
Each
Aantal stuks
2 - - - 7kV Surface Mount SOT-223 3 + Tab 6.7 x 3.7 x 1.8mm 6.7mm 3.7mm 1.8mm - 10 V
RS-stocknr. 792-4196
FabrikantnummerAL796AMA-AE
FabrikantSensitec
5,41 €
Each
Aantal stuks
- - - - - Surface Mount SMD 10 6 x 2.6 x 1.4mm 6mm 2.6mm 1.4mm - 9 V
RS-stocknr. 183-1801
FabrikantnummerADIS16209CCCZ
FabrikantAnalog Devices
60,593 €
Each (In a Tray of 168)
Aantal stuks
2 1.7mg rms Digital SPI 0.245mg/LSB Surface Mount LGA 16 9.35 x 9.35 x 3.9mm 9.35mm 9.35mm 3.9mm 5.5 kHz, 50 Hz 3.6 V
RS-stocknr. 893-7089
FabrikantnummerG-MRCO-017
FabrikantTE Connectivity
2,338 €
Each (In a Bag of 5)
Aantal stuks
2 - - - 3kV Surface Mount TDFN 8 2.5 x 2.5 x 0.75mm 2.5mm 2.5mm 0.75mm - 30 V
RS-stocknr. 123-6289
FabrikantnummerAL798AMA-AE
FabrikantSensitec
2,501 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-6293
FabrikantnummerAL780AMA-AE
FabrikantSensitec
4,52 €
Each (On a Reel of 2500)
Aantal stuks
- - Analogue - - Surface Mount LGA6L 10 6 x 2.6 x 1.5mm 6mm 2.6mm 1.5mm - 9 V
Related Products
The ISM330DLC is a system-in-package featuring a high-performance ...
Description:
The ISM330DLC is a system-in-package featuring a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0 applications.ST’s family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers ...
High-performance 3-axis magnetometers operating at ultra-low-powerDigital output magnetic ...
Description:
High-performance 3-axis magnetometers operating at ultra-low-powerDigital output magnetic sensorDesigned to detect accurately the direction and magnitude of external magnetic fieldsAccurate compass heading for portable devices.
Inertia sensor ICs combine a number of sensors ...
Description:
Inertia sensor ICs combine a number of sensors into one package to more accurately measure changes in velocity and orientation. Also known as measuring six degrees of freedom due to measuring both rotating and acceleration and can be used for ...
The Evaluation Board is connected to PC's USB ...
Description:
The Evaluation Board is connected to PC's USB port and operated through a Graphical User Interface (GUI) softwareMurata MEMS Evaluation Board supports various types of Murata MEMS sensorsThe MEMS sensors are connected to the Evaluation Board by using a chip ...