Image Sensors

Image sensor is a device that convert the light waves or electromagnetic radiation that pass through or reflect off the object into an information that constitutes an image. Image sensors are devices commonly used in photography and videography industries, for producing digital cameras, medical imaging equipment, night vision cameras, thermal imaging devices, radars, sonars etc.
Image sensors are build form thousands of super small light sensitive cells that capture the light, recognise the colour and convert it into a digital signal. There are two main types of sensors on the market and they are CCD sensors and CMOS sensors.

• CCD’s each light sensitive cell is an analogue device. When light strikes the chip it is held as a small electrical charge in each photo cell. The charges in the line of pixels nearest to the (one or more) output amplifiers are amplified and output, then each line of pixels shifts its charges one line closer to the amplifier, filling the empty line closest to the amplifiers. This process is then repeated until all the lines of pixels have had their charge amplified and output.
• CMOS sensors are different in build from CCD sensors. CMOS image sensor has an amplifier for each pixel compared to the few amplifiers of a CCD. This results in less area for the capture of photons than a CCD, but this problem has been overcome by using micro lenses in front of each photodiode, which focus light into the photodiode that would have otherwise hit the amplifier and not be detected. CMOS sensors can potentially be implemented with fewer components, use less power, and/or provide faster readout than CCD sensors. They are also less vulnerable to static electricity discharges.

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Frame Rate Interface Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS-stocknr. 188-6182
FabrikantnummerAR0140AT3C00XUEA0-DPBR2
FabrikantON Semiconductor
19,546 €
Each (In a Tray of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 188-6183
FabrikantnummerAR0230CSSC00SUEA0-DPBR2
FabrikantON Semiconductor
16,818 €
Each (In a Tray of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 188-6178
FabrikantnummerAR0130CSSC00SPCA0-DPBR2
FabrikantON Semiconductor
17,516 €
Each (In a Tray of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 188-6184
FabrikantnummerAR0238CSSC12SHRA0-DP2
FabrikantON Semiconductor
12,088 €
Each (In a Tray of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 188-6179
FabrikantnummerAR0130CSSM00SPCA0-DRBR2
FabrikantON Semiconductor
13,084 €
Each (In a Tray of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 186-8916
FabrikantnummerNOIL1SM0300A-QDC
FabrikantON Semiconductor
145,48 €
Each (In a Tray of 25)
Aantal stuks
- 250fps Serial-SPI Surface Mount LCC 48 14.22 x 14.22 x 1.55mm 14.22mm 14.22mm 1.55mm 3.3 V +70 °C 2.5 V -40 °C
RS-stocknr. 188-6185
FabrikantnummerAR0330CM1C00SHAA0-DP2
FabrikantON Semiconductor
11,252 €
Each (In a Tray of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 188-6180
FabrikantnummerAR0134CSSM00SPCA0-DPBR2
FabrikantON Semiconductor
34,266 €
Each (In a Tray of 5)
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 195-2455
FabrikantnummerAR0431CSSC14SMRA0-DP1
FabrikantON Semiconductor
13,86 €
Each
Aantal stuks
AR0431 120fps - Surface Mount mPLCC 48 10.16 x 10.16 x 1.62mm 10.16mm 10.16mm 1.62mm - - - -
RS-stocknr. 188-6188
FabrikantnummerASX340AT2C00XPED0-DPBR2
FabrikantON Semiconductor
15,498 €
Each (In a Tray of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 188-6181
FabrikantnummerAR0135CS2M00SUEA0-DPBR2
FabrikantON Semiconductor
34,08 €
Each (In a Tray of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 186-9249
FabrikantnummerNOIL1SM0300A-QDC
FabrikantON Semiconductor
135,28 €
Each
Aantal stuks
- 250fps Serial-SPI Surface Mount LCC 48 14.22 x 14.22 x 1.55mm 14.22mm 14.22mm 1.55mm 3.3 V +70 °C 2.5 V -40 °C
RS-stocknr. 188-6189
FabrikantnummerMT9V024IA7XTM-DP2
FabrikantON Semiconductor
28,838 €
Each (In a Tray of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 188-6187
FabrikantnummerAR0330CS1C12SPKA0-CP2
FabrikantON Semiconductor
9,652 €
Each (In a Tray of 5)
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 195-2454
FabrikantnummerAR0431CSSC14SMRA0-DP1
FabrikantON Semiconductor
10,892 €
Each (In a Tray of 240)
Aantal stuks
AR0431 120fps - Surface Mount mPLCC 48 10.16 x 10.16 x 1.62mm 10.16mm 10.16mm 1.62mm - - - -