Hall Effect Sensor ICs

Filters

1 - 20 van 92 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Magnetic Type Mounting Type Pin Count Minimum Magnetic Sensor Release Point Maximum Magnetic Sensor Operating Point Minimum Operating Supply Voltage Maximum Operating Supply Voltage Length Width Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Package Type
RS-stocknr. 145-8917
FabrikantnummerTLE4997E2XALA1
FabrikantInfineon
1,659 €
Each (On a Tape of 2000)
Aantal stuks
Bipolar, Unipolar Through Hole 3 - - 4.5 V 5.5 V 4.06mm 1.5mm 4.05mm 4.06 x 1.5 x 4.05mm -40 °C +150 °C SSOP
RS-stocknr. 906-3000
FabrikantnummerTLE4997E2XALA1
FabrikantInfineon
3,16 €
Each (In a Pack of 4)
Aantal stuks
Bipolar, Unipolar Through Hole 3 - - 4.5 V 5.5 V 4.06mm 1.5mm 4.05mm 4.06 x 1.5 x 4.05mm -40 °C +150 °C SSOP
RS-stocknr. 165-6613
FabrikantnummerTLE4913HTSA1
FabrikantInfineon
0,245 €
Each (On a Reel of 3000)
Aantal stuks
Omnipolar Surface Mount 3 -4.2 mT 5 mT 2.4 V 5.5 V 3mm 1.6mm 1.1mm 3 x 1.6 x 1.1mm -40 °C +85 °C SC-59
RS-stocknr. 753-3260
FabrikantnummerTLE4913HTSA1
FabrikantInfineon
0,656 €
Each (In a Pack of 5)
Aantal stuks
Omnipolar Surface Mount 3 -4.2 mT 5 mT 2.4 V 5.5 V 3mm 1.6mm 1.1mm 3 x 1.6 x 1.1mm -40 °C +85 °C SC-59
RS-stocknr. 823-5771
FabrikantnummerTLE49215UHALA1
FabrikantInfineon
2,46 €
Each (In a Pack of 2)
Aantal stuks
Bipolar Through Hole 4 0 mT 0 mT 4.5 V 24 V 5.34mm 1mm 3.71mm 5.34 x 1 x 3.71mm -40 °C +150 °C SSOP
RS-stocknr. 165-6577
FabrikantnummerTLE49215UHALA1
FabrikantInfineon
1,24 €
Each (On a Tape of 2000)
Aantal stuks
Bipolar Through Hole 4 0 mT 0 mT 4.5 V 24 V 5.34mm 1mm 3.71mm 5.34 x 1 x 3.71mm -40 °C +150 °C SSOP
RS-stocknr. 165-5876
FabrikantnummerTLE49663KHTSA1
FabrikantInfineon
0,327 €
Each (On a Reel of 3000)
Aantal stuks
Unipolar Surface Mount 6 -0.8 mT 4.2 mT 2.7 V 24 V 2.9mm 1.6mm 1mm 2.9 x 1.6 x 1mm -40 °C +150 °C TSOP
RS-stocknr. 857-8885
FabrikantnummerTLI4906LHALA1
FabrikantInfineon
0,345 €
Each (On a Tape of 2000)
Aantal stuks
Bipolar Through Hole 3 4.7 mT 13.9 mT 2.7 V 18 V 4.16mm 1.52mm 3.29mm 4.16 x 1.52 x 3.29mm -40 °C +125 °C SSOP
RS-stocknr. 827-5075
FabrikantnummerTLE49663KHTSA1
FabrikantInfineon
0,55 €
Each (In a Pack of 25)
Aantal stuks
Unipolar Surface Mount 6 -0.8 mT 4.2 mT 2.7 V 24 V 2.9mm 1.6mm 1mm 2.9 x 1.6 x 1mm -40 °C +150 °C TSOP
RS-stocknr. 110-7417
FabrikantnummerTLE4941PLUSCAAMA1
FabrikantInfineon
2,328 €
Each (In a Pack of 5)
Aantal stuks
Bipolar Through Hole 2 - - 4.5 V 20 V 5.34mm 1.95mm 3.64mm 5.34 x 1.95 x 3.64mm -40 °C +125 °C SSOP
RS-stocknr. 919-8875
FabrikantnummerTLE4905LE6433HAXA1
FabrikantInfineon
0,356 €
Each (On a Tape of 8000)
Aantal stuks
Unipolar Through Hole 3 17 mT 19 mT 3.8 V 24 V 4.16mm 1.52mm 3.29mm 4.16 x 1.52 x 3.29mm -40 °C +150 °C SSOP
RS-stocknr. 823-5740
FabrikantnummerTLE4905LE6433HAXA1
FabrikantInfineon
0,755 €
Each (In a Pack of 10)
Aantal stuks
Unipolar Through Hole 3 17 mT 19 mT 3.8 V 24 V 4.16mm 1.52mm 3.29mm 4.16 x 1.52 x 3.29mm -40 °C +150 °C SSOP
RS-stocknr. 166-0836
FabrikantnummerTLE4941PLUSCAAMA1
FabrikantInfineon
1,275 €
Each (On a Tape of 1500)
Aantal stuks
Bipolar Through Hole 2 - - 4.5 V 20 V 5.34mm 1.95mm 3.64mm 5.34 x 1.95 x 3.64mm -40 °C +125 °C SSOP
Nieuw
RS-stocknr. 193-9562
FabrikantnummerTLE4961-3K
FabrikantInfineon
0,29 €
Each (On a Reel of 3000)
Aantal stuks
- Surface Mount 3 5 mT 11.1 mT 3 V 32 V 3mm 1.6mm 1.1mm 3 x 1.6 x 1.1mm -40 °C +170 °C PG-SC59
RS-stocknr. 166-1134
FabrikantnummerTLE49644MXTSA1
FabrikantInfineon
0,308 €
Each (On a Reel of 3000)
Aantal stuks
Unipolar Surface Mount 3 3.5 mT 15.1 mT 3 V 32 V 2.9mm 1.3mm 0.9mm 2.9 x 1.3 x 0.9mm -40 °C +170 °C PG-SOT-2-3
Nieuw
RS-stocknr. 193-9568
FabrikantnummerTLE4964-1K
FabrikantInfineon
0,29 €
Each (On a Reel of 3000)
Aantal stuks
Unipolar Surface Mount 3 13.5 mT 25.3 mT 3 V 32 V 3mm 1.6mm 1.1mm 3 x 1.6 x 1.1mm -40 °C +170 °C PG-SC59
RS-stocknr. 857-8908
FabrikantnummerTLV49462LHALA1
FabrikantInfineon
0,324 €
Each (On a Tape of 2000)
Aantal stuks
Bipolar Through Hole 3 -3.5 mT 3.5 mT 2.7 V 18 V 4.16mm 1.52mm 3.29mm 4.16 x 1.52 x 3.29mm -40 °C +85 °C SSOP
RS-stocknr. 857-8895
FabrikantnummerTLV4906LHALA1
FabrikantInfineon
0,324 €
Each (On a Tape of 2000)
Aantal stuks
Bipolar Through Hole 3 4.7 mT 13.9 mT 2.7 V 18 V 4.16mm 1.52mm 3.29mm 4.16 x 1.52 x 3.29mm -40 °C +85 °C SSOP
RS-stocknr. 826-9147
FabrikantnummerTLE49462KHTSA1
FabrikantInfineon
0,438 €
Each (In a Pack of 50)
Aantal stuks
Bipolar Surface Mount 3 -3.5 mT 3.5 mT 2.7 V 24 V 3mm 1.6mm 1.1mm 3 x 1.6 x 1.1mm -40 °C +150 °C SC-59
Nieuw
RS-stocknr. 193-9569
FabrikantnummerTLE4964-1K
FabrikantInfineon
0,585 €
Each (In a Pack of 25)
Aantal stuks
Unipolar Surface Mount 3 13.5 mT 25.3 mT 3 V 32 V 3mm 1.6mm 1.1mm 3 x 1.6 x 1.1mm -40 °C +170 °C PG-SC59