Hall Effect Sensor ICs

Filters

1 - 20 van 475 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Magnetic Type Mounting Type Pin Count Minimum Magnetic Sensor Release Point Maximum Magnetic Sensor Operating Point Minimum Operating Supply Voltage Maximum Operating Supply Voltage Length Width Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Package Type
RS-stocknr. 680-7131
FabrikantnummerACS712ELCTR-05B-T
4,74 €
Each
Aantal stuks
Linear Surface Mount 8 - - 4.5 V 5.5 V 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm -40 °C +85 °C SOIC
RS-stocknr. 172-9270
FabrikantnummerACS712ELCTR-05B-T
1,946 €
Each (On a Reel of 3000)
Aantal stuks
Linear Surface Mount 8 - - 4.5 V 5.5 V 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm -40 °C +85 °C SOIC
RS-stocknr. 680-7557
FabrikantnummerACS758LCB-100B-PFF-T
7,18 €
Each
Aantal stuks
Linear Through Hole 5 - - 3 V 5.5 V 10mm 13mm 7mm 10 x 13 x 7mm -40 °C +150 °C CB PFF
RS-stocknr. 170-9097
FabrikantnummerACS758LCB-100B-PFF-T
4,538 €
Each (In a Tube of 34)
Aantal stuks
Linear Through Hole 5 - - 3 V 5.5 V 10mm 13mm 7mm 10 x 13 x 7mm -40 °C +150 °C CB PFF
RS-stocknr. 680-7135
FabrikantnummerACS712ELCTR-20A-T
5,88 €
Each
Aantal stuks
Linear Surface Mount 8 - - 4.5 V 5.5 V 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm -40 °C +85 °C SOIC
RS-stocknr. 172-9271
FabrikantnummerACS712ELCTR-20A-T
2,202 €
Each (On a Reel of 3000)
Aantal stuks
Linear Surface Mount 8 - - 4.5 V 5.5 V 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm -40 °C +85 °C SOIC
RS-stocknr. 169-7663
FabrikantnummerSS466A
FabrikantHoneywell
0,914 €
Each (In a Bag of 5000)
Aantal stuks
Latch Through Hole 3 -200 G 200 G 3.8 V dc 30 V dc 4.06mm 3mm - 4.06 x 3 x 1.57mm -40 °C +150 °C -
RS-stocknr. 181-1457
FabrikantnummerSS466A
FabrikantHoneywell
1,55 €
Each
Aantal stuks
Latch Through Hole 3 -200 G 200 G 3.8 V dc 30 V dc 4.06mm 3mm - 4.06 x 3 x 1.57mm -40 °C +150 °C -
RS-stocknr. 170-9141
FabrikantnummerA1319LUA-5-T
1,209 €
Each (In a Bag of 500)
Aantal stuks
Linear Through Hole 3 - - 3 V 3.6 V 4.09mm 1.52mm 3.02mm 4.09 x 1.52 x 3.02mm -40 °C +150 °C SIP
RS-stocknr. 866-0758
FabrikantnummerA1319LUA-5-T
1,98 €
Each (In a Pack of 3)
Aantal stuks
Linear Through Hole 3 - - 3 V 3.6 V 4.09mm 1.52mm 3.02mm 4.09 x 1.52 x 3.02mm -40 °C +150 °C SIP
RS-stocknr. 122-3345
FabrikantnummerAH49FNTR-G1
FabrikantDiodesZetex
0,324 €
Each (On a Reel of 3000)
Aantal stuks
Linear Surface Mount 3 - - 3 V 8 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +105 °C SC-59
RS-stocknr. 709-5648
FabrikantnummerAD22151YRZ
FabrikantAnalog Devices
5,45 €
Each
Aantal stuks
Linear Surface Mount 8 - - - - 5mm 4mm 1.5mm 5 x 4 x 1.5mm -40 °C +150 °C SOIC
RS-stocknr. 828-3424
FabrikantnummerAH49FNTR-G1
FabrikantDiodesZetex
0,776 €
Each (In a Pack of 20)
Aantal stuks
Linear Surface Mount 3 - - 3 V 8 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +105 °C SC-59
RS-stocknr. 146-2356
FabrikantnummerTSH481CT B0G
0,345 €
Each (In a Box of 1000)
Aantal stuks
Linear Through Hole 3 - ±800 Gs 3 V 6.5 V 4mm 1.52mm 3mm 4 x 1.52 x 3mm -40 °C +85 °C TO-92S
RS-stocknr. 172-9254
FabrikantnummerA3212ELHLT-T
0,468 €
Each (On a Reel of 3000)
Aantal stuks
Omnipolar Surface Mount 3 10 Gs 55 Gs 2.5 V 3.5 V 2.98mm 1.91mm 0.95mm 2.98 x 1.91 x 0.95mm -40 °C +85 °C SOT-23
RS-stocknr. 901-4033
FabrikantnummerTSH481CT B0G
0,38 €
Each (In a Pack of 20)
Aantal stuks
Linear Through Hole 3 - ±800 Gs 3 V 6.5 V 4mm 1.52mm 3mm 4 x 1.52 x 3mm -40 °C +85 °C TO-92S
RS-stocknr. 724-8748
FabrikantnummerACS758LCB-050U-PFF-T
7,18 €
Each
Aantal stuks
Linear Through Hole 5 - - 3 V 5.5 V 10mm 13mm 7mm 10 x 13 x 7mm -40 °C +150 °C CB
RS-stocknr. 170-9121
FabrikantnummerACS758LCB-050U-PFF-T
4,538 €
Each (In a Tube of 34)
Aantal stuks
Linear Through Hole 5 - - 3 V 5.5 V 10mm 13mm 7mm 10 x 13 x 7mm -40 °C +150 °C CB
RS-stocknr. 680-7125
FabrikantnummerA3212ELHLT-T
0,99 €
Each (In a Pack of 5)
Aantal stuks
Omnipolar Surface Mount 3 10 Gs 55 Gs 2.5 V 3.5 V 2.98mm 1.91mm 0.95mm 2.98 x 1.91 x 0.95mm -40 °C +85 °C SOT-23
RS-stocknr. 181-1463
FabrikantnummerSS411A
FabrikantHoneywell
1,67 €
Each
Aantal stuks
Bipolar Through Hole 3 -70 G 70 G 3.8 V dc 30 V dc 4.06mm 3mm - 4.06 x 3 x 1.57mm -40 °C +150 °C -
Related Products
The AS5601 is an easy-to-program 12-bit On-Axis Magnetic ...
Description:
The AS5601 is an easy-to-program 12-bit On-Axis Magnetic Rotary Position Sensor with quadrature incremental and push button output. This contactless Encoder measures the absolute angle of a diametric magnetised on-axis magnet. Contactless angle measurement insensitive to dust and dirtSimple user-programmable ...
The ATS468 is a true zero-speed gear tooth ...
Description:
The ATS468 is a true zero-speed gear tooth sensor IC consisting of an optimized Hall IC and a permanent magnet pellet configuration in a single overmolded package. The integrated circuit provides a manufacturer-friendly solution for digital gear tooth sensing applications. ...
The AS5162 is a contactless Hall-based magnetic position ...
Description:
The AS5162 is a contactless Hall-based magnetic position sensor for high accuracy angular measurement over a full turn of 360°. The integrated circuit is a 12-bit rotary position sensor with linear analogue output and overvoltage protection. 360º contactless high-resolution angular ...
The Allegro Microsystems A1126 is an omnipolar, ultrasensitive ...
Description:
The Allegro Microsystems A1126 is an omnipolar, ultrasensitive Hall-effect switch with a digital output. They include a voltage regulator, Hall-voltage generator, small-signal amplifier, chopper stabilisation, Schmitt trigger, and a short circuit protected open-drain output.This device has an integrated regulator ...