Gauge Pressure Sensor ICs

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS-stocknr. 146-8230
Fabrikantnummer4525-SS5A001GP
FabrikantTE Connectivity
28,77 €
Each
Aantal stuks
300psi - PCB Mount Single Side Port 8 17.4 x 12.4 x 4.1mm 17.4mm 12.4mm 4.1mm 20psi 5 V dc +105 °C - -
RS-stocknr. 187-9314
Fabrikantnummer5525DSO-SB005GS
FabrikantTE Connectivity
16,90 €
Each
Aantal stuks
60psi - Surface Mount SOIC 14 12.5 x 7.9 x 3.4mm 12.5mm 7.9mm 3.4mm 5psi 3.6 V +125 °C - -
RS-stocknr. 187-9070
Fabrikantnummer5525DSO-SB005GS
FabrikantTE Connectivity
13,396 €
Each (In a Tube of 25)
Aantal stuks
60psi - Surface Mount SOIC 14 12.5 x 7.9 x 3.4mm 12.5mm 7.9mm 3.4mm 5psi 3.6 V +125 °C - -
RS-stocknr. 146-8190
Fabrikantnummer4525-SS5A001GP
FabrikantTE Connectivity
28,206 €
Each (In a Tray of 10)
Aantal stuks
300psi - PCB Mount Single Side Port 8 17.4 x 12.4 x 4.1mm 17.4mm 12.4mm 4.1mm 20psi 5 V dc +105 °C - -
RS-stocknr. 187-9061
FabrikantnummerM5600-000005-300PG
FabrikantTE Connectivity
195,80 €
Each
Aantal stuks
20kpsi - - - - 24 x 24 x 69mm 24mm 24mm 69mm 20bar 3.6 V +85 °C - 0bar