Differential Pressure Sensor ICs

Differential pressure is the difference between any two measured pressures. Unlike gauge and absolute, differential pressure does not try to fix the reference. The pressure can be increased or decreased at either of the two points.


Why would I use differential pressure measurement?


Differential pressure sensors are low-cost and would be used when reliable and quick pressure measurements are required. They can be calibrated and temperature resistant.


It does not matter whether the two pressures are atmospheric pressure, vacuum or fluid, as the differential pressure sensor would only be interested in the difference.


Applications


Differential pressure sensors are small in design. Their cost-effectiveness makes them ideal for demanding solutions whether that be with gas or liquids.


These pressure sensors are often used in medical devices, wind speed meters and HVAC applications.


Other typical industries include shipbuilding, process heating, ventilation and air-conditioning. The main function these pressure sensors provide is the monitoring of pumps, compressors and filters.


Differential pressure sensors often work alongside differential pressure transmitters and differential pressure transducers which are used in flow measurement. They can measure the pressure differential across an orifice, venturi or any other type of primary element.


...
Lees meer Lees minder

Filters

81 - 85 van 85 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS-stocknr. 124-5993
FabrikantnummerRSCDRRM2.5MDSE3
FabrikantHoneywell
84,93 €
Each
Aantal stuks
675mbar - Through Hole DIP 8 12.93 x 12.95 x 6.16mm 12.93mm 12.95mm 6.16mm 2.5mbar 3.33 V dc +85 °C - -2.5mbar
RS-stocknr. 922-0969
FabrikantnummerABPMJJT015PGAA5
FabrikantHoneywell
13,09 €
Each
Aantal stuks
30psi - Surface Mount SMT 6 11 x 8 x 5.46mm 11mm 8mm 5.46mm 15psi 5.25 V dc +85 °C - 0psi
RS-stocknr. 146-8238
Fabrikantnummer4515DO-DS3BK020DPL
FabrikantTE Connectivity
33,66 €
Each
Aantal stuks
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 17.4mm 12.4mm 7.2mm 10psi 3.3 V dc +85 °C - -
RS-stocknr. 133-1909
FabrikantnummerSDP800-500Pa
FabrikantSensirion
26,30 €
Each
Aantal stuks
1bar - Manifold Mount, PCB Mount - 4 29 x 18 x 14.25mm 29mm 18mm 14.25mm +500Pa 5.5 V +85 °C - -500Pa
Nieuw
RS-stocknr. 193-5448
FabrikantnummerIMP34DT05TR
0,826 €
Each (On a Reel of 4000)
Aantal stuks
- –26 dBFS ±3 dB - HCLGA - - - - - - - +85 °C - -
Related Products
The HSC series has been designed to offer ...
Description:
The HSC series has been designed to offer the user a highly accurate piezo-resistive silicon pressure sensor. It produces a ratiometric analogue or digital output signal proportional to pressure over the specified full scale pressure span and temperature range. This ...
The HSC series has been designed to offer ...
Description:
The HSC series has been designed to offer the user a highly accurate piezo-resistive silicon pressure sensor. It produces a ratiometric analogue or digital output signal proportional to pressure over the specified full scale pressure span and temperature range. This ...
These miniature Surface Mount Technology (SMT) Low Pressure ...
Description:
These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces ...
The MS54XX SMD pressure sensor series is designed ...
Description:
The MS54XX SMD pressure sensor series is designed for pressure sensor systems with highest demands on resolution and accuracy. The device consists of a silicon micromachined pressure sensor die mounted on a 6.2 x 6.4 mm ceramic carrier. The MS54XX ...