Differential Pressure Sensor ICs

Differential pressure is the difference between any two measured pressures. Unlike gauge and absolute, differential pressure does not try to fix the reference. The pressure can be increased or decreased at either of the two points.


Why would I use differential pressure measurement?


Differential pressure sensors are low-cost and would be used when reliable and quick pressure measurements are required. They can be calibrated and temperature resistant.


It does not matter whether the two pressures are atmospheric pressure, vacuum or fluid, as the differential pressure sensor would only be interested in the difference.


Applications


Differential pressure sensors are small in design. Their cost-effectiveness makes them ideal for demanding solutions whether that be with gas or liquids.


These pressure sensors are often used in medical devices, wind speed meters and HVAC applications.


Other typical industries include shipbuilding, process heating, ventilation and air-conditioning. The main function these pressure sensors provide is the monitoring of pumps, compressors and filters.


Differential pressure sensors often work alongside differential pressure transmitters and differential pressure transducers which are used in flow measurement. They can measure the pressure differential across an orifice, venturi or any other type of primary element.


...
Lees meer Lees minder

Filters

41 - 60 van 85 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS-stocknr. 146-8238
Fabrikantnummer4515DO-DS3BK020DPL
FabrikantTE Connectivity
33,66 €
Each
Aantal stuks
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 17.4mm 12.4mm 7.2mm 10psi 3.3 V dc +85 °C - -
RS-stocknr. 146-8229
Fabrikantnummer4525-DS5A001DP
FabrikantTE Connectivity
33,66 €
Each
Aantal stuks
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 17.4mm 12.4mm 7.2mm 30psi 5 V dc +105 °C - -
RS-stocknr. 146-8199
Fabrikantnummer4515DO-DS3BK030DPL
FabrikantTE Connectivity
18,278 €
Each (In a Tray of 10)
Aantal stuks
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 17.4mm 12.4mm 7.2mm 20psi 3.3 V dc +85 °C - -
RS-stocknr. 133-1909
FabrikantnummerSDP800-500Pa
FabrikantSensirion
26,30 €
Each
Aantal stuks
1bar - Manifold Mount, PCB Mount - 4 29 x 18 x 14.25mm 29mm 18mm 14.25mm +500Pa 5.5 V +85 °C - -500Pa
RS-stocknr. 146-8237
Fabrikantnummer4515DO-DS3BK004DP
FabrikantTE Connectivity
16,57 €
Each
Aantal stuks
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 17.4mm 12.4mm 7.2mm 10psi 3.3 V dc +85 °C - -
RS-stocknr. 133-1908
FabrikantnummerSDP800-125Pa
FabrikantSensirion
22,51 €
Each
Aantal stuks
1bar - Manifold Mount, PCB Mount - 4 29 x 18 x 14.25mm 29mm 18mm 14.25mm +125Pa 5.5 V +85 °C - -125Pa
RS-stocknr. 133-1915
FabrikantnummerSDP816-500Pa
FabrikantSensirion
27,09 €
Each
Aantal stuks
1bar - PCB Mount - 4 29 x 18 x 23.75mm 29mm 18mm 23.75mm +500Pa 5.5 V +85 °C 0.9 V -500 (Square Root) Pa, -50 (Linear) Pa
RS-stocknr. 169-1849
FabrikantnummerSDP810-125PA
FabrikantSensirion
19,091 €
Each (In a Tray of 80)
Aantal stuks
1bar - PCB Mount - 4 29 x 18 x 23.75mm 29mm 18mm 23.75mm +125Pa 5.5 V +85 °C - -125Pa
RS-stocknr. 187-4724
FabrikantnummerBPS110-AD0P15-2DG
FabrikantBourns
23,30 €
Each
Aantal stuks
- - Surface Mount SMD 8 12.7 x 13.8 x 8.4mm 12.7mm 13.8mm 8.4mm 0.15psi 5.5 V +85 °C - -
RS-stocknr. 133-1911
FabrikantnummerSDP806-500Pa
FabrikantSensirion
27,09 €
Each
Aantal stuks
1bar - Manifold Mount, PCB Mount - 4 29 x 18 x 14.25mm 29mm 18mm 14.25mm +500Pa 5.5 V +85 °C 0.9 V -500 (Square Root) Pa, -50 (Linear) Pa
RS-stocknr. 121-8176
Fabrikantnummer26PC15SMT
FabrikantHoneywell
44,04 €
Each
Aantal stuks
45psi - Surface Mount SMT 4 7.1 x 6.1 x 7.7mm 7.1mm 6.1mm 7.7mm 15psi 16 V dc +85 °C - 0psi
RS-stocknr. 146-8242
Fabrikantnummer4525DO-DS5AI001DP
FabrikantTE Connectivity
33,66 €
Each
Aantal stuks
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 17.4mm 12.4mm 7.2mm 30psi 5 V dc +105 °C - -
RS-stocknr. 719-1166
FabrikantnummerMPXV5004DP
FabrikantNXP
14,47 €
Each
Aantal stuks
- - - - - - - - - - - +85 °C - -
Nieuw
RS-stocknr. 193-5449
FabrikantnummerIMP34DT05TR
1,88 €
Each (In a Pack of 5)
Aantal stuks
- –26 dBFS ±3 dB - HCLGA - - - - - - - +85 °C - -
RS-stocknr. 121-8161
Fabrikantnummer24PC15SMT
FabrikantHoneywell
33,26 €
Each
Aantal stuks
45psi - Surface Mount SMT 4 7.1 x 6.1 x 7.7mm 7.1mm 6.1mm 7.7mm 15psi 12 V dc +85 °C - 0psi
RS-stocknr. 177-5949
FabrikantnummerSDX15D4
FabrikantHoneywell
52,139 €
Each (In a Box of 25)
Aantal stuks
- - - - - - - - - - - +85 °C - -
RS-stocknr. 146-8196
Fabrikantnummer4515DO-DS3BK005DP
FabrikantTE Connectivity
29,077 €
Each (In a Tray of 10)
Aantal stuks
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 17.4mm 12.4mm 7.2mm 10psi 3.3 V dc +85 °C - -
RS-stocknr. 169-1848
FabrikantnummerSDP806-500PA
FabrikantSensirion
19,091 €
Each (In a Tray of 80)
Aantal stuks
1bar - Manifold Mount, PCB Mount - 4 29 x 18 x 14.25mm 29mm 18mm 14.25mm +500Pa 5.5 V +85 °C 0.9 V -500 (Square Root) Pa, -50 (Linear) Pa
RS-stocknr. 455-5194
FabrikantnummerSDX15D4
FabrikantHoneywell
62,64 €
Each
Aantal stuks
- - - - - - - - - - - +85 °C - -
RS-stocknr. 146-8189
Fabrikantnummer4525-DS5A001DP
FabrikantTE Connectivity
29,077 €
Each (In a Tray of 10)
Aantal stuks
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 17.4mm 12.4mm 7.2mm 30psi 5 V dc +105 °C - -
Related Products
The DPS310 series of pressure sensors from Infineon ...
Description:
The DPS310 series of pressure sensors from Infineon provide strong pressure noise performance and excellent stability with different temperatures. Suitable applications include; wearable devices, fitness tracking, auto-pilot drones, indoor navigation and altitude metering.Features and benefits:Supply voltage: 1.7 ...
These miniature Surface Mount Technology (SMT) Low Pressure ...
Description:
These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces ...
The Sensirion SDP3x differential pressure sensors are designed ...
Description:
The Sensirion SDP3x differential pressure sensors are designed for high-volume applications where small size is a key requirement. They build on the next-generation CMOSens® sensor chip and provide fast measurement speeds with excellent accuracy and long-term stability. The devices are ...
The MS54XX SMD pressure sensor series is designed ...
Description:
The MS54XX SMD pressure sensor series is designed for pressure sensor systems with highest demands on resolution and accuracy. The device consists of a silicon micromachined pressure sensor die mounted on a 6.2 x 6.4 mm ceramic carrier. The MS54XX ...