Differential Pressure Sensor ICs

Differential pressure is the difference between any two measured pressures. Unlike gauge and absolute, differential pressure does not try to fix the reference. The pressure can be increased or decreased at either of the two points.


Why would I use differential pressure measurement?


Differential pressure sensors are low-cost and would be used when reliable and quick pressure measurements are required. They can be calibrated and temperature resistant.


It does not matter whether the two pressures are atmospheric pressure, vacuum or fluid, as the differential pressure sensor would only be interested in the difference.


Applications


Differential pressure sensors are small in design. Their cost-effectiveness makes them ideal for demanding solutions whether that be with gas or liquids.


These pressure sensors are often used in medical devices, wind speed meters and HVAC applications.


Other typical industries include shipbuilding, process heating, ventilation and air-conditioning. The main function these pressure sensors provide is the monitoring of pumps, compressors and filters.


Differential pressure sensors often work alongside differential pressure transmitters and differential pressure transducers which are used in flow measurement. They can measure the pressure differential across an orifice, venturi or any other type of primary element.


...
Lees meer Lees minder

Filters

1 - 20 van 126 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS-stocknr. 719-1087
FabrikantnummerMPX5050DP
FabrikantNXP
16,97 €
Each
Aantal stuks
- - - - - - - - - - - +125 °C - -
RS-stocknr. 922-7336
FabrikantnummerMPX5050DP
FabrikantNXP
12,615 €
Each (In a Tray of 20)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 719-1197
FabrikantnummerMPXV7002DP
FabrikantNXP
14,01 €
Each
Aantal stuks
- - - - - - - - - - - +60 °C - -
RS-stocknr. 922-7412
FabrikantnummerMPXV7002DP
FabrikantNXP
10,396 €
Each (In a Tray of 25)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 922-0950
FabrikantnummerABPDANT015PGAA5
FabrikantHoneywell
13,95 €
Each
Aantal stuks
30psi - Through Hole DIP 6 11 x 8 x 10.63mm 11mm 8mm 10.63mm 15psi 5.25 V dc +85 °C - 0psi
RS-stocknr. 395-279
Fabrikantnummer176PC07HD2
FabrikantHoneywell
307,55 €
Each
Aantal stuks
- - - - - - - - - - - +85°C - -
RS-stocknr. 169-7640
Fabrikantnummer176PC07HD2
FabrikantHoneywell
8.090,47 €
1 Box of 30
Box(es)
- - - - - - - - - - - +85 °C - -
RS-stocknr. 922-7330
FabrikantnummerMPX5100DP
FabrikantNXP
12,615 €
Each (In a Tray of 20)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 719-1093
FabrikantnummerMPX5100DP
FabrikantNXP
16,97 €
Each
Aantal stuks
- - - - - - - - - - - +125 °C - -
RS-stocknr. 719-1150
FabrikantnummerMPXV2010DP
FabrikantNXP
10,56 €
Each
Aantal stuks
- - - - - - - - - - - +125 °C - -
RS-stocknr. 169-0630
FabrikantnummerMPXV2010DP
FabrikantNXP
7,846 €
Each (In a Tray of 25)
Aantal stuks
- - - - - - - - - - - +125 °C - -
RS-stocknr. 719-1184
FabrikantnummerMPXV5010DP
FabrikantNXP
14,73 €
Each
Aantal stuks
- - - - - - - - - - - +125 °C - -
RS-stocknr. 922-0938
FabrikantnummerABPMANN030PG2A3
FabrikantHoneywell
20,66 €
Each
Aantal stuks
60psi - Surface Mount SMT 6 11 x 8 x 10.63mm 11mm 8mm 10.63mm 30psi 3.6 V dc +85 °C - 0psi
RS-stocknr. 719-1103
FabrikantnummerMPX5500DP
FabrikantNXP
10,64 €
Each
Aantal stuks
- - - - - - - - - - - +125 °C - -
RS-stocknr. 922-7346
FabrikantnummerMPX5500DP
FabrikantNXP
7,901 €
Each (In a Tray of 20)
Aantal stuks
- - - - - - - - - - - +125°C - -
RS-stocknr. 719-1119
FabrikantnummerMPX5700DP
FabrikantNXP
14,74 €
Each
Aantal stuks
2000kPa - PCB Mount - 6 - 30mm 11mm 29mm - 5.25 V dc +125 °C 4.7 V -
RS-stocknr. 922-7352
FabrikantnummerMPX5700DP
FabrikantNXP
10,945 €
Each (In a Tray of 20)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 922-0944
FabrikantnummerABPMAND001PG2A3
FabrikantHoneywell
14,29 €
Each
Aantal stuks
10psi - Surface Mount SMT 6 11 x 8 x 10.63mm 11mm 8mm 10.63mm 1psi 3.6 V dc +85 °C - 0psi
RS-stocknr. 922-7364
FabrikantnummerMPX5999D
FabrikantNXP
10,044 €
Each (In a Tray of 25)
Aantal stuks
- - - - - - - - - - - +125 °C - -
RS-stocknr. 719-1021
FabrikantnummerMPX2010DP
FabrikantNXP
12,24 €
Each
Aantal stuks
- - - - - - - - - - - +125 °C - -
Related Products
Description:
The HSC series has been designed to offer the user a highly accurate piezo-resistive silicon pressure sensor. It produces a ratiometric analogue or digital output signal proportional to pressure over the specified full scale pressure span and temperature range. This ...
These miniature Surface Mount Technology (SMT) Low Pressure ...
Description:
These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces ...
The Sensirion SDP800 series of Analog differential pressure ...
Description:
The Sensirion SDP800 series of Analog differential pressure sensors offer superb performance and are targeted at high-volume applications. These sensors are for use with air or other non-aggressive gases and deliver accurate and stable results covering a range of up ...
The MS4525 is a small, ceramic based, PCB ...
Description:
The MS4525 is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements. The ...