Colour & Light Sensors

Colour sensors measure exactly the colour of a surface by casting light onto an object and calculating the reflected radiation. There are many challenges to these types of sensors, such as the reflectivity of the surface on which a colour is being measured influencing the measurement itself.
Colour Sensor Applications
Colour sensors have a wide variety of different applications. They are commonly used in manufacturing processes when colour consistency of products needs to be assured, such as printing, packaging, food and beverage, and pharmaceutical. They can also be utilized in very sophisticated applications, for instance, in various astronomy applications to measure the colour of stars and other astronomical objects, which allows scientists to determine a great deal about the nature of the objects being observed.

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Peak Wavelength Array Size Mounting Type Package Type Pin Count Power Dissipation Dimensions Height Interface Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage
RS-stocknr. 165-2267
FabrikantnummerVEML7700-TT
FabrikantVishay
0,513 €
Each (On a Reel of 2200)
Aantal stuks
Ambient Light to Digital Data - - Surface Mount - 4 50mW 6.8 x 3 x 2.35mm 2.35mm I2C 6.8mm 3.6 V +85 °C 2.5 V
RS-stocknr. 122-6791
FabrikantnummerVEML7700-TT
FabrikantVishay
0,963 €
Each (In a Pack of 10)
Aantal stuks
Ambient Light to Digital Data - - Surface Mount - 4 50mW 6.8 x 3 x 2.35mm 2.35mm I2C 6.8mm 3.6 V +85 °C 2.5 V
RS-stocknr. 165-2576
FabrikantnummerVEML6040A3OG
FabrikantVishay
0,819 €
Each (On a Reel of 2500)
Aantal stuks
Ambient Light Spectralsensitivity to Real Human Eye Responses 450 (Blue) nm, 550 (Green) nm, 650 (Red) nm - Surface Mount OPLGA 4 - 2 x 1.25 x 1mm 1mm I2C 2mm 3.6 V +85 °C 2.5 V
RS-stocknr. 122-6788
FabrikantnummerVEML6040A3OG
FabrikantVishay
1,401 €
Each (In a Pack of 10)
Aantal stuks
Ambient Light Spectralsensitivity to Real Human Eye Responses 450 (Blue) nm, 550 (Green) nm, 650 (Red) nm - Surface Mount OPLGA 4 - 2 x 1.25 x 1mm 1mm I2C 2mm 3.6 V +85 °C 2.5 V
RS-stocknr. 122-3599
FabrikantnummerVEML6075
FabrikantVishay
2,558 €
Each (In a Pack of 5)
Aantal stuks
- 330 nm, 365 nm - Surface Mount OPLGA 4 - 2 x 1.25 x 1mm 1mm I2C 2mm 3.6 V +85 °C 1.7 V
RS-stocknr. 169-5795
FabrikantnummerVEML6075
FabrikantVishay
1,764 €
Each (On a Reel of 2500)
Aantal stuks
- 330 nm, 365 nm - Surface Mount OPLGA 4 - 2 x 1.25 x 1mm 1mm I2C 2mm 3.6 V +85 °C 1.7 V
RS-stocknr. 165-2419
FabrikantnummerVEML6070
FabrikantVishay
0,892 €
Each (On a Reel of 2500)
Aantal stuks
Solar UV Light Intensity to Digital Data 355 nm - Surface Mount OPLGA 6 - 2.35 x 1.8 x 1mm 1mm I2C 2.35mm 5.5 V +85 °C 2.7 V
RS-stocknr. 122-6789
FabrikantnummerVEML6070
FabrikantVishay
2,318 €
Each (On a Tape of 5)
Aantal stuks
Solar UV Light Intensity to Digital Data 355 nm - Surface Mount OPLGA 6 - 2.35 x 1.8 x 1mm 1mm I2C 2.35mm 5.5 V +85 °C 2.7 V
RS-stocknr. 122-6787
FabrikantnummerVEML6030
FabrikantVishay
1,225 €
Each (In a Pack of 10)
Aantal stuks
Ambient Light to Digital Data - - Surface Mount - 6 50mW 2 x 2 x 0.87mm 0.87mm I2C 2mm 3.6 V +85 °C 2.5 V
RS-stocknr. 180-8082
FabrikantnummerVEML7700-TR
FabrikantVishay
0,734 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 165-2297
FabrikantnummerVEML6030
FabrikantVishay
0,711 €
Each (On a Reel of 3000)
Aantal stuks
Ambient Light to Digital Data - - Surface Mount - 6 50mW 2 x 2 x 0.87mm 0.87mm I2C 2mm 3.6 V +85 °C 2.5 V
RS-stocknr. 180-7471
FabrikantnummerVEML7700-TR
FabrikantVishay
0,572 €
Each (On a Reel of 2300)
Aantal stuks
- - - - - - - - - - - - - -