Colour & Light Sensors

Colour sensors measure exactly the colour of a surface by casting light onto an object and calculating the reflected radiation. There are many challenges to these types of sensors, such as the reflectivity of the surface on which a colour is being measured influencing the measurement itself.
Colour Sensor Applications
Colour sensors have a wide variety of different applications. They are commonly used in manufacturing processes when colour consistency of products needs to be assured, such as printing, packaging, food and beverage, and pharmaceutical. They can also be utilized in very sophisticated applications, for instance, in various astronomy applications to measure the colour of stars and other astronomical objects, which allows scientists to determine a great deal about the nature of the objects being observed.

...
Lees meer Lees minder

Filters

1 - 20 van 67 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Peak Wavelength Array Size Mounting Type Package Type Pin Count Power Dissipation Dimensions Height Interface Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage
RS-stocknr. 170-0761
FabrikantnummerTCS34725FN
Fabrikantams
1,407 €
Each (On a Reel of 3500)
Aantal stuks
- - - Surface Mount DFN - - 2 x 2.4 x 0.65mm 0.65mm - 2mm - - -
RS-stocknr. 165-2267
FabrikantnummerVEML7700-TT
FabrikantVishay
0,605 €
Each (On a Reel of 2200)
Aantal stuks
Ambient Light to Digital Data - - Surface Mount - 4 50mW 6.8 x 3 x 2.35mm 2.35mm I2C 6.8mm 3.6 V +85 °C 2.5 V
RS-stocknr. 102-4173
FabrikantnummerTCS34725FN
Fabrikantams
2,006 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 122-6791
FabrikantnummerVEML7700-TT
FabrikantVishay
0,983 €
Each (In a Pack of 10)
Aantal stuks
Ambient Light to Digital Data - - Surface Mount - 4 50mW 6.8 x 3 x 2.35mm 2.35mm I2C 6.8mm 3.6 V +85 °C 2.5 V
RS-stocknr. 122-6788
FabrikantnummerVEML6040A3OG
FabrikantVishay
1,302 €
Each (In a Pack of 10)
Aantal stuks
Ambient Light Spectralsensitivity to Real Human Eye Responses 650 nm - Surface Mount OPLGA 4 - 2 x 1.25 x 1mm 1mm I2C 2mm 3.6 V +85 °C 2.5 V
RS-stocknr. 165-2576
FabrikantnummerVEML6040A3OG
FabrikantVishay
0,803 €
Each (On a Reel of 2500)
Aantal stuks
Ambient Light Spectralsensitivity to Real Human Eye Responses 650 nm - Surface Mount OPLGA 4 - 2 x 1.25 x 1mm 1mm I2C 2mm 3.6 V +85 °C 2.5 V
RS-stocknr. 785-7749
FabrikantnummerTCS37725FN
Fabrikantams
3,43 €
Each (In a Pack of 2)
Aantal stuks
Light to Serial 615 nm 1 x 4, 3 x 4 Surface Mount FN 6 - 2 x 2.4 x 0.65mm 0.65mm I2C 2mm 3.6 V +70 °C 2.7 V
RS-stocknr. 170-0784
FabrikantnummerTCS3200D
Fabrikantams
2,519 €
Each (On a Reel of 1000)
Aantal stuks
Colour Light to Frequency 470 nm, 524 nm, 640 nm 8 x 8 Surface Mount SOIC 8 - 5 x 4 x 1.75mm 1.75mm - 5mm 5.5 V +85 °C 2.7 V
RS-stocknr. 642-4339
FabrikantnummerTCS3200D
Fabrikantams
4,81 €
Each
Aantal stuks
Colour Light to Frequency 470 nm, 524 nm, 640 nm 8 x 8 Surface Mount SOIC 8 - 5 x 4 x 1.75mm 1.75mm - 5mm 5.5 V +85 °C 2.7 V
RS-stocknr. 170-0910
FabrikantnummerTCS37725FN
Fabrikantams
1,535 €
Each (On a Reel of 3500)
Aantal stuks
Light to Serial 615 nm 1 x 4, 3 x 4 Surface Mount FN 6 - 2 x 2.4 x 0.65mm 0.65mm I2C 2mm 3.6 V +70 °C 2.7 V
RS-stocknr. 178-4881
FabrikantnummerRE46C165E16F
FabrikantMicrochip
0,616 €
Each (In a Tube of 30)
Aantal stuks
CMOS Ionization - - Through Hole PDIP 16 - 19.69 x 7.11 x 4.95mm 4.95mm - 19.69mm 12 V +75 °C 6 V
RS-stocknr. 753-1560
FabrikantnummerSFH 7773
1,342 €
Each (In a Pack of 5)
Aantal stuks
- 850 nm - Surface Mount - 8 - - - I2C - 2 V - 1.6 V
RS-stocknr. 162-9849
FabrikantnummerOPT3001DNPT
1,483 €
Each (On a Reel of 250)
Aantal stuks
Ambient Light 850 nm - Surface Mount USON 6 - 2.1 x 2.1 x 0.6mm 0.6mm I2C 2.1mm 3.6 V +85 °C 1.6 V
RS-stocknr. 900-9810
FabrikantnummerOPT3001DNPT
2,605 €
Each (In a Pack of 2)
Aantal stuks
Ambient Light 850 nm - Surface Mount USON 6 - 2.1 x 2.1 x 0.6mm 0.6mm I2C 2.1mm 3.6 V +85 °C 1.6 V
RS-stocknr. 738-6152
FabrikantnummerRE46C165E16F
FabrikantMicrochip
0,64 €
Each (In a Pack of 2)
Aantal stuks
CMOS Ionization - - Through Hole PDIP 16 - 19.69 x 7.11 x 4.95mm 4.95mm - 19.69mm 12 V +75 °C 6 V
RS-stocknr. 905-4661
Fabrikantnummer1356
6,95 €
Each
Aantal stuks
Colour Light - - Panel Mount - - - 15.25 x 15.25 x 2.16mm 2.16mm - 15.25mm 5 V - 3 V
Nieuw
RS-stocknr. 201-8333
FabrikantnummerAS7261-BLGT
Fabrikantams
6,61 €
Each (In a Pack of 2)
Aantal stuks
Colour Light - - Surface Mount LGA 20 - - - I2C - - - -
RS-stocknr. 180-8082
FabrikantnummerVEML7700-TR
FabrikantVishay
1,051 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 201-8355
FabrikantnummerTCS34007FNM
Fabrikantams
3,425 €
Each (In a Pack of 2)
Aantal stuks
Colour Light 850 nm - Surface Mount FN 6 - - - I2C - - - -
RS-stocknr. 785-7737
FabrikantnummerTCS34715FN
Fabrikantams
2,53 €
Each (In a Pack of 2)
Aantal stuks
Light to Serial 625 nm 4 x 4 Surface Mount FN 6 - 2 x 2.4 x 0.65mm 0.65mm I2C 2mm 3.3 V +70 °C 2.7 V
Related Products
BH1749NUC is a digital color sensor IC with ...
Description:
BH1749NUC is a digital color sensor IC with I²C bus interface. This IC senses Red, Green, Blue (RGB) and Infrared and converts them to digital values. The high sensitivity, wide dynamic range and excellent Ircut characteristics make it possible for ...
Miniature package size: L2.00 x W2.00 x H0.65 ...
Description:
Miniature package size: L2.00 x W2.00 x H0.65 mmUp to 20-bit resolutionI2C compatible interface with dedicated interrupt pinIndividual channels for red (R), green (G), blue (B) and infrared (IR)Approximate human eye response with green channelPrecise light intensity measurements under diverse ...
Miniature package size: L1.70 x W1.30 x H0.60 ...
Description:
Miniature package size: L1.70 x W1.30 x H0.60 mmUp to 20-bit resolutionI2C compatible interface with dedicated interrupt pinIndividual channels for red (R), green (G), blue (B) and infrared (IR)Approximate human eye response with green channelPrecise light intensity measurements under diverse ...
The VCNL4020 is a fully Integrated Proximity and ...
Description:
The VCNL4020 is a fully Integrated Proximity and Ambient Light Sensor with close-to-human-eye sensitivity. An Infrared Emitter is included in the package. The VCNL4020X01 is Automotive (AEC-Q101) qualified, for vehicle occupant presence detection. I²C serial communication interface16-Bit effective ...