Colour & Light Sensor ICs

Colour sensors measure exactly the colour of a surface by casting light onto an object and calculating the reflected radiation. There are many challenges to these types of sensors, such as the reflectivity of the surface on which a colour is being measured influencing the measurement itself.
Colour Sensor Applications
Colour sensors have a wide variety of different applications. They are commonly used in manufacturing processes when colour consistency of products needs to be assured, such as printing, packaging, food and beverage, and pharmaceutical. They can also be utilized in very sophisticated applications, for instance, in various astronomy applications to measure the colour of stars and other astronomical objects, which allows scientists to determine a great deal about the nature of the objects being observed.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Peak Wavelength Array Size Mounting Type Package Type Pin Count Power Dissipation Dimensions Height Interface Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage
RS-stocknr. 738-6152
FabrikantnummerRE46C165E16F
FabrikantMicrochip
0,64 €
Each (In a Pack of 2)
Aantal stuks
CMOS Ionization - - Through Hole PDIP 16 - 19.69 x 7.11 x 4.95mm 4.95mm - 19.69mm 12 V +75 °C 6 V
RS-stocknr. 178-4881
FabrikantnummerRE46C165E16F
FabrikantMicrochip
0,616 €
Each (In a Tube of 30)
Aantal stuks
CMOS Ionization - - Through Hole PDIP 16 - 19.69 x 7.11 x 4.95mm 4.95mm - 19.69mm 12 V +75 °C 6 V
RS-stocknr. 687-8751
FabrikantnummerRE46C145SW16F
FabrikantMicrochip
1,27 €
Each
Aantal stuks
CMOS Photoelectric - - Surface Mount SOIC 16 - 9.9 x 3.9 x 0.25mm 0.25mm - 9.9mm 12 V +75 °C 6 V
RS-stocknr. 687-8764
FabrikantnummerRE46C140E16F
FabrikantMicrochip
0,91 €
Each
Aantal stuks
CMOS Photoelectric - - - - 16 - - - - - 12 V +75 °C 6 V