Colour & Light Sensor ICs

Colour sensors measure exactly the colour of a surface by casting light onto an object and calculating the reflected radiation. There are many challenges to these types of sensors, such as the reflectivity of the surface on which a colour is being measured influencing the measurement itself.
Colour Sensor Applications
Colour sensors have a wide variety of different applications. They are commonly used in manufacturing processes when colour consistency of products needs to be assured, such as printing, packaging, food and beverage, and pharmaceutical. They can also be utilized in very sophisticated applications, for instance, in various astronomy applications to measure the colour of stars and other astronomical objects, which allows scientists to determine a great deal about the nature of the objects being observed.

...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Peak Wavelength Array Size Mounting Type Package Type Pin Count Power Dissipation Dimensions Height Interface Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage
RS-stocknr. 170-0761
FabrikantnummerTCS34725FN
Fabrikantams
1,407 €
Each (On a Reel of 3500)
Aantal stuks
- - - Surface Mount DFN - - 2 x 2.4 x 0.65mm 0.65mm - 2mm - - -
RS-stocknr. 102-4173
FabrikantnummerTCS34725FN
Fabrikantams
1,658 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 642-4339
FabrikantnummerTCS3200D
Fabrikantams
4,95 €
Each
Aantal stuks
Colour Light to Frequency 470 nm, 524 nm, 640 nm 8 x 8 Surface Mount SOIC 8 - 5 x 4 x 1.75mm 1.75mm - 5mm 5.5 V +85 °C 2.7 V
RS-stocknr. 170-0784
FabrikantnummerTCS3200D
Fabrikantams
2,519 €
Each (On a Reel of 1000)
Aantal stuks
Colour Light to Frequency 470 nm, 524 nm, 640 nm 8 x 8 Surface Mount SOIC 8 - 5 x 4 x 1.75mm 1.75mm - 5mm 5.5 V +85 °C 2.7 V
RS-stocknr. 201-8355
FabrikantnummerTCS34007FNM
Fabrikantams
3,425 €
Each (In a Pack of 2)
Aantal stuks
Colour Light 850 nm - Surface Mount FN 6 - - - I2C - - - -
RS-stocknr. 201-8357
FabrikantnummerTCS34727FN
Fabrikantams
1,432 €
Each (On a Reel of 3500)
Aantal stuks
Colour Light 615 nm - Surface Mount FN 6 - - - I2C - - - -
RS-stocknr. 201-8360
FabrikantnummerTMG49033
Fabrikantams
4,075 €
Each (In a Pack of 2)
Aantal stuks
Ambient Light 615 nm - Surface Mount MOD 8 - - - I2C - - - -
RS-stocknr. 201-8354
FabrikantnummerTCS34007FNM
Fabrikantams
1,768 €
Each (On a Reel of 500)
Aantal stuks
Colour Light 850 nm - Surface Mount FN 6 - - - I2C - - - -
RS-stocknr. 201-8359
FabrikantnummerTMG49033
Fabrikantams
2,181 €
Each (On a Reel of 5000)
Aantal stuks
Ambient Light 615 nm - Surface Mount MOD 8 - - - I2C - - - -
RS-stocknr. 201-8349
FabrikantnummerAS72653-BLGT
Fabrikantams
5,09 €
Each (In a Pack of 2)
Aantal stuks
Colour Light 535 nm - Surface Mount LGA 20 - - - I2C - - - -
RS-stocknr. 201-8358
FabrikantnummerTCS34727FN
Fabrikantams
3,49 €
Each (In a Pack of 2)
Aantal stuks
Colour Light 615 nm - Surface Mount FN 6 - - - I2C - - - -
RS-stocknr. 785-7737
FabrikantnummerTCS34715FN
Fabrikantams
2,685 €
Each (In a Pack of 2)
Aantal stuks
Light to Serial 625 nm 4 x 4 Surface Mount FN 6 - 2 x 2.4 x 0.65mm 0.65mm I2C 2mm 3.3 V +70 °C 2.7 V
RS-stocknr. 201-8350
FabrikantnummerAS7341-DLGT
Fabrikantams
3,865 €
Each (On a Reel of 5000)
Aantal stuks
Colour Light 1000 nm - Surface Mount OLGA 8 - - - I2C - - - -
RS-stocknr. 201-8343
FabrikantnummerAS7264N-BLGT
Fabrikantams
10,58 €
Each
Aantal stuks
Colour Light 490 nm - Surface Mount LGA 20 - - - I2C - - - -
RS-stocknr. 200-9485
FabrikantnummerAS73211-AQFM
Fabrikantams
14,28 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 201-8352
FabrikantnummerTCS34003FNM
Fabrikantams
1,768 €
Each (On a Reel of 500)
Aantal stuks
Colour Light 850 nm - Surface Mount FN 6 - - - I2C - - - -
RS-stocknr. 201-8333
FabrikantnummerAS7261-BLGT
Fabrikantams
6,61 €
Each (In a Pack of 2)
Aantal stuks
Colour Light - - Surface Mount LGA 20 - - - I2C - - - -
RS-stocknr. 201-8337
FabrikantnummerAS7262-BLGT
Fabrikantams
4,229 €
Each (On a Reel of 2000)
Aantal stuks
Colour Light 670 nm - Surface Mount LGA 20 - - - I2C - - - -
RS-stocknr. 201-8336
FabrikantnummerAS7261N-BLGM
Fabrikantams
8,49 €
Each
Aantal stuks
Colour Light - - Surface Mount LGA 20 - - - I2C - - - -
RS-stocknr. 201-8348
FabrikantnummerAS72653-BLGT
Fabrikantams
3,244 €
Each (On a Reel of 2000)
Aantal stuks
Colour Light 535 nm - Surface Mount LGA 20 - - - I2C - - - -