Colour & Light Sensor ICs

Colour sensors measure exactly the colour of a surface by casting light onto an object and calculating the reflected radiation. There are many challenges to these types of sensors, such as the reflectivity of the surface on which a colour is being measured influencing the measurement itself.
Colour Sensor Applications
Colour sensors have a wide variety of different applications. They are commonly used in manufacturing processes when colour consistency of products needs to be assured, such as printing, packaging, food and beverage, and pharmaceutical. They can also be utilized in very sophisticated applications, for instance, in various astronomy applications to measure the colour of stars and other astronomical objects, which allows scientists to determine a great deal about the nature of the objects being observed.

...
Lees meer Lees minder

Filters

1 - 20 van 72 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Peak Wavelength Array Size Mounting Type Package Type Pin Count Power Dissipation Dimensions Height Interface Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage
RS-stocknr. 170-0761
FabrikantnummerTCS34725FN
Fabrikantams
1,506 €
Each (On a Reel of 3500)
Aantal stuks
- - - Surface Mount DFN - - 2 x 2.4 x 0.65mm 0.65mm - 2mm - - -
RS-stocknr. 102-4173
FabrikantnummerTCS34725FN
Fabrikantams
1,708 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 165-2267
FabrikantnummerVEML7700-TT
FabrikantVishay
0,696 €
Each (On a Reel of 2200)
Aantal stuks
Ambient Light to Digital Data - - Surface Mount - 4 50mW 6.8 x 3 x 2.35mm 2.35mm I2C 6.8mm 3.6 V +85 °C 2.5 V
RS-stocknr. 122-6791
FabrikantnummerVEML7700-TT
FabrikantVishay
1,218 €
Each (In a Pack of 10)
Aantal stuks
Ambient Light to Digital Data - - Surface Mount - 4 50mW 6.8 x 3 x 2.35mm 2.35mm I2C 6.8mm 3.6 V +85 °C 2.5 V
RS-stocknr. 165-2576
FabrikantnummerVEML6040A3OG
FabrikantVishay
0,993 €
Each (On a Reel of 2500)
Aantal stuks
Ambient Light Spectralsensitivity to Real Human Eye Responses 650 nm - Surface Mount OPLGA 4 - 2 x 1.25 x 1mm 1mm I2C 2mm 3.6 V +85 °C 2.5 V
RS-stocknr. 122-6788
FabrikantnummerVEML6040A3OG
FabrikantVishay
2,196 €
Each (In a Pack of 10)
Aantal stuks
Ambient Light Spectralsensitivity to Real Human Eye Responses 650 nm - Surface Mount OPLGA 4 - 2 x 1.25 x 1mm 1mm I2C 2mm 3.6 V +85 °C 2.5 V
RS-stocknr. 178-4881
FabrikantnummerRE46C165E16F
FabrikantMicrochip
0,922 €
Each (In a Tube of 30)
Aantal stuks
CMOS Ionization - - Through Hole PDIP 16 - 19.69 x 7.11 x 4.95mm 4.95mm - 19.69mm 12 V +75 °C 6 V
RS-stocknr. 905-4661
Fabrikantnummer1356
6,95 €
Each
Aantal stuks
Colour Light - - Panel Mount - - - 15.25 x 15.25 x 2.16mm 2.16mm - 15.25mm 5 V - 3 V
RS-stocknr. 642-4339
FabrikantnummerTCS3200D
Fabrikantams
5,85 €
Each
Aantal stuks
Colour Light to Frequency 470 nm, 524 nm, 640 nm 8 x 8 Surface Mount SOIC 8 - 5 x 4 x 1.75mm 1.75mm - 5mm 5.5 V +85 °C 2.7 V
RS-stocknr. 162-9849
FabrikantnummerOPT3001DNPT
2,579 €
Each (On a Reel of 250)
Aantal stuks
Ambient Light 850 nm - Surface Mount USON 6 - 2.1 x 2.1 x 0.6mm 0.6mm I2C 2.1mm 3.6 V +85 °C 1.6 V
RS-stocknr. 170-0784
FabrikantnummerTCS3200D
Fabrikantams
2,581 €
Each (On a Reel of 1000)
Aantal stuks
Colour Light to Frequency 470 nm, 524 nm, 640 nm 8 x 8 Surface Mount SOIC 8 - 5 x 4 x 1.75mm 1.75mm - 5mm 5.5 V +85 °C 2.7 V
RS-stocknr. 900-9810
FabrikantnummerOPT3001DNPT
3,025 €
Each (In a Pack of 2)
Aantal stuks
Ambient Light 850 nm - Surface Mount USON 6 - 2.1 x 2.1 x 0.6mm 0.6mm I2C 2.1mm 3.6 V +85 °C 1.6 V
RS-stocknr. 753-1560
FabrikantnummerSFH 7773
1,342 €
Each (In a Pack of 5)
Aantal stuks
- 850 nm - Surface Mount - 8 - - - I2C - 2 V - 1.6 V
RS-stocknr. 738-6152
FabrikantnummerRE46C165E16F
FabrikantMicrochip
1,255 €
Each (In a Pack of 2)
Aantal stuks
CMOS Ionization - - Through Hole PDIP 16 - 19.69 x 7.11 x 4.95mm 4.95mm - 19.69mm 12 V +75 °C 6 V
RS-stocknr. 200-9484
FabrikantnummerAS73211-AQFM
Fabrikantams
8,719 €
Each (On a Reel of 500)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 200-9485
FabrikantnummerAS73211-AQFM
Fabrikantams
16,84 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 201-8333
FabrikantnummerAS7261-BLGT
Fabrikantams
6,61 €
Each (In a Pack of 2)
Aantal stuks
Colour Light - - Surface Mount LGA 20 - - - I2C - - - -
RS-stocknr. 201-8347
FabrikantnummerAS72652-BLGT
Fabrikantams
5,715 €
Each (In a Pack of 2)
Aantal stuks
Colour Light 940 nm - Surface Mount LGA 20 - - - I2C - - - -
RS-stocknr. 201-8350
FabrikantnummerAS7341-DLGT
Fabrikantams
4,085 €
Each (On a Reel of 5000)
Aantal stuks
Colour Light 1000 nm - Surface Mount OLGA 8 - - - I2C - - - -
RS-stocknr. 905-4627
Fabrikantnummer1559
31,39 €
Each
Aantal stuks
- - - Panel Mount - - - 12.5 (Dia.) x 2.5 (H)mm 2.5mm - 12.5mm 9 V - 5 V