Air Quality Sensors

Air quality sensors also known as air pollution sensors can detect and monitor air contaminants in the air around us. These sensors can be used inside to detect indoor air pollution and outside to monitor toxins and pollution in the air. They are able to detect dangerous gases which are toxic to humans and animals and can cause respiratory problems if inhaled or absorbed through the skin.


These sensors are small and portable and provide data in near-real time at low cost and using low amounts of power. Sensor based measurement devices are becoming more popular as people are more aware of harmful gases and pollutants and the health impacts this has on individuals and the environment.


The sensor measures and monitors the concentration of certain hazardous gases that are found in the air. If the gases detected are above a certain level which the sensor is set, the device or instrument will then trigger an alarm to warn people to leave the area.


These low-cost pollution sensors are used to gather data about the effects of traffic and factory work on air quality. They can also be used to help keep home environments safe and clean by monitoring indoor air quality levels of airborne particulates, humidity and temperature making you aware of areas with low ventilation.


What do air quality sensors measure?


They are used to detect, measure and monitor relative humidity, ambient temperature and / or levels of carbon dioxide (CO2), volatile organic compounds (VOCs), formaldehyde (HCHO), freon and other refrigerants (CFC / HFC), phosphine (PH3), hydrogen sulphide (H2S), carbon monoxide (CO), nitrogen dioxide (NO2), oxygen (O2), ozone (O3) and other flammable, hazardous or toxic gases.


...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gases Detected Accuracy Response Time Meter Type Power Source Dimensions Weight Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 134-6669
FabrikantnummerTGS2600-B00
FabrikantFigaro
17,66 €
Each
Aantal stuks
Air Contaminants - - - - 9.2 (Dia.) x 7.8mm 1.1g 7.8mm - - - 9.2 (Dia.)mm
RS-stocknr. 134-6671
FabrikantnummerTGS2602-B00
FabrikantFigaro
21,85 €
Each
Aantal stuks
Air Contaminants - - - - 9.2 (Dia.) x 7.8mm 1.1g 7.8mm - - - 9.2 (Dia.)mm
RS-stocknr. 134-6640
FabrikantnummerTGS2610-C00
FabrikantFigaro
21,85 €
Each
Aantal stuks
Butane, Propane - - - - 9.2 (Dia.) x 7.8mm 1.2g 7.8mm - - - 9.2 (Dia.)mm
RS-stocknr. 134-6649
FabrikantnummerTGS2444-A00
FabrikantFigaro
90,11 €
Each
Aantal stuks
Ammonia - - - - 9.2 (Dia.) x 7.8mm 1.2g 7.8mm - +50 °C -40 °C 9.2 (Dia.)mm
RS-stocknr. 134-6645
FabrikantnummerTGS813-A00
FabrikantFigaro
21,85 €
Each
Aantal stuks
Combustible - - - - 17 (Dia.) x 10mm - 10mm - +70 °C -40 °C 17 (Dia.)mm
RS-stocknr. 134-6651
FabrikantnummerTGS5342-G03
FabrikantFigaro
24,40 €
Each
Aantal stuks
Carbon Monoxide - - - - 14.1 (Dia.) x 28.5mm 7g 28.5mm - +50 (Continuous) °C, +55 (Intermitter) °C -5 (Intermitter) °C, 0 (Continuous) °C 14.1 (Dia.)mm
RS-stocknr. 134-6657
FabrikantnummerLPM2610-D09
FabrikantFigaro
20,03 €
Each
Aantal stuks
Butane, Propane - - - - 27 x 12.5 x 14.1mm 2.8g 14.1mm 27mm +40 °C 0 °C 12.5mm
RS-stocknr. 134-6641
FabrikantnummerTGS2610-D00
FabrikantFigaro
22,49 €
Each
Aantal stuks
Butane, Propane - - - - 9.2 (Dia.) x 12.4mm 1.4g 12.4mm - - - 9.2 (Dia.)mm
RS-stocknr. 134-6653
FabrikantnummerFECS44-1000
FabrikantFigaro
231,58 €
Each
Aantal stuks
Ammonia - - - - 20.4 (Dia.) x 16.5mm 4.5g 16.5mm - +50 °C -30 °C 20.4 (Dia.)mm
RS-stocknr. 134-6646
FabrikantnummerFECS43-20
FabrikantFigaro
196,81 €
Each
Aantal stuks
Sulphur Dioxide - - - - 20.4 (Dia.) x 16.5mm 4.5g 16.5mm - +50 °C -30 °C 20.4 (Dia.)mm
RS-stocknr. 134-6648
FabrikantnummerFECS44-100
FabrikantFigaro
231,58 €
Each
Aantal stuks
Ammonia - - - - 20.4 (Dia.) x 16.5mm 4.5g 16.5mm - +50 °C -30 °C 20.4 (Dia.)mm
RS-stocknr. 134-6658
FabrikantnummerTGS2620-C00
FabrikantFigaro
21,85 €
Each
Aantal stuks
Organic Vapour - - - - 9.2 (Dia.) x 7.8mm 1.2g 7.8mm - - - 9.2 (Dia.)mm
RS-stocknr. 134-6659
FabrikantnummerTGS832-F01
FabrikantFigaro
45,27 €
Each
Aantal stuks
CFC - - - - 24 (Dia.) x 24.3mm 8.8g 24.3mm - - - 24 (Dia.)mm
RS-stocknr. 134-6642
FabrikantnummerTGS5042-A00
FabrikantFigaro
24,40 €
Each
Aantal stuks
Carbon Monoxide - - - - 14.1 (Dia.) x 50.2mm 12g 50.2mm - +50 (Continuous) °C, +55 (Intermitter) °C -5 (Intermitter) °C, 0 (Continuous) °C 14.1 (Dia.)mm
RS-stocknr. 134-6661
FabrikantnummerNGM2611-E13
FabrikantFigaro
20,03 €
Each
Aantal stuks
Methane - - - - 27 x 12.5 x 14.1mm 2.8g 14.1mm 27mm +40 °C 0 °C 12.5mm
RS-stocknr. 134-6678
FabrikantnummerTGS816-A00
FabrikantFigaro
74,47 €
Each
Aantal stuks
Butane, Methane, Propane - - - - 19.5 (Dia.) x 13.5mm 7.7g 13.5mm - - - 19.5 (Dia.)mm
RS-stocknr. 134-6668
FabrikantnummerFECS50-100
FabrikantFigaro
184,38 €
Each
Aantal stuks
Hydrogen Sulphide - - - - 20.4 (Dia.) x 16.5mm 4.5g 16.5mm - +50 °C -40 °C 20.4 (Dia.)mm
RS-stocknr. 134-6674
FabrikantnummerFECS41-250
FabrikantFigaro
160,76 €
Each
Aantal stuks
Nitric Oxide - - - - 20.4 (Dia.) x 16.5mm 4.5g 16.5mm - +50 °C -20 °C 20.4 (Dia.)mm
RS-stocknr. 134-6644
FabrikantnummerTGS5042-B00
FabrikantFigaro
25,50 €
Each
Aantal stuks
Carbon Monoxide - - - - 14.1 (Dia.) x 50.2mm 12g 50.2mm - +50 (Continuous) °C, +55 (Intermitter) °C -5 (Intermitter) °C, 0 (Continuous) °C 14.1 (Dia.)mm
RS-stocknr. 134-6681
FabrikantnummerTGS823-A00
FabrikantFigaro
59,80 €
Each
Aantal stuks
Organic Vapour - - - - 19.5 (Dia.) x 13.5mm 7.7g 13.5mm - - - 19.5 (Dia.)mm