Accelerometer Sensors

What is an Accelerometer Sensor?An accelerometer is an integrated, built-in module or circuit that accurately detects and measures the acceleration and motion of the application it is attached too. The type of measurement they measure is the rate of velocity change in an object and commonly measure in G-forces (g) or in meters per second squared (m/s2). How do Accelerometer Sensors work?This particular type of sensor is used to measure static (gravity) or dynamic forces (vibration and motion) in acceleration. An accelerometer can measure acceleration on up to three axis units. These acceleration sensors usually contain internal capacitive plates, some are fixed whilst others are attached to very small springs. These internally move as acceleration forces are happening on the sensor. When these plates move, the capacitance changes between them and from these changes, the acceleration can be determined. Another type of accelerometers, is a Piezoelectric Accelerometer. These sensors contain minuscule crystal structures that output electrical charge if they ever fall under a mechanical stress, in this instance the stress would be acceleration.What are Accelerometer Sensors used for? Gaming systems Mobile devices Disk drive protection Image stabilisation Sports and health devices Industrial applications Commercial applicationsDid you know?Did you know that a single G-force on planet earth amounts to 9.8 m/s2. This figure can vary, depending on elevation and will be different on other planets because of the difference in gravitational pull.

...
Lees meer Lees minder

Filters

1 - 20 van 82 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Number of Axis Technology Mounting Type Interface Type Maximum Frequency Response Minimum Frequency Response Maximum Operating Supply Voltage Minimum Operating Supply Voltage Package Type Sensitivity Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 160-0655
FabrikantnummerADXL212AEZ
FabrikantAnalog Devices
21,862 €
Each (In a Tube of 95)
Aantal stuks
Accelerometer 2 Analogue, Digital Surface Mount - - - 5.25 V 3 V LCC 15%/g 8 +85 °C -40 °C
RS-stocknr. 802-3657
FabrikantnummerADXL212AEZ
FabrikantAnalog Devices
27,41 €
Each
Aantal stuks
Accelerometer 2 Analogue, Digital Surface Mount - - - 5.25 V 3 V LCC 15%/g 8 +85 °C -40 °C
RS-stocknr. 912-9986
FabrikantnummerADXL362BCCZ-R2
FabrikantAnalog Devices
6,263 €
Each (On a Reel of 250)
Aantal stuks
Accelerometer 3 Digital Surface Mount SPI 250kHz 1kHz 3.5 V 1.6 V LGA 1 mg/LSB, 2 mg/LSB, 4 mg/LSB 16 +85 °C -40 °C
RS-stocknr. 796-8717
FabrikantnummerADXL362BCCZ-R2
FabrikantAnalog Devices
8,56 €
Each
Aantal stuks
Accelerometer 3 Digital Surface Mount SPI 250kHz 1kHz 3.5 V 1.6 V LGA 1 mg/LSB, 2 mg/LSB, 4 mg/LSB 16 +85 °C -40 °C
RS-stocknr. 894-9023
FabrikantnummerADXRS290BCEZ
FabrikantAnalog Devices
18,01 €
Each
Aantal stuks
Gyroscope 2 Digital Surface Mount SPI 480Hz 20Hz 5 V 2.7 V LGA 200°/s/LSB 18 +85 °C -25 °C
RS-stocknr. 160-2647
FabrikantnummerADXRS642BBGZ
FabrikantAnalog Devices
57,539 €
Each (In a Tray of 20)
Aantal stuks
Gyroscope 3 Analogue Surface Mount - 2000Hz - 5.25 V 4.75 V CBGA 7mV/°/s 32 +105 °C -40 °C
RS-stocknr. 709-8439
FabrikantnummerADXL345BCCZ
FabrikantAnalog Devices
6,14 €
Each
Aantal stuks
Accelerometer 3 - Surface Mount I2C, SPI - - 3.6 V 2 V LGA 282mV/g 14 +85 °C -40 °C
RS-stocknr. 914-0413
FabrikantnummerADXL345BCCZ-RL7
FabrikantAnalog Devices
4,136 €
Each (On a Reel of 1500)
Aantal stuks
Accelerometer 3 Digital Surface Mount I2C, SPI - - 3.6 V 2 V LGA 282LSB/g 14 +85 °C -40 °C
RS-stocknr. 912-8075
FabrikantnummerADXL343BCCZ
FabrikantAnalog Devices
1,779 €
Each (In a Tray of 490)
Aantal stuks
Accelerometer 3 Digital Surface Mount Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI 200Hz 6.25Hz 3.6 V 2 V LGA 256LSB/g 14 +85 °C -40 °C
RS-stocknr. 796-9192
FabrikantnummerADXL343BCCZ
FabrikantAnalog Devices
2,675 €
Each (In a Pack of 2)
Aantal stuks
Accelerometer 3 Digital Surface Mount Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI 200Hz 6.25Hz 3.6 V 2 V LGA 256LSB/g 14 +85 °C -40 °C
RS-stocknr. 412-775
FabrikantnummerADXL330KCPZ
FabrikantAnalog Devices
30,81 €
Each
Aantal stuks
Accelerometer 3 - Surface Mount - - - 3.6 V 1.8 V LFCSP 330mV/g 16 +70 °C -25 °C
RS-stocknr. 809-9171
FabrikantnummerADXRS642BBGZ
FabrikantAnalog Devices
60,63 €
Each
Aantal stuks
Gyroscope 3 Analogue Surface Mount - 2000Hz - 5.25 V 4.75 V CBGA 7mV/°/s 32 +105 °C -40 °C
RS-stocknr. 912-9545
FabrikantnummerADXL345BCCZ
FabrikantAnalog Devices
4,344 €
Each (In a Tray of 490)
Aantal stuks
Accelerometer 3 - Surface Mount I2C, SPI - - 3.6 V 2 V LGA 282mV/g 14 +85 °C -40 °C
RS-stocknr. 160-2952
FabrikantnummerADXRS290BCEZ
FabrikantAnalog Devices
14,212 €
Each (In a Tray of 490)
Aantal stuks
Gyroscope 2 Digital Surface Mount SPI 480Hz 20Hz 5 V 2.7 V LGA 200°/s/LSB 18 +85 °C -25 °C
RS-stocknr. 160-0657
FabrikantnummerADXRS453BRGZ
FabrikantAnalog Devices
65,602 €
Each (In a Tube of 47)
Aantal stuks
Gyroscope 1 Digital Surface Mount SPI 8080kHz - 5.25 V 3.15 V SOIC 80°/s/LSB 16 +105 °C -40 °C
RS-stocknr. 160-4517
FabrikantnummerAD22037Z
FabrikantAnalog Devices
21,862 €
Each (In a Tube of 95)
Aantal stuks
Accelerometer 2 Analogue Surface Mount - - - 6 V 3 V CLCC 106mV/g 8 +125 °C -40 °C
RS-stocknr. 139-1736
FabrikantnummerADXL356BEZ
FabrikantAnalog Devices
42,958 €
Each (In a Tray of 8)
Aantal stuks
Accelerometer 3 Analogue Surface Mount I2C, SPI 1500Hz - 3.6 V 2.25 V LCC 43.2 mV/g, 86.4 mV/g 14 +125 °C -40 °C
RS-stocknr. 135-1030
FabrikantnummerADXL354BEZ
FabrikantAnalog Devices
39,33 €
Each
Aantal stuks
Accelerometer 3 Analogue Surface Mount Analogue 1.5kHz 1Hz 3.6 V 2.25 V LCC 400mV/g 14 +125 °C -40 °C
RS-stocknr. 496-7581
FabrikantnummerADXL103CE
FabrikantAnalog Devices
21,27 €
Each
Aantal stuks
Accelerometer 1 - Surface Mount - - - 6 V 3 V CLCC 1040mV/g 8 +125 °C -40 °C
RS-stocknr. 819-7275
FabrikantnummerAD22037Z
FabrikantAnalog Devices
25,58 €
Each
Aantal stuks
Accelerometer 2 Analogue Surface Mount - - - 6 V 3 V CLCC 106mV/g 8 +125 °C -40 °C