Accelerometer Sensors

What is an Accelerometer Sensor?
An accelerometer is an integrated, built-in module or circuit that accurately detects and measures the acceleration and motion of the application it is attached too. The type of measurement they measure is the rate of velocity change in an object and commonly measure in G-forces (g) or in meters per second squared (m/s2).

How do Accelerometer Sensors work?
This particular type of sensor is used to measure static (gravity) or dynamic forces (vibration and motion) in acceleration. An accelerometer can measure acceleration on up to three axis units. These acceleration sensors usually contain internal capacitive plates, some are fixed whilst others are attached to very small springs. These internally move as acceleration forces are happening on the sensor. When these plates move, the capacitance changes between them and from these changes, the acceleration can be determined.

Another type of accelerometers, is a Piezoelectric Accelerometer. These sensors contain minuscule crystal structures that output electrical charge if they ever fall under a mechanical stress, in this instance the stress would be acceleration.

What are Accelerometer Sensors used for?
• Gaming systems
• Mobile devices
• Disk drive protection
• Image stabilisation
• Sports and health devices
• Industrial applications
• Commercial applications

Did you know?
Did you know that a single G-force on planet earth amounts to 9.8 m/s2. This figure can vary, depending on elevation and will be different on other planets because of the difference in gravitational pull.

...
Lees meer Lees minder

Filters

1 - 20 van 58 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Number of Axis Technology Mounting Type Interface Type Maximum Frequency Response Minimum Frequency Response Maximum Operating Supply Voltage Minimum Operating Supply Voltage Package Type Sensitivity Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 103-2120
FabrikantnummerLIS3DHTR
0,656 €
Each (On a Reel of 4000)
Aantal stuks
Accelerometer 3 Analogue Surface Mount I2C, SPI - - 3.6 V 1.71 V LGA 12mg/digit 16 +85 °C -40 °C
RS-stocknr. 793-1364
FabrikantnummerLIS3DHTR
1,202 €
Each (In a Pack of 5)
Aantal stuks
Accelerometer 3 Analogue Surface Mount I2C, SPI - - 3.6 V 1.71 V LGA 12mg/digit 16 +85 °C -40 °C
RS-stocknr. 145-8888
FabrikantnummerLIS2DH12TR
0,623 €
Each (On a Reel of 1000)
Aantal stuks
Accelerometer 3 Digital Surface Mount I2C, SPI 10 (SPI) MHz, 400 (SCL) kHz 0 (SCL)kHz 3.6 V 1.71 V LGA 192mg/digit 12 +85 °C -40 °C
RS-stocknr. 878-7465
FabrikantnummerLIS2DH12TR
1,11 €
Each (In a Pack of 10)
Aantal stuks
Accelerometer 3 Digital Surface Mount I2C, SPI 10 (SPI) MHz, 400 (SCL) kHz 0 (SCL)kHz 3.6 V 1.71 V LGA 192mg/digit 12 +85 °C -40 °C
RS-stocknr. 178-7505
FabrikantnummerLIS3MDLTR
0,704 €
Each (On a Reel of 8000)
Aantal stuks
Magnetometer 3 Digital Surface Mount SPI - - 3.6 V 1.9 V VFLGA 1711LSB/g 12 +85 °C -40 °C
RS-stocknr. 917-2725
FabrikantnummerLIS3MDLTR
1,218 €
Each (In a Pack of 10)
Aantal stuks
Magnetometer 3 Digital Surface Mount SPI - - 3.6 V 1.9 V VFLGA 1711LSB/g 12 +85 °C -40 °C
RS-stocknr. 110-6552
FabrikantnummerLSM6DS3TR
2,565 €
Each (In a Pack of 2)
Aantal stuks
Accelerometer, Gyroscope 3 Digital Surface Mount Serial-I2C, Serial-SPI 400kHz 0kHz 3.6 V 1.7 V LGA 0.488mg/LSB 14 +85 °C -40 °C
RS-stocknr. 110-6596
FabrikantnummerAIS328DQTR
8,38 €
Each
Aantal stuks
Accelerometer 3 Digital Surface Mount I2C, SPI 400kHz 0kHz 3.6 V 2.4 V QFPN 4.25mg/digit 24 +105 °C -40 °C
RS-stocknr. 166-0931
FabrikantnummerAIS328DQTR
4,754 €
Each (On a Reel of 2500)
Aantal stuks
Accelerometer 3 Digital Surface Mount I2C, SPI 400kHz 0kHz 3.6 V 2.4 V QFPN 4.25mg/digit 24 +105 °C -40 °C
RS-stocknr. 878-7461
FabrikantnummerL3GD20HTR
2,932 €
Each (In a Pack of 5)
Aantal stuks
Gyroscope 3 Digital Surface Mount I2C, SPI 10 (SPI) MHz, 400 (SCL) kHz 0 (SCL)kHz 3.6 V 2.2 V LGA 17.5mdps 16 +85 °C -40 °C
RS-stocknr. 165-5419
FabrikantnummerL3GD20HTR
1,786 €
Each (On a Reel of 4000)
Aantal stuks
Gyroscope 3 Digital Surface Mount I2C, SPI 10 (SPI) MHz, 400 (SCL) kHz 0 (SCL)kHz 3.6 V 2.2 V LGA 17.5mdps 16 +85 °C -40 °C
RS-stocknr. 110-6600
FabrikantnummerLIS331DLHTR
2,22 €
Each (In a Pack of 5)
Aantal stuks
Accelerometer 3 Digital Surface Mount I2C, SPI 400kHz 0kHz 3.6 V 2.16 V LGA 4.3mg/digit 16 +85 °C -40 °C
RS-stocknr. 145-9409
FabrikantnummerLIS331DLHTR
1,10 €
Each (On a Reel of 4000)
Aantal stuks
Accelerometer 3 Digital Surface Mount I2C, SPI 400kHz 0kHz 3.6 V 2.16 V LGA 4.3mg/digit 16 +85 °C -40 °C
RS-stocknr. 716-7059
FabrikantnummerLIS331DLM
2,98 €
Each
Aantal stuks
- 3 - Surface Mount I2C, SPI - - 3.6 V 2.16 V LGA 16mV/g 16 +85 °C -40 °C
RS-stocknr. 168-8920
FabrikantnummerLIS344ALHTR
1,908 €
Each (On a Reel of 3000)
Aantal stuks
Accelerometer 3 Analogue Surface Mount IC - - 3.6 V 2.4 V LGA 0.264V/g 16 +85 °C -40 °C
RS-stocknr. 919-6346
FabrikantnummerLIS344ALH
2,878 €
Each (In a Tray of 490)
Aantal stuks
Accelerometer 3 Analogue Surface Mount - 500Hz 1Hz 3.6 V 2.4 V LGA 3.3V/g 16 +85 °C -40 °C
RS-stocknr. 880-5327
FabrikantnummerLIS344ALHTR
3,818 €
Each (In a Pack of 5)
Aantal stuks
Accelerometer 3 Analogue Surface Mount IC - - 3.6 V 2.4 V LGA 0.264V/g 16 +85 °C -40 °C
RS-stocknr. 793-1361
FabrikantnummerLIS344ALH
3,885 €
Each (In a Pack of 2)
Aantal stuks
Accelerometer 3 Analogue Surface Mount - 500Hz 1Hz 3.6 V 2.4 V LGA 3.3V/g 16 +85 °C -40 °C
RS-stocknr. 166-1076
FabrikantnummerIIS2DHTR
1,584 €
Each (On a Reel of 8000)
Aantal stuks
Gyroscope 3 Analogue, Digital Surface Mount Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI - - 3.6 V 1.71 V LGA 207.55mg/digit 12 +85 °C -40 °C
RS-stocknr. 111-6451
FabrikantnummerIIS2DHTR
2,966 €
Each (In a Pack of 5)
Aantal stuks
Accelerometer 3 Analogue, Digital Surface Mount Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI - - 3.6 V 1.71 V LGA 207.55mg/digit 12 +85 °C -40 °C