Absolute Pressure Sensor ICs

A pressure sensor is a device commonly used to help with the measurement of pressure for certain gasses and liquids. An IC or integrated circuit is a device used in electronics commonly in the form of a chip on one small flat piece of semiconductor material. Here at RS Components, we offer three main types of pressure sensor ICs; absolute pressure ICs, differential pressure sensor ICs and gauge sensor ICs.

Absolute Pressure Sensor ICs

An absolute pressure sensor IC is an integrated circuit sensor chip which helps us to measure pressure. Normally we discuss gage pressure which is the pressure relative to the atmospheric pressure all around us. These pressure sensors measure the pressure relative to a perfect vacuum. The sensor is normally used to measure any changes in barometric pressure. Barometric pressure is also known as atmospheric pressure. The pressure reading type is absolute.

Differential Pressure Sensor ICs

Differential pressure is the difference between any two measured pressures. Unlike gauge and absolute, differential pressure does not try to fix the reference. The pressure can be increased or decreased at either of the two points.

Gauge Sensor ICs

High range pressure gauge sensors measure the difference in pressure between sources when pressure is applied to atmospheric pressure. A tire pressure gauge is a good example of this type of pressure sensor in a useful application.


...
Lees meer Lees minder

Filters

1 - 20 van 128 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS-stocknr. 849-6187
Fabrikantnummer0273.300.354-1NV
FabrikantBosch Sensortec
2,645 €
Each (In a Pack of 2)
Aantal stuks
- - Surface Mount LGA 8 2.5 x 2 x 0.95mm 2.5mm 2mm 0.95mm - 3.6 V +85 °C 3.6 V -
RS-stocknr. 169-0657
FabrikantnummerMPL115A2
FabrikantNXP
2,385 €
Each (In a Tray of 2450)
Aantal stuks
1000kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 115kPa 5.5 V +105 °C - 50kPa
RS-stocknr. 750-0847
FabrikantnummerMPL115A2
FabrikantNXP
5,09 €
Each
Aantal stuks
1000kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 115kPa 5.5 V +105 °C - 50kPa
RS-stocknr. 893-7168
FabrikantnummerMS563702BA03-50
FabrikantTE Connectivity
3,40 €
Each
Aantal stuks
6bar - Surface Mount QFN 4 3 x 3 x 0.9mm 3mm 3mm 0.9mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar
RS-stocknr. 829-6962
FabrikantnummerLPS25HTR
3,675 €
Each (In a Pack of 2)
Aantal stuks
2000kPa - Surface Mount HCLGA 10 2.5 x 2.5 x 1.04mm 2.5mm 2.5mm 1.04mm 126kPa 3.6 V +105 °C 6.7 Vdc 26kPa
RS-stocknr. 719-1099
FabrikantnummerMPX5100AP
FabrikantNXP
16,97 €
Each
Aantal stuks
- - - - - - - - - - - +125 °C - -
RS-stocknr. 922-7342
FabrikantnummerMPX5100AP
FabrikantNXP
12,615 €
Each (In a Tray of 20)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 717-6536
FabrikantnummerMPXH6115AC6U
FabrikantNXP
10,81 €
Each
Aantal stuks
400kPa 45mV/kPa Surface Mount SSOP 8 8.51 x 8.51 x 9.65mm 8.51mm 8.51mm 9.65mm 115kPa 5.25 V +125 °C 4.8 V 15kPa
RS-stocknr. 169-0655
FabrikantnummerMPL3115A2
FabrikantNXP
2,571 €
Each (In a Tray of 490)
Aantal stuks
500kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 110kPa 3.6 V +85 °C 1 V 20kPa
RS-stocknr. 165-5763
FabrikantnummerLPS25HTR
2,805 €
Each (On a Reel of 4000)
Aantal stuks
2000kPa - Surface Mount HCLGA 10 2.5 x 2.5 x 1.04mm 2.5mm 2.5mm 1.04mm 126kPa 3.6 V +105 °C 6.7 Vdc 26kPa
RS-stocknr. 750-0841
FabrikantnummerMPL3115A2
FabrikantNXP
4,43 €
Each
Aantal stuks
500kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 110kPa 3.6 V +85 °C 1 V 20kPa
RS-stocknr. 170-4370
FabrikantnummerMS563702BA03-50
FabrikantTE Connectivity
1,166 €
Each (On a Reel of 3600)
Aantal stuks
6bar - Surface Mount QFN 4 3 x 3 x 0.9mm 3mm 3mm 0.9mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar
RS-stocknr. 893-7290
Fabrikantnummer325412000-00
FabrikantTE Connectivity
17,59 €
Each
Aantal stuks
30bar 12.5mV/kPa Surface Mount - 8 6.4 x 6.4 x 2.88mm 6.4mm 6.4mm 2.88mm 12bar 20 V +125 °C 5 V 0bar
RS-stocknr. 170-4377
Fabrikantnummer325412000-00
FabrikantTE Connectivity
13,373 €
Each (In a Tube of 80)
Aantal stuks
30bar 12.5mV/kPa Surface Mount - 8 6.4 x 6.4 x 2.88mm 6.4mm 6.4mm 2.88mm 12bar 20 V +125 °C 180 V 0bar
RS-stocknr. 170-4362
FabrikantnummerMS560702BA03-50
FabrikantTE Connectivity
1,292 €
Each (On a Reel of 3600)
Aantal stuks
6bar - Surface Mount QFN 8 5 x 3 x 0.95mm 5mm 3mm 0.95mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar
RS-stocknr. 719-1074
FabrikantnummerMPX4250AP
FabrikantNXP
16,26 €
Each
Aantal stuks
1000kPa 20mV/kPa Surface Mount - 6 - - - - 250kPa 5.35 V +125 °C 4.9 V 20kPa
RS-stocknr. 893-7095
FabrikantnummerMS560702BA03-50
FabrikantTE Connectivity
3,78 €
Each
Aantal stuks
6bar - Surface Mount QFN 8 5 x 3 x 0.95mm 5mm 3mm 0.95mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar
RS-stocknr. 110-6550
FabrikantnummerLPS25HBTR
3,12 €
Each (In a Pack of 2)
Aantal stuks
2000kPa - Surface Mount HLGA 10 2.5 x 2.5 x 0.8mm 2.5mm 2.5mm 0.8mm 126kPa 3.6 V +105 °C 6.7 Vdc 26kPa
RS-stocknr. 821-2400
FabrikantnummerMPX2102ASX
FabrikantNXP
12,88 €
Each
Aantal stuks
400kPa 0.4mV/kPa Through Hole Case 344F-01 4 28.45 x 16.51 x 19.3mm 28.45mm 16.51mm 19.3mm 100kPa 16 V dc +125 °C 0.04 V 20kPa
RS-stocknr. 893-7130
FabrikantnummerMS561101BA03-00
FabrikantTE Connectivity
12,48 €
Each
Aantal stuks
6bar - Surface Mount QFN 8 4.7 x 3 x 1mm 4.7mm 3mm 1mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar