Radio Frequency Development Kits

Adding radio communication to your design does not necessarily mean you need to learn all about transmitters, receivers, signal amplifiers and gain calculations, you can use a development kit to accelerate your design speed. We offer a wide range of wireless evaluation boards using a variety of Radio Frequency (RF) protocols including:


  • Bluetooth
  • GSM / GPRS / LTE (Cellular)
  • GPS / GNSS
  • RFID / MIFARE / NFC
  • WiFi
  • MiMax
  • ZigBee
  • 6LowPAN

These development boards and kits generally include standard connectors, interfaces and software so can be embedded and tested with minimal design time.


Once your design is finalised, many of the products within this family are also available in component or module form which can be used within a production environment.



Development kits, development boards and starter kits are available from a wide range of manufacturers including; Raspberry Pi, Adafruit, Arduino, Microchip Technology, MikroElektronika, Picom, ROHM, STMicroelectronics and many more.


The development kits generally include an antenna if it's not integrated onto the circuit board. RS offers a range of antennas to suit your specific needs.


...
Lees meer Lees minder

Filters

1 - 20 van 515 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Classification RF Technology Kit Classification Technology For Use With Featured Device Frequency Kit Name
RS-stocknr. 125-9540
FabrikantnummerSiPy RCZ2 & RCZ4
FabrikantPycom
32,73 €
Each
Aantal stuks
- Bluetooth Smart (BLE), SigFox, WiFi Development Board - - - 2.4 GHz, 902 MHz, 921 MHz SiPy IoT RCZ2/4
RS-stocknr. 912-5363
FabrikantnummerDM164138
FabrikantMicrochip
65,35 €
Each
Aantal stuks
- LoRa Development Board - - RN2483 - LoRa Mote
RS-stocknr. 904-8468
FabrikantnummerRN-2483-PICTAIL
FabrikantMicrochip
52,37 €
Each
Aantal stuks
- LoRa Daughter Board - Explorer 16, Explorer 8 - 433 MHz, 868 MHz PICTail Plus
RS-stocknr. 917-3788
FabrikantnummerX-NUCLEO-NFC02A1
8,76 €
Each
Aantal stuks
- Near Field Communication (NFC), RFID Expansion Board - Arduino, STM32 Nucleo Board - 13.56MHz STM32 Nucleo
RS-stocknr. 922-5882
FabrikantnummerSX1276RF1JAS
FabrikantSemtech
78,95 €
Each
Aantal stuks
- LoRa Module - - SX1276 433 MHz, 868 MHz -
RS-stocknr. 903-3043
FabrikantnummerGAMMA-ARD
FabrikantRF Solutions
58,63 €
Each
Aantal stuks
- RF Transceiver Shield - Arduino Uno - 868MHz GAMMA-ARD
RS-stocknr. 904-8436
FabrikantnummerBM-78-PICTAIL
FabrikantMicrochip
81,85 €
Each
Aantal stuks
- Bluetooth Daughter Board - Explorer 16, Explorer 8 BM78 - PICTail Plus
RS-stocknr. 922-5889
FabrikantnummerSX1276MB1MAS
FabrikantSemtech
72,19 €
Each
Aantal stuks
- LoRa Module - - SX1276 433 MHz, 868 MHz -
RS-stocknr. 828-2856
FabrikantnummerRN4020-V/RM120
FabrikantMicrochip
8,09 €
Each
Aantal stuks
- Bluetooth Smart (BLE) Module - - RN4020 - -
RS-stocknr. 125-9533
FabrikantnummerSiPy RCZ1 & RCZ3
FabrikantPycom
29,54 €
Each
Aantal stuks
- Bluetooth Smart (BLE), SigFox, WiFi Development Board - - - 2.4 GHz, 868 MHz SiPy IoT RCZ1/3
RS-stocknr. 124-5481
Fabrikantnummer2324
39,85 €
Each
Aantal stuks
- GLONASS (GNSS), GPS Raspberry Pi HAT - - - - Ultimate
RS-stocknr. 123-8527
FabrikantnummerRN-4871-PICTAIL
FabrikantMicrochip
85,12 €
Each
Aantal stuks
- Bluetooth Smart (BLE) Daughter Board - - RN4871 - PICtail Plus
RS-stocknr. 905-4633
Fabrikantnummer789
35,41 €
Each
Aantal stuks
- - - - - - - -
RS-stocknr. 124-5461
Fabrikantnummer1497
19,95 €
Each
Aantal stuks
- Software Defined Radio (SDR) Dongle - - - 24MHz → 1850MHz USB
RS-stocknr. 922-5885
FabrikantnummerSX1276RF1IAS
FabrikantSemtech
78,95 €
Each
Aantal stuks
- LoRa Module - - SX1276 169 MHz, 868 MHz -
RS-stocknr. 122-4864
FabrikantnummerDV164140-1
FabrikantMicrochip
402,77 €
Each
Aantal stuks
- LoRa Development Kit - - RN2483 868MHz -
RS-stocknr. 172-2310
FabrikantnummerLPRS, ERIC9
FabrikantLPRS
13,054 €
Each (In a Tray of 40)
Aantal stuks
- RF Transceiver Module - - - 868 MHz, 915 MHz easyRadio ERIC9
RS-stocknr. 843-0812
Fabrikantnummer700-10016
FabrikantParallax Inc
20,95 €
Each
Aantal stuks
- Remote Control Development Kit - - - 433MHz Key Fob
RS-stocknr. 786-9578
FabrikantnummerLPRS, eRIC9
FabrikantLPRS
13,74 €
Each
Aantal stuks
- RF Transceiver Module - - - 868 MHz, 915 MHz easyRadio ERIC9
RS-stocknr. 811-0723
FabrikantnummerShieldAv1-0
FabrikantSparqEE
7,51 €
Each
Aantal stuks
- - Shield - Arduino - - -
Related Products
The SDRPlay RSP1A is an entry-level SDR receiver, ...
Description:
The SDRPlay RSP1A is an entry-level SDR receiver, upgrading from the original RSP1 model. This powerful, wideband 14-bit SDR is the perfect receiver for all-round general coverage from 1kHz to 2GHz. Simply connect the RSP1A to your computer and add ...
The eRIC-SIGFOX-USB dongle is fully USB compatible, offering ...
Description:
The eRIC-SIGFOX-USB dongle is fully USB compatible, offering customers a simple, ready-to-use and flexible Sigfox modem for enabling any USB host device with Sigfox communications. USB A type connector.eRIC-SIGFOX, Sigfox modem.AT command control.SMA Antenna connector.Sigfox EU 868MHz operation.Compact form ...
The Seeed Studio Explorer is a remarkable diagnostic ...
Description:
The Seeed Studio Explorer is a remarkable diagnostic tool used for monitoring and troubleshooting wireless systems and communications. It is a new series of low-cost, portable, RF spectrum analysers designed by Ariel that are available in a variety of frequency ...
Operating supply voltage: 3.3 - 5 VAmbient temperature: ...
Description:
Operating supply voltage: 3.3 - 5 VAmbient temperature: -40/+85 °CSensitivity: -162 dBm indoor (tracking mode)Interfaces:a UART portan I²C portConfigurable digital I/O timepulseEXTINT input for wakeupNMEA protocolAssisted GNSS:Predictive autonomousPredictive server-basedReal-time server-basedCompatible with STM32 ...