Programmable Logic Development Kits

These development kits are to be used with programmable logic technology, they are easy to use and efficient ways of programming your logic devices, whether they are FPGA technology, CPLD or an ARM Processor. Programmable logic development kits can also be called "trainer board" or "starter kits".

These development kits come with all the generic adapters, most often via USB cables, needed to easily program your devices.

Types of Programmable Logic:

  • FPGA - Field Programmable Gate Array
  • CPLD - Complex Programmable Logic Device
  • ARM Processor

Types of programmable logic development kits-

USB Programmers - These USB programmers generally run a USB from your computer to a small board that allows you to efficiently program various chips.

Flying Leads - Adaptor that allows you to use flying wires to connect to distributed terminals on PCB's and from there program your devices.

Module boards - Add-on boards to provide additional benefits such as hi-speed USB transfers or use with breadboards.

Development kits, starter kits and modules are available from a range of brands such as, Altera, Lattice Semiconductor Terasic, Xilnx, Trenz Electronc GmbH and more.


...
Lees meer Lees minder

Filters

1 - 20 van 56 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Classification Programmable Logic Technology Kit Classification Technology For Use With Featured Device Kit Name
RS-stocknr. 906-3924
FabrikantnummerDK-DEV-10M50-A
FabrikantAltera
176,78 €
Each
Aantal stuks
- FPGA Development Kit - - - MAX 10
RS-stocknr. 768-9039
FabrikantnummerP0082
FabrikantTerasic
88,66 €
Each
Aantal stuks
- FPGA Starter Kit - - - Cyclone IV Deo-Nano
RS-stocknr. 768-6080
FabrikantnummerAES-K7DSP-325T-G
FabrikantAvnet
6.037,42 €
Each
Aantal stuks
- FPGA Development Kit - - - Xilinx Kintex-7 DSP
RS-stocknr. 743-4790
FabrikantnummerPOWR1014A-B-EVN
30,84 €
Each
Aantal stuks
- CPLD, FPGA Breakout Board - - - -
RS-stocknr. 715-8538
FabrikantnummerMorph-IC-II
FabrikantFTDI Chip
90,48 €
Each
Aantal stuks
- FPGA Module - - - Altera Cyclone-II
RS-stocknr. 743-4797
FabrikantnummerLC4256ZE-B-EVN
27,76 €
Each
Aantal stuks
- CPLD, FPGA Breakout Board - - - IspMACH 4256ZE
RS-stocknr. 761-4634
FabrikantnummerDK-DEV-5M570ZN
FabrikantAltera
71,67 €
Each
Aantal stuks
- CPLD Development Kit - - 5M570Z MAX V
RS-stocknr. 768-9035
FabrikantnummerP0039
FabrikantTerasic
541,27 €
Each
Aantal stuks
- - Adapter Board - - - SDI to HSMC
RS-stocknr. 863-3526
FabrikantnummerHW-USBN-2B
240,82 €
Each
Aantal stuks
- FPGA Programmer - - - USB Flywire Cable
RS-stocknr. 906-3921
FabrikantnummerDK-DEV-5CSXC6N
FabrikantAltera
1.646,03 €
Each
Aantal stuks
- ARM Processor, FPGA Development Kit - - - Cyclone V
RS-stocknr. 906-3937
FabrikantnummerPL-ETH2-BLASTER
FabrikantAltera
415,23 €
Each
Aantal stuks
- FPGA Programmer - - - Ethernet Blaster II
Nieuw
RS-stocknr. 193-2603
Fabrikantnummer6003-410-018
FabrikantDigilent
11,14 €
Each
Aantal stuks
Adapter Board - Accessory Kit - PYNQ - -
RS-stocknr. 703-1323
FabrikantnummerLCMXO2280C-C-EVN
157,31 €
Each
Aantal stuks
- FPGA Evaluation Kit - - - MachXO Control
RS-stocknr. 164-3487
Fabrikantnummer471-015
FabrikantDigilent
274,54 €
Each
Aantal stuks
Development Board - Development Board - - Zybo Z7-20 Zynq-7000 ARM/FPGA SoC Development Board
Nieuw
RS-stocknr. 193-2600
Fabrikantnummer410-356
FabrikantDigilent
79,41 €
Each
Aantal stuks
FPGA Board FPGA Development Board FPGA Arduino Boards, Digilent's Line of Microcontroller Boards (Uno32™, FPGA Boards, Max32™ ), UC32™, WF32™ - 7-Function Digital Multimeter Shield
RS-stocknr. 176-0805
FabrikantnummerTE0711-01-100-2C
176,45 €
Each
Aantal stuks
Module CPLD, FPGA - CPLD, FPGA Modules in 4 x 5 cm Form Factors TE0711-01 High IO Xilinx Artix-7 100T Module with speedgrade 2C and USB
RS-stocknr. 136-8071
Fabrikantnummer410-346-20
FabrikantDigilent
191,90 €
Each
Aantal stuks
- ARM Processor, FPGA Development Board - - - Arty Z7-20 APSoC Zynq-7000
Nieuw
RS-stocknr. 195-3774
Fabrikantnummer410-392
FabrikantDigilent
22,84 €
Each
Aantal stuks
Module FPGA Expansion Module FPGA Home Automation, Industrial Proximity Sensing, Mobile Consumer Applications, Power Management ISL29501 Pmod ToF
RS-stocknr. 176-0800
FabrikantnummerTE0720-03-1CFA
242,72 €
Each
Aantal stuks
Module - - - - TE0720-03 SoC Module with Xilinx Zynq XC7Z020, 1 GByte DDR3, 8 GByte e.MMC
RS-stocknr. 801-6107
Fabrikantnummer2811271
FabrikantPhoenix Contact
135,75 €
Each
Aantal stuks
- - Programmer - - - IFS USB Cable
Related Products
Renesas offer this cost-effective promotion board for the ...
Description:
Renesas offer this cost-effective promotion board for the Renesas RL78/G14 microcontroller. it is easy to use for hobbyists through to development projects and can demonstrate functions such as I/O-functions and main functions like real-time clock (RTC) ADC, DTC, ELC, Timers ...
The Arty Z7-20 is a development platform designed ...
Description:
The Arty Z7-20 is a development platform designed around the Xilinx Zynq-7000™ All Programmable System-on-Chip (AP SoC). The Zynq-7000 architecture integrates a dual-core, 650MHz ARM Cortex-A9 processor with Artix-7 series FPGA logic. This pairing surrounds a powerful processor with a ...
The Trenz electronic carrier board is an industry-grade ...
Description:
The Trenz electronic carrier board is an industry-grade FPGA module integrating a Xilinx Kintex-7 325T FPGA, 8 MGTs (Multi-Gigabit Transceivers) and 32Mb flash memory for configuration and operation. It has powerful switch-mode power supplies for all on-board voltages. The rugged ...
The Trenz electronic is SoC modules integrating a ...
Description:
The Trenz electronic is SoC modules integrating a Xilinx Zynq-7020, a gigabit Ethernet transceiver, 8Gbit (1Gb) DDR3 SDRAM with a 32-bit width, 32Mb flash memory for configuration and operation. It has powerful switch-mode power supplies for all on-board voltages. The ...