Power Management Development Kits

Filters

1 - 20 van 709 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Classification Power Management Function Kit Classification Technology For Use With Featured Device Kit Name
RS-stocknr. 897-7141
FabrikantRS PRO
33,15 €
Each
Aantal stuks
- Power Over Ethernet (POE) Raspberry Pi HAT - Raspberry Pi - -
RS-stocknr. 875-0292
FabrikantnummerA000110
FabrikantArduino
19,31 €
Each
Aantal stuks
- - Shield - - - Arduino Quad Relay
RS-stocknr. 906-4656
FabrikantnummerX-NUCLEO-IHM03A1
9,59 €
Each
Aantal stuks
- Stepper Motor Driver Expansion Board - STM32 Nucleo Boards - X-Nucleo-IHM
RS-stocknr. 882-8904
FabrikantnummerMIKROE-1198
FabrikantMikroElektronika
12,62 €
Each
Aantal stuks
- Power Management Add On Board - - MCP73832 VOLT USB
RS-stocknr. 906-2874
FabrikantnummerSP001292932
FabrikantInfineon
26,02 €
Each
Aantal stuks
- Motor Control Shield - Arduino Uno R3, XMC1100 Boot Kit - -
RS-stocknr. 882-9064
FabrikantnummerMIKROE-603
FabrikantMikroElektronika
25,59 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 875-0835
FabrikantnummerSTEVAL-ILD005V1
71,98 €
Each
Aantal stuks
- Potentiometer Dimmer Evaluation Board - - STF17N62K3 -
RS-stocknr. 117-6734
FabrikantnummerLB1836MEVB
FabrikantON Semiconductor
40,31 €
Each
Aantal stuks
- Motor Driver Evaluation Board - - LB1836M -
RS-stocknr. 880-2047
FabrikantnummerEVAL6470H-DISC
23,77 €
Each
Aantal stuks
- Motor Driver Development Board - - L6470 -
RS-stocknr. 843-0834
Fabrikantnummer27115
FabrikantParallax Inc
8,27 €
Each
Aantal stuks
- - Module - - - -
RS-stocknr. 124-5530
Fabrikantnummer2895
7,11 €
Each
Aantal stuks
- Non-Latching Relay Development Board - Adafruit Feather - FeatherWing
RS-stocknr. 117-6743
FabrikantnummerSTK682-010GEVB
FabrikantON Semiconductor
46,06 €
Each
Aantal stuks
- Motor Driver Evaluation Board - - STK682-010 -
RS-stocknr. 875-0898
FabrikantnummerSTEVAL-ISV019V1
37,48 €
Each
Aantal stuks
- Battery Charger, Energy Harvesting Evaluation Board - - SPV1050 -
RS-stocknr. 811-0739
FabrikantnummerRelayv1-0
FabrikantSparqEE
9,66 €
Each
Aantal stuks
- DPDT Switch Development Board - - - Relay Board
RS-stocknr. 820-9858
FabrikantnummerMIKROE-1370
FabrikantMikroElektronika
16,34 €
Each
Aantal stuks
- - - - - MIKROE-1370 -
RS-stocknr. 811-0726
FabrikantnummerPowerv1-0
FabrikantSparqEE
9,94 €
Each
Aantal stuks
- Linear Regulator Development Board - - - Power Board
RS-stocknr. 819-7405
FabrikantnummerBOOSTXL-DRV8301
51,00 €
Each
Aantal stuks
- Motor Driver Evaluation Board - - DRV8301 BoosterPack
RS-stocknr. 905-3031
FabrikantnummerEVAL-ADUM4135EBZ
FabrikantAnalog Devices
57,58 €
Each
Aantal stuks
- IGBT Gate Driver Evaluation Board - - ADUM4135 -
RS-stocknr. 880-6834
FabrikantnummerADM00308
FabrikantMicrochip
46,68 €
Each
Aantal stuks
- Motor Driver Evaluation Board - - MTS2916A -
RS-stocknr. 124-5527
Fabrikantnummer2923
7,11 €
Each
Aantal stuks
- Latching Relay Development Board - Adafruit Feather - FeatherWing
Related Products
The ISL9238EVAL1Z evaluation board demonstrates the performance of ...
Description:
The ISL9238EVAL1Z evaluation board demonstrates the performance of the ISL9238. The step up and step down Narrow Output Voltage DC battery charger provide high light-load efficiency, fast transient response and seamless DCM/CCM transitions. The number of the Li-ion batteries, the ...
Evaluation board for the NCP160 linear regulator capable ...
Description:
Evaluation board for the NCP160 linear regulator capable of supplying 250 mA output current. Designed to meet the requirements of RF and analogue circuits, the NCP160 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. ...
The NCP330MUTBGEVB evaluation board is designed to quickly ...
Description:
The NCP330MUTBGEVB evaluation board is designed to quickly test the NCP330 which is a low Ron N-channel MOSFET controlled by a soft-start sequence of 2 ms for mobile applications. +/-2.0% Output Accuracy, Over Full Temperature Range34 uA Maximum Quiescent Current ...
xChips are a rapid electronics development ecosystem to ...
Description:
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.xChips ...