Memory Development Kits

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Memory Technology Kit Classification For Use With Featured Device Kit Name
RS-stocknr. 549-435
FabrikantnummerDV243003
FabrikantMicrochip
74,68 €
Each
Aantal stuks
Serial Memory Starter Kit - - MPLAB
RS-stocknr. 775-8052
FabrikantnummerM24LR-Discovery
20,66 €
Each
Aantal stuks
EEPROM Evaluation Kit - M24LR04E -
RS-stocknr. 189-0538
FabrikantnummerCY15FRAMKIT-002
9,56 €
Each
Aantal stuks
- Development Kit Arduino UNO R3 Compatible Boards, ST NUCLEO-L433RC-P MCU Evaluation Board - Serial F-RAM
RS-stocknr. 146-3218
FabrikantnummerAC500100
FabrikantMicrochip
26,89 €
Each
Aantal stuks
- Development Kit 47C04, 47L16 - EERAM I2C PICtail Kit
Nieuw
RS-stocknr. 191-4211
FabrikantnummerDS9090EVKIT#
FabrikantMaxim Integrated
56,84 €
Each
Aantal stuks
EEPROM Evaluation Kit - DS9490+ 1-Wire Device Evaluation Kit
RS-stocknr. 749-6635
FabrikantnummerAL460A-7-EVB-A0
FabrikantAverLogic
156,45 €
Each
Aantal stuks
FIFO Evaluation Board - AL460A -
RS-stocknr. 136-0708
FabrikantnummerMIKROE-1819
FabrikantMikroElektronika
8,17 €
Each
Aantal stuks
- Development Board MikroBUS DS2401 UNIQUE ID click
RS-stocknr. 124-4170
FabrikantnummerCY15FRAMKIT-001
26,93 €
Each
Aantal stuks
Ferroelectric RAM (FeRAM) Arduino Shield - - -
RS-stocknr. 136-0832
FabrikantnummerMIKROE-2374
FabrikantMikroElektronika
10,89 €
Each
Aantal stuks
Serial Flash Development Board MikroBUS ISSI IS25LP128 Flash 3 click
RS-stocknr. 923-6019
FabrikantnummerMIKROE-1199
FabrikantMikroElektronika
9,07 €
Each
Aantal stuks
Serial Flash Add On Board MikroBUS - Flash Click
RS-stocknr. 136-0739
FabrikantnummerMIKROE-1902
FabrikantMikroElektronika
13,62 €
Each
Aantal stuks
SRAM Development Board MikroBUS 23LC1024 SRAM click
RS-stocknr. 136-0815
FabrikantnummerMIKROE-2267
FabrikantMikroElektronika
10,89 €
Each
Aantal stuks
Serial Flash Development Board MikroBUS SST26VF064B Flash 2 click
RS-stocknr. 798-3069
FabrikantnummerAC164151
FabrikantMicrochip
18,68 €
Each
Aantal stuks
- Daughter Board - 23LCV1024 PICtail/PICtail Plus
RS-stocknr. 165-5117
FabrikantnummerAC243008
FabrikantMicrochip
46,68 €
Each
Aantal stuks
Serial Flash Evaluation Board Explorer 16 Development Board (DM240001), Explorer 16/32 Development Board (DM240001-2) DM240001, DM240001-2 Serial SuperFlash(R) Kit 2
RS-stocknr. 136-0760
FabrikantnummerMIKROE-1989
FabrikantMikroElektronika
12,71 €
Each
Aantal stuks
EEPROM Development Board MikroBUS AT24CM02 EEPROM3 click
Related Products
The 4D Systems Gen4 display module starter kit ...
Description:
The 4D Systems Gen4 display module starter kit is a 2.4in integrated colour TFT LCD with resistive touch powered by the well-known 4D systems Picaso graphics processor, which offers an array of functionality and options for designer users. The operating ...
The Vinculo is a dual channel USB Host/Device ...
Description:
The Vinculo is a dual channel USB Host/Device Controller is targeted at rapid development and prototyping of USB Host/Device interfaces. An optional Vinculo prototyping board provides add-on expansion board support. The Vinculo features an 8-channel, 10Bit ADC, PWM interface and ...
The YROTATE-IT-RX23T board with its RX23T microcontroller is ...
Description:
The YROTATE-IT-RX23T board with its RX23T microcontroller is capable of driving 3-phase permanent magnet AC motors up to 48Vdc with a peak current of 5A. It features an intuitive PC GUI to manage the motor speed, display the vector control ...
Mikromedia board featuring a Microchip PIC32 32-bit microcontroller ...
Description:
Mikromedia board featuring a Microchip PIC32 32-bit microcontroller and a colour touchscreen LCD panel. PIC32MX460F512L 80MHz 32-bit microcontroller, 512KB Flash memory, 32KB RAM8MHz crystal oscillator32768Hz crystal oscillator for RTC8Mbit SPI serial Flash memory320 x 240 LCD TFT touchscreen displayUSB Mini-B ...