WLAN Modules

Wireless Local Area Network (WLAN) modules are devices used in various products to add to achieve wireless connection to the internet.

What are WLAN modules used for?

WLAN modules may be used in a variety of industrial, scientific, consumer and commercial applications. With WLAN modules, utilities and service providers, as well as their customers can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

  • Smart meters
  • Home entertainment control
  • Sensor networks
  • Home monitoring and security
  • Real-time location systems
  • Point of Sale (PoS) terminals
  • Location and Asset tracking
  • Toys
  • Home entertainment control
  • Wireless controllers
  • Fitness
  • Remote storage devices

Types of WLAN modules

WLAN modules are normally surface mounted devices that can be connected to the host Printed Circuit Board (PCB) using solder.

There are many kinds of WLAN modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type, etc.


...
Lees meer Lees minder

Filters

21 - 40 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Protocol Supported Security Standards Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 177-9619
FabrikantnummerATWILC3000-MR110CA
FabrikantMicrochip
8,58 €
Each
Aantal stuks
- WEP, WPA, WPA2 SDIO, SPI 3 → 3.6V 22.4 x 14.7 x 2mm 2mm 22.4mm +85 °C -40 °C 14.7mm
RS-stocknr. 177-9620
FabrikantnummerATWINC1500-MR210PB1172
FabrikantMicrochip
7,00 €
Each
Aantal stuks
- WEP, WPA, WPA2 SPI 2.7 → 3.6V 21.7 x 14.7 x 2.1mm 2.1mm 21.7mm +85 °C -40 °C 14.7mm
RS-stocknr. 144-6580
FabrikantnummerPycom L01
FabrikantPycom
22,068 €
Each (On a Reel of 250)
Aantal stuks
Bluetooth Low Energy (BLE), LoRa, WiFi SSL, TLS, WPA I2C, I2S, SPI, UART 3.3V 40 x 16 x 2.7mm 2.7mm 40mm +85 °C -20 °C 16mm
RS-stocknr. 178-4883
FabrikantnummerRN131C/RM
FabrikantMicrochip
24,816 €
Each (In a Tray of 35)
Aantal stuks
IEEE 802.11 WEP, WPA, WPA2 GPIO, SPI, UART 3 → 3.7V 20 x 37 x 3.5mm 3.5mm 37mm +70 °C 0 °C 20mm
RS-stocknr. 174-1912
FabrikantnummerENW49C02A3KF
FabrikantPanasonic
10,23 €
Each
Aantal stuks
- - - 3 → 3.6V 29 x 13.5 x 2.66mm 2.66mm 29mm +85 °C -40 °C 13.5mm
RS-stocknr. 144-5887
FabrikantnummerMRF24WN0MB-I/RM100
FabrikantMicrochip
13,086 €
Each (In a Tray of 50)
Aantal stuks
802.11b/g/n AES128 SPI 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
RS-stocknr. 174-9583
FabrikantnummerXPC240100S
FabrikantLantronix
42,40 €
Each
Aantal stuks
- - - 3.3V dc 17 x 25 x 2 mm, 22 x 35.5 x 2.73mm 2 mm, 2.73mm 17 mm, 22mm +85 °C -40 °C 25 mm, 35.5mm
RS-stocknr. 708-0016
FabrikantnummerWP2001000G-02
FabrikantLantronix
148,96 €
Each
Aantal stuks
802.11b, 802.11g 802.11i-PSK, AES, TKIP, WPA-PSK CMOS 3.3V 32.5 x 33.9 x 10.5mm 10.5mm 33.9mm +70 °C -40 °C 32.5mm
RS-stocknr. 144-2380
FabrikantnummerLBEE5ZZ1CK-982
FabrikantMurata
13,333 €
Each (In a Tray of 42)
Aantal stuks
802.11a, IEEE 802.11ac, IEEE 802.11b/g, IEEE 802.11n - GPIO, SDIO, UART - 18 x 33 x 1.1mm 1.1mm 33mm +80 °C -20 °C 18mm
RS-stocknr. 180-7555
FabrikantnummerRN171-I/RM481
FabrikantMicrochip
18,361 €
Each (In a Tray of 50)
Aantal stuks
2.4 GHz IEEE Std. 802.11 b/g WEP-128, WPA2 PSK (AES), WPA-PSK (TKIP) 2-Wire UART 3.7V dc 17.78 x 26.67 x 3.18mm 3.18mm 26.67mm +85 °C -40 °C 17.78mm
RS-stocknr. 144-2596
FabrikantnummerA001-0041-001
FabrikantWEPTECH
14,31 €
Each
Aantal stuks
802.15.4 - GPIO 1.8 → 3.8V - - 15mm - - 15mm
RS-stocknr. 177-9631
FabrikantnummerMRF24J40ME-I/RM
FabrikantMicrochip
12,469 €
Each (In a Tray of 40)
Aantal stuks
- AES128 SPI 3 → 3.6V 22.86 x 33.02 x 3.302mm 3.302mm 22.86mm +85 °C -40 °C 33.02mm
RS-stocknr. 135-9774
FabrikantnummerESP-WROOM-S2
FabrikantEspressif
2,765 €
Each (In a Pack of 2)
Aantal stuks
802.11b, 802.11g, 802.11n WPA, WPA2 ADC, GPIO, HSPI, I2C, I2S, IR, PWM, UART 2.5 → 3.6V 16 x 23 x 3mm 3mm 16mm +85 °C -40 °C 23mm
RS-stocknr. 769-4141
FabrikantnummerRN171XVS-I/RM
FabrikantMicrochip
29,43 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 177-9618
FabrikantnummerATWILC1000-MR110UB
FabrikantMicrochip
5,98 €
Each
Aantal stuks
- WEP, WPA, WPA2 SDIO, SPI 1.8 → 3.6V 21.7 x 14.7 x 2.1mm 2.1mm 21.7mm +85 °C -40 °C 14.7mm
RS-stocknr. 708-0066
FabrikantnummerSPB106-AP-1
FabrikantH&D Wireless
33,96 €
Each
Aantal stuks
802.11b/g AES, WEP SDIO, SPI 2.7 → 3.6V - - 25.8mm +70 °C -20 °C 20.6mm
RS-stocknr. 165-4856
FabrikantnummerRN1810-I/RM100
FabrikantMicrochip
13,679 €
Each (In a Tray of 50)
Aantal stuks
802.11b, 802.11g, 802.11n WPS UART 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
RS-stocknr. 180-7563
FabrikantnummerRN171-I/RM481
FabrikantMicrochip
18,88 €
Each
Aantal stuks
- - - 3.7V dc 17.78 x 26.67 x 3.18mm 3.18mm 26.67mm +85 °C -40 °C 17.78mm
RS-stocknr. 174-9572
FabrikantnummerSGX5150202ES
FabrikantLantronix
442,09 €
Each
Aantal stuks
- - - 100 → 240 V ac, 9 → 30V dc 274.32 x 182.88 x 83.82mm 33mm 108mm +70 °C -40 °C 72mm
RS-stocknr. 130-6180
FabrikantnummerATSAMW25-XPRO
FabrikantMicrochip
37,70 €
Each
Aantal stuks
IEEE 802.11 SSL, TLS, WPA, WPA2 SPI, UART 2.7 → 3.6V - - - +85 °C -40 °C -
Related Products
Microchips MRF24J40MA is a very small, wireless 2.4GHz ...
Description:
Microchips MRF24J40MA is a very small, wireless 2.4GHz IEEE 802.15.4 transceiver module. This module is surface mounted and comes with an integrated PCB antenna, internal voltage regulator and integrated crystal oscillator. MRF24J40MA is compatible with a range of software including ...
The Microchip RN1810 is a low-power 2.4 GHz ...
Description:
The Microchip RN1810 is a low-power 2.4 GHz 802.11b/g/n WiFi Module that combines all the necessary components into a surface mount solution. The RN1810 integrates a TCP/IP networking stack, cryptographic accelerator, power management subsystem, real-time clock, 2.4 GHz transceiver and ...
The Pmod WiFi provides wireless communication through a ...
Description:
The Pmod WiFi provides wireless communication through a Microchip MRF24WG0MA Wi-Fi™ radio transceiver module. • IEEE 802.11g-compliant 2.4GHz ISM band RF transceiver• OTA data rate: 2Mbps• Range: 400m (Line of sight)• Serialized unique MAC address• PCB antenna• Radio regulation ...
The PAN9420 is a 2.4 GHz ISM band ...
Description:
The PAN9420 is a 2.4 GHz ISM band Wi-Fi-embedded module which includes a wireless radio and an MCU for easy integration of Wi-Fi connectivity into various electronic devices. Fully embedded: integrated full-featured network stack Contains all necessary IoT functionality (Place ...