WLAN Modules

Wireless Local Area Network (WLAN) modules are devices used in various products to add to achieve wireless connection to the internet.

What are WLAN modules used for?

WLAN modules may be used in a variety of industrial, scientific, consumer and commercial applications. With WLAN modules, utilities and service providers, as well as their customers can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

  • Smart meters
  • Home entertainment control
  • Sensor networks
  • Home monitoring and security
  • Real-time location systems
  • Point of Sale (PoS) terminals
  • Location and Asset tracking
  • Toys
  • Home entertainment control
  • Wireless controllers
  • Fitness
  • Remote storage devices

Types of WLAN modules

WLAN modules are normally surface mounted devices that can be connected to the host Printed Circuit Board (PCB) using solder.

There are many kinds of WLAN modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type, etc.


...
Lees meer Lees minder

Filters

1 - 20 van 80 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Protocol Supported Security Standards Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 818-7335
FabrikantnummerXB2B-WFUT-001
28,74 €
Each
Aantal stuks
802.11b/g/n WEP, WPA2-PSK, WPA-PSK SPI, UART 3.14 → 3.46V dc 24.38 x 32.94mm - 24.38mm +85 °C -30 °C 32.94mm
RS-stocknr. 542-513
FabrikantnummerQFM-TRX1-24G
FabrikantQuasar
5,01 €
Each
Aantal stuks
- - SPI 1.8 → 3.6V 16.3 x 19.6 x 4.4mm 4.4mm 16.3mm +85 °C -40 °C 19.6mm
RS-stocknr. 172-9320
FabrikantnummerXB2B-WFUT-001
27,884 €
Each (In a Tray of 25)
Aantal stuks
802.11b/g/n WEP, WPA2-PSK, WPA-PSK SPI, UART 3.14 → 3.46V dc 24.38 x 32.94mm - 24.38mm +85 °C -30 °C 32.94mm
RS-stocknr. 903-4431
FabrikantnummerBP35A7A
FabrikantROHM
4,29 €
Each
Aantal stuks
802.15.4g/e - UART 2.7 → 3.6V 22 x 33.5 x 4mm 4mm 22mm +80 °C -20 °C 33.5mm
RS-stocknr. 897-7497
FabrikantnummerWF111-A
FabrikantSilicon Labs
8,47 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 173-0795
FabrikantnummerWG7831-DELFA
FabrikantJorjin
12,853 €
Each (On a Reel of 1100)
Aantal stuks
802.11b/g/n - - - - - - - - -
RS-stocknr. 177-4871
FabrikantnummerWF111-A
FabrikantSilicon Labs
7,70 €
Each (On a Tape of 100)
Aantal stuks
802.11b/g/n WEP, WPA, WPA2 GPIO, SDIO 1.8 → 3.3V 19 x 12 x 2.1mm 2.1mm 19mm +85 °C -40 °C 12mm
RS-stocknr. 841-2492
FabrikantnummerWG7831-DELFA
FabrikantJorjin
14,45 €
Each
Aantal stuks
802.11b/g/n - - - - - - - - -
RS-stocknr. 170-9139
FabrikantnummerXB2B-WFWT-001
27,884 €
Each (In a Tray of 25)
Aantal stuks
802.11b/g/n WEP, WPA2-PSK, WPA-PSK SPI, UART 3.14 → 3.46V dc 24.38 x 32.94mm - 24.38mm +85 °C -30 °C 32.94mm
RS-stocknr. 818-7338
FabrikantnummerXB2B-WFWT-001
28,74 €
Each
Aantal stuks
802.11b/g/n WEP, WPA2-PSK, WPA-PSK SPI, UART 3.14 → 3.46V dc 24.38 x 32.94mm - 24.38mm +85 °C -30 °C 32.94mm
RS-stocknr. 869-6227
FabrikantnummerRN1723-I/RM100
FabrikantMicrochip
10,85 €
Each
Aantal stuks
802.11b/g WEP, WPA, WPA2 UART 3.3V 27 x 18 x 3.1mm 3.1mm 18mm +85 °C -40 °C 27mm
RS-stocknr. 144-5914
FabrikantnummerRN171-I/RM475
FabrikantMicrochip
21,123 €
Each (In a Tray of 50)
Aantal stuks
- WEP-128, WPA2-PSK, WPA-PSK ASCII, GPIO, ISP, SPI, UART 3.3V 26.67 x 17.78 x 3.18mm 3.18mm 26.67mm +85 °C -40 °C 17.78mm
RS-stocknr. 765-2908
FabrikantnummerRN131G-I/RM
FabrikantMicrochip
29,94 €
Each
Aantal stuks
IEEE 802.11 WEP, WPA, WPA2 GPIO, SPI, UART 3 → 3.7V 20 x 37 x 3.5mm 3.5mm 37mm +85 °C -30 °C 20mm
RS-stocknr. 144-5879
FabrikantnummerRN1723-I/RM100
FabrikantMicrochip
10,55 €
Each (In a Tray of 50)
Aantal stuks
802.11b/g WEP, WPA, WPA2 UART 3.3V 27 x 18 x 3.1mm 3.1mm 18mm +85 °C -40 °C 27mm
RS-stocknr. 765-2881
FabrikantnummerRN171-I/RM
FabrikantMicrochip
22,21 €
Each
Aantal stuks
IEEE 802.11 WEP, WPA, WPA2 GPIO, SPI, UART 3 → 3.7V 27 x 18 x 3.1mm 3.1mm 27mm +85 °C -40 °C 18mm
RS-stocknr. 173-0793
FabrikantnummerWG7831-D0
FabrikantJorjin
8,541 €
Each (On a Reel of 1800)
Aantal stuks
802.11b/g/n - - - - - - - - -
RS-stocknr. 916-3771
FabrikantnummerRN171-I/RM475
FabrikantMicrochip
22,21 €
Each
Aantal stuks
- WEP-128, WPA2-PSK, WPA-PSK ASCII, GPIO, ISP, SPI, UART 3.3V 26.67 x 17.78 x 3.18mm 3.18mm 26.67mm +85 °C -40 °C 17.78mm
RS-stocknr. 841-2498
FabrikantnummerWG7831-D0
FabrikantJorjin
9,49 €
Each
Aantal stuks
802.11b/g/n - - - - - - - - -
RS-stocknr. 165-4855
FabrikantnummerRN1810E-I/RM100
FabrikantMicrochip
13,642 €
Each (In a Tray of 50)
Aantal stuks
802.11b, 802.11g, 802.11n WPS UART 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
RS-stocknr. 165-4856
FabrikantnummerRN1810-I/RM100
FabrikantMicrochip
13,642 €
Each (In a Tray of 50)
Aantal stuks
802.11b, 802.11g, 802.11n WPS UART 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
Related Products
The RFM9xW Transceiver Modules feature the Semtech SX1272 ...
Description:
The RFM9xW Transceiver Modules feature the Semtech SX1272 transceiver chip which uses a variation of Chirp Spread Spectrum coding called LoRa™, to improve receiver sensitivity and hence achieve extended range. The module can also use OOK and FSK modulation schemes ...
Lazurite 920J: Lazurite 920J is an SD Card-Sized ...
Description:
Lazurite 920J: Lazurite 920J is an SD Card-Sized (32mm x 24mm) Ultra Compact 920 Mhz Specified Low Power Wireless MCU that Supports a Wide Voltage Range (1.8V to 5.5V) for Greater Applicability.Compatible with Lazurite Sub- GHz Software, it Features the ...
The RF Solutions LAMBDA80C-24S series SMT package transceiver ...
Description:
The RF Solutions LAMBDA80C-24S series SMT package transceiver module is operated at 2.4GHz frequency. It has an electrical rating between 1.8V and 3.7V. The LAMBDA80 RF module is an extremely high performance, cost-effective radio module featuring the Semtech SX1280 LoRa ...
The RFM22B-868 is a highly integrated, low-cost 868MHz ...
Description:
The RFM22B-868 is a highly integrated, low-cost 868MHz ISM-band transceiver module. Built-in antenna diversity and support for frequency hopping can be used to extend range and enhance performance. An easy-to-use calculator is provided to quickly configure the radio settings, simplifying ...