Variable Attenuators

Variable attenuators are a type of radio frequency attenuator that permits the signal level to constantly change. Attenuators are devices that decrease the power of a signal without noticeably distorting its waveform. This protects circuitry from receiving a signal thats too powerful. 


Variable attenuators are used when the signal level needs to be able to change frequently. This is useful when you don't know exactly what the final desired signal range is or when accuracy is not a priority. Attenuators can be thought of as the opposite of signal amplifiers. An amplifier increases signal power (or amplitude) while an attenuator decreases it. 


How do variable attenuators work?

The signal level of variable attenuators is altered either manually or remotely. 


In manual variable attenuators, the signal level is changed by physically controlling the device, using something like an adjustable screw control.


If they are controlled remotely, a motor or PIN diode uses variable voltage to change the signal.


Types of variable attenuators 

Variable attenuators come with PIN diodes or MESFETs (metal–semiconductor field-effect transistors) as resistors to modulate amplitude. They can use either balanced or unbalanced pi-pad or T-pad circuits. 


...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Attenuation Maximum Frequency Maximum Insertion Loss Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Series
RS-stocknr. 183-2354
FabrikantnummerHMC624ALP4ETR
FabrikantAnalog Devices
6,435 €
Each (On a Reel of 500)
Aantal stuks
31.5dB 6GHz 3.8dB LFCSP 24 4.1 x 4.1 x 0.85mm 4.1mm 4.1mm 0.85mm 5 V +85 °C 3 V -40 °C -
RS-stocknr. 139-1741
FabrikantnummerHMC425ALP3E
FabrikantAnalog Devices
21,387 €
Each (On a Reel of 18)
Aantal stuks
31.5dB 8GHz 4.7dB QFN 16 3 x 3 x 0.85mm 3.1mm 3.1mm 0.85mm 5 V dc +85 °C 3 V -40 °C LSB
RS-stocknr. 183-2355
FabrikantnummerHMC652
FabrikantAnalog Devices
9,976 €
Each (In a Bag of 50)
Aantal stuks
2dB 50GHz - Chip 6 0.45 x 0.42 x 0.1mm 0.45mm 0.42mm 0.1mm 5.6 V +85 °C - -55 °C -
RS-stocknr. 862-6206
FabrikantnummerHMC653LP2E
FabrikantAnalog Devices
5,86 €
Each
Aantal stuks
25dB 25GHz 3dB SMT 6 2.05 x 2.05 x 1mm 2.05mm 2.05mm 1mm - +85 °C - -40 °C Hittite
RS-stocknr. 183-2361
FabrikantnummerHMC802ALP3E
FabrikantAnalog Devices
5,20 €
Each (On a Tape of 50)
Aantal stuks
20dB 10GHz 3.5dB SMT 16 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5 V +85 °C - -40 °C -
RS-stocknr. 183-2592
FabrikantnummerHMC470ALP3E
FabrikantAnalog Devices
10,95 €
Each
Aantal stuks
31dB 3GHz 2dB LFCSP 16 3.1 x 3.1 x 0.85mm 3.1mm 3.1mm 0.85mm 5 V +85 °C 3 V -40 °C -
RS-stocknr. 183-2347
FabrikantnummerHMC472ALP4E
FabrikantAnalog Devices
5,445 €
Each (On a Tape of 50)
Aantal stuks
31.5dB 3.8GHz 3dB SMT 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5 V +85 °C - -40 °C -
RS-stocknr. 183-2510
FabrikantnummerHMC973ALP3E
FabrikantAnalog Devices
13,11 €
Each
Aantal stuks
31dB 5GHz 5.6dB SMT 16 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5 V +85 °C - -40 °C -
RS-stocknr. 183-2613
FabrikantnummerHMC655
FabrikantAnalog Devices
14,33 €
Each
Aantal stuks
6dB 50GHz - Chip 6 0.45 x 0.42 x 0.1mm 0.45mm 0.42mm 0.1mm 5.2 V +85 °C - -55 °C -
RS-stocknr. 183-2557
FabrikantnummerHMC652
FabrikantAnalog Devices
13,53 €
Each
Aantal stuks
2dB 50GHz - Chip 6 0.45 x 0.42 x 0.1mm 0.45mm 0.42mm 0.1mm 5.6 V +85 °C - -55 °C -
RS-stocknr. 168-4911
FabrikantnummerHMC629ALP4E
FabrikantAnalog Devices
12,689 €
Each (On a Reel of 50)
Aantal stuks
45dB 10GHz 3.75dB QFN 24 4.1 x 4.1 x 0.85mm 4.1mm 4.1mm 0.85mm 3 V, 5 V +85 °C - -40 °C -
RS-stocknr. 139-1753
FabrikantnummerHMC425ALP3E
FabrikantAnalog Devices
23,93 €
Each
Aantal stuks
31.5dB 8GHz 4.7dB QFN 16 3 x 3 x 0.85mm 3.1mm 3.1mm 0.85mm 5 V dc +85 °C 3 V -40 °C LSB
RS-stocknr. 131-4666
FabrikantnummerHMC629ALP4E
FabrikantAnalog Devices
14,36 €
Each
Aantal stuks
45dB 10GHz 3.75dB QFN 24 4.1 x 4.1 x 0.85mm 4.1mm 4.1mm 0.85mm 3 V, 5 V +85 °C - -40 °C -
RS-stocknr. 183-2363
FabrikantnummerHMC973ALP3E
FabrikantAnalog Devices
11,70 €
Each (On a Tape of 50)
Aantal stuks
31dB 5GHz 5.6dB SMT 16 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5 V +85 °C - -40 °C -
RS-stocknr. 862-6436
FabrikantnummerHMC652LP2E
FabrikantAnalog Devices
5,86 €
Each
Aantal stuks
2dB 25GHz - SMT 6 2.05 x 2.05 x 1mm 2.05mm 2.05mm 1mm - +85 °C - -40 °C Hittite
RS-stocknr. 145-1329
FabrikantnummerHMC624ALP4E
FabrikantAnalog Devices
7,665 €
Each (On a Reel of 50)
Aantal stuks
31.5dB 6GHz 3.8dB SMT 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5 V +85 °C - -40 °C Hittite
RS-stocknr. 183-2346
FabrikantnummerHMC470ALP3E
FabrikantAnalog Devices
7,714 €
Each (On a Tape of 50)
Aantal stuks
31dB 3GHz 2dB LFCSP 16 3.1 x 3.1 x 0.85mm 3.1mm 3.1mm 0.85mm 5 V +85 °C 3 V -40 °C -
RS-stocknr. 145-7843
FabrikantnummerHMC653LP2E
FabrikantAnalog Devices
5,056 €
Each (On a Reel of 50)
Aantal stuks
25dB 25GHz 3dB SMT 6 2.05 x 2.05 x 1mm 2.05mm 2.05mm 1mm - +85 °C - -40 °C Hittite
RS-stocknr. 183-2356
FabrikantnummerHMC653
FabrikantAnalog Devices
11,556 €
Each (In a Bag of 50)
Aantal stuks
3dB 50GHz - Chip 6 0.45 x 0.42 x 0.1mm 0.45mm 0.42mm 0.1mm 5.2 V +85 °C - -55 °C -
RS-stocknr. 862-6411
FabrikantnummerHMC624ALP4E
FabrikantAnalog Devices
9,37 €
Each
Aantal stuks
31.5dB 6GHz 3.8dB SMT 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5 V +85 °C - -40 °C Hittite