Variable Attenuators

Variable attenuators are a type of radio frequency attenuator that permits the signal level to constantly change. Attenuators are devices that decrease the power of a signal without noticeably distorting its waveform. This protects circuitry from receiving a signal that’s too powerful. 


Variable attenuators are used when the signal level needs to be able to change frequently. This is useful when you don't know exactly what the final desired signal range is or when accuracy is not a priority. Attenuators can be thought of as the opposite of signal amplifiers. An amplifier increases signal power (or amplitude) while an attenuator decreases it. 


How do variable attenuators work?

The signal level of variable attenuators is altered either manually or remotely. 


In manual variable attenuators, the signal level is changed by physically controlling the device, using something like an adjustable screw control.


If they are controlled remotely, a motor or PIN diode uses variable voltage to change the signal.


Types of variable attenuators 

Variable attenuators come with PIN diodes or MESFETs (metal–semiconductor field-effect transistors) as resistors to modulate amplitude. They can use either balanced or unbalanced pi-pad or T-pad circuits. 


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Attenuation Maximum Frequency Maximum Insertion Loss Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Series
RS-stocknr. 162-6172
FabrikantnummerLM1972M/NOPB
3,094 €
Each (In a Tube of 36)
Aantal stuks
78dB 3MHz - SOIC W 20 13.005 x 7.595 x 2.286mm 13.01mm 7.595mm 2.286mm 12 V +70 °C 4.5 V 0 °C -
RS-stocknr. 761-5444
FabrikantnummerLM1972M/NOPB
3,45 €
Each
Aantal stuks
78dB 3MHz - SOIC W 20 13.005 x 7.595 x 2.286mm 13.01mm 7.595mm 2.286mm 12 V +70 °C 4.5 V 0 °C -