RF Switch Circuits

Filters

61 - 62 van 62 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Configuration Maximum Insertion Loss Minimum Isolation Switching Speed Number of Switches Technology Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency
RS-stocknr. 170-2273
FabrikantnummerBGS12SN6E6327XTSA1
FabrikantInfineon
0,081 €
Each (On a Reel of 15000)
Aantal stuks
- 0.9 dB @ 6000 MHz 15 dB @ 6000 MHz 100ns 1 CMOS/TTL Surface Mount TSNP 6 1.1 x 0.7 x 0.35mm 1.1mm 0.7mm 0.35mm 6GHz
RS-stocknr. 172-7824
FabrikantnummerADGS1412BCPZ
FabrikantAnalog Devices
5,735 €
Each (In a Tray of 490)
Aantal stuks
Single SPST Minimum of -0.2dB -76dB 430 (On Time) ns, 435 (Off Time) ns 4 ICMOS Surface Mount LFCSP 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm -
Related Products
A wide range of radio frequency switch circuits ...
Description:
A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.
NXP's range of analogue switches and mulitplexers are ...
Description:
NXP's range of analogue switches and mulitplexers are suitable for a wide variety of purposes.
A wide range of radio frequency switch circuits ...
Description:
A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.
The BGS12SN6 RF MOS switch is specifically designed ...
Description:
The BGS12SN6 RF MOS switch is specifically designed for WLAN and Bluetooth applications. Any of the 2 ports can be used as termination of the diversity antenna handling up to 30 dBm. This single supply chip integrates on-chip CMOS logic ...