RF Switch Circuits

Filters

41 - 60 van 62 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Configuration Maximum Insertion Loss Minimum Isolation Switching Speed Number of Switches Technology Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency
RS-stocknr. 183-2351
FabrikantnummerHMC545AE
FabrikantAnalog Devices
2,404 €
Each (On a Tape of 50)
Aantal stuks
- 0.7dB 19dB 70ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz
RS-stocknr. 183-2461
FabrikantnummerHMC544AETR
FabrikantAnalog Devices
2,66 €
Each (In a Pack of 5)
Aantal stuks
- 1dB 8dB 30ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 4GHz
RS-stocknr. 183-2582
FabrikantnummerHMC197BE
FabrikantAnalog Devices
3,90 €
Each (In a Pack of 5)
Aantal stuks
- 1.1dB 14dB 3ns 1 - Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz
RS-stocknr. 183-2336
FabrikantnummerHMC221BE
FabrikantAnalog Devices
2,276 €
Each (On a Tape of 50)
Aantal stuks
- 1.1dB 14dB 3ns 1 GaAs MMIC Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz
RS-stocknr. 538-6208
FabrikantnummerADG919BRMZ
FabrikantAnalog Devices
2,96 €
Each
Aantal stuks
Single SPDT 1.25dB 34dB - 1 CMOS/LVTTL Surface Mount MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2GHz
RS-stocknr. 159-7954
FabrikantnummerADG936BRUZ
FabrikantAnalog Devices
3,256 €
Each (In a Tube of 75)
Aantal stuks
Dual SPDT 1.25dB 31dB - 2 CMOS/LVTTL Surface Mount TSSOP 20 6.5 x 4.4 x 1.05mm 6.5mm 4.4mm 1.05mm 2GHz
RS-stocknr. 183-2340
FabrikantnummerHMC270AMS8GE
FabrikantAnalog Devices
6,11 €
Each (On a Tape of 50)
Aantal stuks
- 2.8dB 28dB 15ns 1 - Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 8GHz
RS-stocknr. 177-7076
FabrikantnummerSA630D/01,112
FabrikantNXP
5,53 €
Each
Aantal stuks
Single SPDT 2.8dB 24dB 20ns 1 BiCMOS Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 1GHz
RS-stocknr. 170-2273
FabrikantnummerBGS12SN6E6327XTSA1
FabrikantInfineon
0,081 €
Each (On a Reel of 15000)
Aantal stuks
- 0.9 dB @ 6000 MHz 15 dB @ 6000 MHz 100ns 1 CMOS/TTL Surface Mount TSNP 6 1.1 x 0.7 x 0.35mm 1.1mm 0.7mm 0.35mm 6GHz
RS-stocknr. 709-7792
FabrikantnummerADG936BRUZ
FabrikantAnalog Devices
4,26 €
Each
Aantal stuks
Dual SPDT 1.25dB 31dB - 2 CMOS/LVTTL Surface Mount TSSOP 20 6.5 x 4.4 x 1.05mm 6.5mm 4.4mm 1.05mm 2GHz
RS-stocknr. 183-2350
FabrikantnummerHMC544AETR
FabrikantAnalog Devices
1,625 €
Each (On a Reel of 500)
Aantal stuks
- 1dB 8dB 30ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 4GHz
RS-stocknr. 139-1755
FabrikantnummerHMC547ALC3
FabrikantAnalog Devices
74,16 €
Each
Aantal stuks
- 3.7dB 30dB 6ns 2 GaAs MMIC Surface Mount SMT 16 3 x 3 x 0.92mm 3mm 3mm 0.92mm 28GHz
RS-stocknr. 146-0457
FabrikantnummerSA630D/01,112
FabrikantNXP
4,07 €
Each (In a Tube of 100)
Aantal stuks
Single SPDT 2.8dB 24dB 20ns 1 BiCMOS Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 1GHz
RS-stocknr. 160-2685
FabrikantnummerHMC284AMS8GE
FabrikantAnalog Devices
2,339 €
Each (On a Reel of 50)
Aantal stuks
Single SPDT 1.1dB 30dB 20ns 1 CMOS/TTL Surface Mount MSOP 8 3.1 x 3.1 x 0.97mm 3.1mm 3.1mm 0.97mm 3.5GHz
RS-stocknr. 139-1742
FabrikantnummerHMC547ALC3
FabrikantAnalog Devices
67,42 €
Each (On a Reel of 4)
Aantal stuks
- 3.7dB 30dB 6ns 2 GaAs MMIC Surface Mount SMT 16 3 x 3 x 0.92mm 3mm 3mm 0.92mm 28GHz
RS-stocknr. 183-2394
FabrikantnummerHMC536MS8GE
FabrikantAnalog Devices
6,20 €
Each (In a Pack of 2)
Aantal stuks
- 1dB 23dB 15ns 1 GaAs MMIC Surface Mount MS8G 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 6GHz
RS-stocknr. 183-2290
FabrikantnummerADRF5130BCPZ
FabrikantAnalog Devices
19,76 €
Each (On a Tape of 50)
Aantal stuks
- 0.7dB 41dB 155ns 1 TTL Surface Mount LFCSP 24 4.1 x 4.1 x 0.85mm 4.1mm 4.1mm 0.85mm 3.5GHz
RS-stocknr. 183-2349
FabrikantnummerHMC544AE
FabrikantAnalog Devices
2,276 €
Each (On a Tape of 50)
Aantal stuks
- 1dB 8dB 30ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 4GHz
RS-stocknr. 183-2635
FabrikantnummerHMC241ALP3E
FabrikantAnalog Devices
8,60 €
Each
Aantal stuks
Single SP4T 1.5dB 25dB 30ns 1 - Surface Mount LFCSP 16 3.1 x 3.1 x 0.85mm 3.1mm 3.1mm 0.85mm 4GHz
RS-stocknr. 183-2493
FabrikantnummerHMC349AMS8GE
FabrikantAnalog Devices
5,85 €
Each (In a Pack of 2)
Aantal stuks
- 2.1dB 42dB 60ns 1 - Surface Mount Mini-SO 8 3.1 x 3.1 x 0.94mm 3.1mm 3.1mm 0.94mm 4GHz
Related Products
A wide range of radio frequency switch circuits ...
Description:
A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.
A wide range of radio frequency switch circuits ...
Description:
A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.
NXP's range of analogue switches and mulitplexers are ...
Description:
NXP's range of analogue switches and mulitplexers are suitable for a wide variety of purposes.
The BGS13S4N9 RF MOS switch is specifically designed ...
Description:
The BGS13S4N9 RF MOS switch is specifically designed for cell phone and mobile applications. Any of the 3 ports can be used as termination of the diversity antenna handling up to 30 dBm. It offers outstanding ESD robustness of 1kV.This ...