RF Switch Circuits

Filters

21 - 40 van 62 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Configuration Maximum Insertion Loss Minimum Isolation Switching Speed Number of Switches Technology Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency
RS-stocknr. 172-7824
FabrikantnummerADGS1412BCPZ
FabrikantAnalog Devices
5,735 €
Each (In a Tray of 490)
Aantal stuks
Single SPST Minimum of -0.2dB -76dB 430 (On Time) ns, 435 (Off Time) ns 4 ICMOS Surface Mount LFCSP 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm -
RS-stocknr. 809-9304
FabrikantnummerADG918BCPZ-500RL7
FabrikantAnalog Devices
1,668 €
Each (In a Pack of 5)
Aantal stuks
Single SPDT 0.8dB 36dB 9.5 ns, 10 ns 1 CMOS/LVTTL Surface Mount LFCSP VD 8 3.25 x 3.25 x 0.85mm 3.25mm 3.25mm 0.85mm 4GHz
RS-stocknr. 185-9018
FabrikantnummerNLHV1T0434ZR2G
FabrikantON Semiconductor
1,45 €
Each (In a Pack of 6)
Aantal stuks
- - - - 1 CMOS Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 2MHz
RS-stocknr. 912-8839
FabrikantnummerADG918BRMZ
FabrikantAnalog Devices
2,285 €
Each (In a Tube of 50)
Aantal stuks
Single SPDT 1.25dB 34dB - 1 CMOS/LVTTL Surface Mount MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2GHz
RS-stocknr. 160-3356
FabrikantnummerADG918BCPZ-500RL7
FabrikantAnalog Devices
1,64 €
Each (On a Reel of 500)
Aantal stuks
Single SPDT 0.8dB 36dB 9.5 ns, 10 ns 1 CMOS/LVTTL Surface Mount LFCSP VD 8 3.25 x 3.25 x 0.85mm 3.25mm 3.25mm 0.85mm 4GHz
RS-stocknr. 183-2388
FabrikantnummerHMC252AQS24E
FabrikantAnalog Devices
15,50 €
Each
Aantal stuks
Single SP6T 1.8dB 26dB 25ns 1 - Surface Mount QSOP 24 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 3GHz
RS-stocknr. 183-2335
FabrikantnummerHMC197BE
FabrikantAnalog Devices
3,12 €
Each (On a Tape of 50)
Aantal stuks
- 1.1dB 14dB 3ns 1 - Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz
RS-stocknr. 145-1187
FabrikantnummerADG919BRMZ
FabrikantAnalog Devices
2,285 €
Each (In a Tube of 50)
Aantal stuks
Single SPDT 1.25dB 34dB - 1 CMOS/LVTTL Surface Mount MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2GHz
RS-stocknr. 183-2339
FabrikantnummerHMC253AQS24E
FabrikantAnalog Devices
15,016 €
Each (On a Tape of 50)
Aantal stuks
Single SP8T 2.1dB 28dB 20ns 1 - Surface Mount QSOP 24 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 2.5GHz
RS-stocknr. 496-9212
FabrikantnummerADG918BRMZ
FabrikantAnalog Devices
2,99 €
Each
Aantal stuks
Single SPDT 1.25dB 34dB - 1 CMOS/LVTTL Surface Mount MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2GHz
RS-stocknr. 171-1926
FabrikantnummerBGS12SN6E6327XTSA1
FabrikantInfineon
0,129 €
Each (In a Pack of 100)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 139-1750
FabrikantnummerHMC321ALP4E
FabrikantAnalog Devices
27,93 €
Each
Aantal stuks
Single SP8T 3.1dB 20dB 150ns 1 GaAs MMIC Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 8GHz
RS-stocknr. 183-2348
FabrikantnummerHMC536MS8GE
FabrikantAnalog Devices
5,20 €
Each (On a Tape of 50)
Aantal stuks
- 1dB 23dB 15ns 1 GaAs MMIC Surface Mount MS8G 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 6GHz
RS-stocknr. 183-2605
FabrikantnummerHMC221BE
FabrikantAnalog Devices
2,66 €
Each (In a Pack of 5)
Aantal stuks
- 1.1dB 14dB 3ns 1 GaAs MMIC Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz
RS-stocknr. 183-2341
FabrikantnummerHMC322ALP4E
FabrikantAnalog Devices
20,93 €
Each (On a Tape of 50)
Aantal stuks
Single SP8T 2.9dB 20dB 25ns 1 - Surface Mount QFN 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 8GHz
RS-stocknr. 183-2480
FabrikantnummerHMC545AE
FabrikantAnalog Devices
2,88 €
Each (In a Pack of 5)
Aantal stuks
- 0.7dB 19dB 70ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz
RS-stocknr. 183-2553
FabrikantnummerHMC194AMS8E
FabrikantAnalog Devices
4,75 €
Each (In a Pack of 2)
Aantal stuks
- 1.1dB 24dB 3ns 1 - Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3GHz
RS-stocknr. 185-8120
FabrikantnummerNLHV1T0434ZR2G
FabrikantON Semiconductor
0,605 €
Each (On a Reel of 3000)
Aantal stuks
- - - - 1 CMOS Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 2MHz
RS-stocknr. 183-2467
FabrikantnummerHMC322ALP4E
FabrikantAnalog Devices
26,00 €
Each
Aantal stuks
Single SP8T 2.9dB 20dB 25ns 1 - Surface Mount QFN 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 8GHz
RS-stocknr. 538-6185
FabrikantnummerADG901BRMZ
FabrikantAnalog Devices
2,40 €
Each
Aantal stuks
Single SPST 1.25dB 31dB - 1 CMOS/LVTTL Surface Mount MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2.5GHz
Related Products
A wide range of radio frequency switch circuits ...
Description:
A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.
A wide range of radio frequency switch circuits ...
Description:
A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.
NXP's range of analogue switches and mulitplexers are ...
Description:
NXP's range of analogue switches and mulitplexers are suitable for a wide variety of purposes.
The BGS13S4N9 RF MOS switch is specifically designed ...
Description:
The BGS13S4N9 RF MOS switch is specifically designed for cell phone and mobile applications. Any of the 3 ports can be used as termination of the diversity antenna handling up to 30 dBm. It offers outstanding ESD robustness of 1kV.This ...