RF Switch Circuits

Filters

1 - 20 van 52 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Configuration Maximum Insertion Loss Minimum Isolation Switching Speed Number of Switches Technology Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency
RS-stocknr. 183-2427
FabrikantnummerHMC544AE
FabrikantAnalog Devices
2,66 €
Each (In a Pack of 5)
Aantal stuks
- 1dB 8dB 30ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 4GHz
RS-stocknr. 183-2335
FabrikantnummerHMC197BE
FabrikantAnalog Devices
3,308 €
Each (On a Tape of 50)
Aantal stuks
- 1.1dB 14dB 3ns 1 - Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz
RS-stocknr. 183-2336
FabrikantnummerHMC221BE
FabrikantAnalog Devices
2,137 €
Each (On a Tape of 50)
Aantal stuks
- 1.1dB 14dB 3ns 1 GaAs MMIC Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz
RS-stocknr. 183-2443
FabrikantnummerHMC270AMS8GE
FabrikantAnalog Devices
6,80 €
Each (In a Pack of 2)
Aantal stuks
- 2.8dB 28dB 15ns 1 - Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 8GHz
RS-stocknr. 159-7954
FabrikantnummerADG936BRUZ
FabrikantAnalog Devices
3,256 €
Each (In a Tube of 75)
Aantal stuks
Dual SPDT 1.25dB 31dB - 2 CMOS/LVTTL Surface Mount TSSOP 20 6.5 x 4.4 x 1.05mm 6.5mm 4.4mm 1.05mm 2GHz
RS-stocknr. 183-2414
FabrikantnummerHMC253AQS24E
FabrikantAnalog Devices
16,90 €
Each
Aantal stuks
Single SP8T 2.1dB 28dB 20ns 1 - Surface Mount QSOP 24 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 2.5GHz
RS-stocknr. 708-9814
FabrikantnummerADG936BCPZ
FabrikantAnalog Devices
3,56 €
Each
Aantal stuks
Dual SPDT 1.25dB 31dB - 2 CMOS/LVTTL Surface Mount LFCSP 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 2GHz
RS-stocknr. 183-2394
FabrikantnummerHMC536MS8GE
FabrikantAnalog Devices
5,92 €
Each (In a Pack of 2)
Aantal stuks
- 1dB 23dB 15ns 1 GaAs MMIC Surface Mount MS8G 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 6GHz
RS-stocknr. 160-3356
FabrikantnummerADG918BCPZ-500RL7
FabrikantAnalog Devices
1,75 €
Each (On a Reel of 500)
Aantal stuks
Single SPDT 0.8dB 36dB 9.5 ns, 10 ns 1 CMOS/LVTTL Surface Mount LFCSP VD 8 3.25 x 3.25 x 0.85mm 3.25mm 3.25mm 0.85mm 4GHz
RS-stocknr. 183-2337
FabrikantnummerHMC241ALP3E
FabrikantAnalog Devices
6,76 €
Each (On a Tape of 50)
Aantal stuks
Single SP4T 1.5dB 25dB 30ns 1 - Surface Mount LFCSP 16 3.1 x 3.1 x 0.85mm 3.1mm 3.1mm 0.85mm 4GHz
RS-stocknr. 131-1245
FabrikantnummerHMC435AMS8GE
FabrikantAnalog Devices
49,22 €
Each (In a Pack of 2)
Aantal stuks
Single SPDT 1.8dB 30dB 60ns 2 CATV/CMTS Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 4GHz
RS-stocknr. 538-6185
FabrikantnummerADG901BRMZ
FabrikantAnalog Devices
2,40 €
Each
Aantal stuks
Single SPST 1.25dB 31dB - 1 CMOS/LVTTL Surface Mount MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2.5GHz
RS-stocknr. 496-9212
FabrikantnummerADG918BRMZ
FabrikantAnalog Devices
2,99 €
Each
Aantal stuks
Single SPDT 1.25dB 34dB - 1 CMOS/LVTTL Surface Mount MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2GHz
RS-stocknr. 183-2582
FabrikantnummerHMC197BE
FabrikantAnalog Devices
3,684 €
Each (In a Pack of 5)
Aantal stuks
- 1.1dB 14dB 3ns 1 - Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz
RS-stocknr. 183-2480
FabrikantnummerHMC545AE
FabrikantAnalog Devices
2,802 €
Each (In a Pack of 5)
Aantal stuks
- 0.7dB 19dB 70ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz
RS-stocknr. 183-2339
FabrikantnummerHMC253AQS24E
FabrikantAnalog Devices
15,016 €
Each (On a Tape of 50)
Aantal stuks
Single SP8T 2.1dB 28dB 20ns 1 - Surface Mount QSOP 24 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 2.5GHz
RS-stocknr. 168-4909
FabrikantnummerHMC427ALP3E
FabrikantAnalog Devices
32,394 €
Each (On a Reel of 50)
Aantal stuks
- 2.1dB 35dB 10ns 4 GaAs MMIC Surface Mount QFN 16 3.1 x 3.1 x 0.85mm 3.1mm 3.1mm 0.85mm 8GHz
RS-stocknr. 709-7792
FabrikantnummerADG936BRUZ
FabrikantAnalog Devices
4,26 €
Each
Aantal stuks
Dual SPDT 1.25dB 31dB - 2 CMOS/LVTTL Surface Mount TSSOP 20 6.5 x 4.4 x 1.05mm 6.5mm 4.4mm 1.05mm 2GHz
RS-stocknr. 183-2350
FabrikantnummerHMC544AETR
FabrikantAnalog Devices
1,625 €
Each (On a Reel of 500)
Aantal stuks
- 1dB 8dB 30ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 4GHz
RS-stocknr. 183-2351
FabrikantnummerHMC545AE
FabrikantAnalog Devices
2,508 €
Each (On a Tape of 50)
Aantal stuks
- 0.7dB 19dB 70ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz