RF Receivers

RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS Components, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

RF IC Types

  • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
  • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
  • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
  • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

RF IC Applications

RF ICs can be used in a range of different wireless devices and different applications here are just a few:

  • Communications,
  • Remote Controls,
  • Car Alarm Systems,
  • Automation,
  • Security and CCTV,
  • Keyless Entry Systems.

...
Lees meer Lees minder

Filters

1 - 20 van 36 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Modulation Technique Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Band 1 Frequency
RS-stocknr. 829-7047
FabrikantnummerSTA680
12,23 €
Each
Aantal stuks
FM Surface Mount LFBGA 168 - 12.15mm 12.15mm 1.4mm - - - 1.26 V +85 °C -
RS-stocknr. 145-8664
FabrikantnummerSTA680
9,408 €
Each (In a Tray of 189)
Aantal stuks
FM Surface Mount LFBGA 168 - 12.15mm 12.15mm 1.4mm - - - 1.26 V +85 °C -
RS-stocknr. 190-8064
FabrikantnummerMAX2016ETI+
FabrikantMaxim Integrated
16,91 €
Each
Aantal stuks
- Surface Mount Thin QFN 28 - 5mm 5mm 0.75mm 2.5GHz - - 5.25 V +85 °C -
RS-stocknr. 819-6913
FabrikantnummerSi4362-B1B-FM
FabrikantSilicon Labs
1,876 €
Each (In a Pack of 5)
Aantal stuks
4GFSK, ASK, GFSK, GMSK, OOK Surface Mount QFN 20 - 4mm 4mm 0.85mm 1050MHz 1050MHz 1050MHz 3.6 V +85 °C 142MHz
RS-stocknr. 177-0481
FabrikantnummerMICRF007YM
FabrikantMicrochip
1,897 €
Each (In a Tube of 95)
Aantal stuks
ASK, OOK Surface Mount SOIC 8 - 5mm 3.99mm 1.63mm 440MHz - - 5.5 V +85 °C 300MHz
RS-stocknr. 825-9247
FabrikantnummerTDA7200XUMA1
FabrikantInfineon
0,638 €
Each (In a Pack of 5)
Aantal stuks
ASK, FSK Surface Mount TSSOP 28 - 9.7mm 4.4mm 1mm 440MHz - - 5.5 V +125 °C 400MHz
RS-stocknr. 819-6887
FabrikantnummerSi4356-B1A-FM
FabrikantSilicon Labs
0,858 €
Each (In a Pack of 5)
Aantal stuks
GFSK, OOK Surface Mount QFN 20 - 3mm 3mm 0.85mm 917MHz - - 3.6 V +85 °C 315MHz
RS-stocknr. 732-8686
FabrikantnummerMAX1473EUI+
FabrikantMaxim Integrated
2,02 €
Each
Aantal stuks
ASK Surface Mount TSSOP 28 - 9.8mm 6.55mm 0.95mm 450MHz - - 5.5 V +85 °C 300MHz
RS-stocknr. 177-0806
FabrikantnummerMICRF011YM
FabrikantMicrochip
1,694 €
Each (In a Pack of 5)
Aantal stuks
OOK Through Hole SOIC 14 - - - - 440MHz - - - +85 °C 300MHz
RS-stocknr. 190-4563
FabrikantnummerMAX4003EUA+
FabrikantMaxim Integrated
1,915 €
Each (In a Tube of 50)
Aantal stuks
- Surface Mount μMax 8 - 3.1mm 3.1mm 0.95mm 2500MHz - - 5 V +85 °C 100MHz
RS-stocknr. 177-0482
FabrikantnummerMICRF011YM
FabrikantMicrochip
1,648 €
Each (In a Tube of 54)
Aantal stuks
OOK Through Hole SOIC 14 - - - - 440MHz - - - +85 °C 300MHz
RS-stocknr. 919-8853
FabrikantnummerTDA5200XUMA1
FabrikantInfineon
1,039 €
Each (On a Reel of 3000)
Aantal stuks
ASK Surface Mount TSSOP 28 - 9.7mm 4.4mm 1mm 870MHz - - 5.5 V +85 °C -
RS-stocknr. 816-0488
FabrikantnummerCLRC63201T/0FE,112
FabrikantNXP
8,87 €
Each
Aantal stuks
ASK Surface Mount SOIC 32 - 20.7mm 7.6mm 2.45mm - - - 3.6 V, 5.5 V +150 °C -
Nieuw
RS-stocknr. 211-0210
Fabrikantnummer6GT2821-1AC10
FabrikantSiemens
175,00 €
Each
Aantal stuks
- - - 8 83 x 30 x 71mm - - - - - - - - -
RS-stocknr. 911-2834
FabrikantnummerMICRF220AYQS
FabrikantMicrochip
1,665 €
Each (In a Pack of 2)
Aantal stuks
ASK, OOK Surface Mount QSOP 16 - 4.9mm 3.91mm 1.47mm 13kHz - - 3.6 V +105 °C 1625Hz
RS-stocknr. 190-8083
FabrikantnummerMAX4003EUA+T
FabrikantMaxim Integrated
2,318 €
Each (In a Pack of 5)
Aantal stuks
- Surface Mount μMax 8 - 3.1mm 3.1mm 0.95mm 2500MHz - - 5 V +85 °C 100MHz
RS-stocknr. 190-4564
FabrikantnummerMAX4003EUA+T
FabrikantMaxim Integrated
1,164 €
Each (On a Reel of 2500)
Aantal stuks
- Surface Mount μMax 8 - 3.1mm 3.1mm 0.95mm 2500MHz - - 5 V +85 °C 100MHz
RS-stocknr. 159-7556
FabrikantnummerMICRF220AYQS
FabrikantMicrochip
1,532 €
Each (In a Tube of 98)
Aantal stuks
ASK, OOK Surface Mount QSOP 16 - 4.9mm 3.91mm 1.47mm 13kHz - - 3.6 V +105 °C 1625Hz
RS-stocknr. 172-7839
FabrikantnummerHMC8100LP6JE
FabrikantAnalog Devices
29,836 €
Each (On a Reel of 50)
Aantal stuks
QAM Surface Mount LFCSP 40 - 6.1mm 6.1mm 0.9mm 4000MHz - - 3.3 V +85 °C 800MHz
RS-stocknr. 130-0861
FabrikantnummerHMC8100LP6JE
FabrikantAnalog Devices
34,47 €
Each
Aantal stuks
QAM Surface Mount LFCSP 40 - 6.1mm 6.1mm 0.9mm 4000MHz - - 3.3 V +85 °C 800MHz
Related Products
The GPS-622F is a small form factor GPS ...
Description:
The GPS-622F is a small form factor GPS module intended for incorporation in a broad range of OEM products, where fast and easy system integration and minimal development risk is required. Receiver type: 65 channel GPS L1 frequency, C/A CodeOpen ...
The RN2903 is a fully-certified 915 MHz module ...
Description:
The RN2903 is a fully-certified 915 MHz module based on wireless LoRa® technology. The RN2903 utilizes a unique spread spectrum modulation within the Sub-GHz band to enable long range, low power, and high network capacity. The module's embedded LoRaWAN™ Class ...
The RFM31B-868 is a highly integrated, low-cost 868MHz ...
Description:
The RFM31B-868 is a highly integrated, low-cost 868MHz ISM-band receiver module. Built-in antenna diversity and support for frequency hopping can be used to extend range and enhance performance. An easy-to-use calculator is provided to quickly configure the radio settings, simplifying ...
BD57020MWV is a Wireless Power Transmitter-integrated circuit Half ...
Description:
BD57020MWV is a Wireless Power Transmitter-integrated circuit Half Bridge / Full Bridge inverter Foreign object detection I²C-Bus interfaceBD57015GWL is a standalone Wireless Power Receiver-integrated circuit Programmable Output Voltages High Input / Output Current.