RF Modules

What is a RF Module?
A RF Module is commonly referred to as a “radio frequency” module, it is a small electronic device that is used to transmit and receive radio signals between two devices. A RF Module is usually used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder.

What is the main function of a RF Module?
Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 KHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. Some of the main functions of a RF Module are:
• Act as a transmitter of signals
• A solution for detecting radio signals
• Bridging communication between two devices
• RF can stretch communication between applications
• Acts as a receiver module
• Acts as a transmitter

Did you know?
The performance of radio frequency applications is dependent on a few factors.
• Through increasing a transmitter’s power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery powered devices.
• Through the use of higher transmitted power, an interference with other radio frequencies can occur.

Typical Applications of a RF Module
• Car alarm systems
• Remote controls
• Sensor reporting
• Automation systems

...
Lees meer Lees minder

Filters

1 - 20 van 187 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Module Type Supported Frequency Bands Modulation Technique Maximum RF Data Rate Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 786-3227
FabrikantnummerUSB 300
FabrikantEnOcean
33,74 €
Each
Aantal stuks
Transceiver 868MHz - 125kbit/s - - UART, USB - 66 x 23 x 9mm 9mm 66mm +40 °C 0 °C 23mm
RS-stocknr. 179-1182
FabrikantnummerUSB 300
FabrikantEnOcean
44,291 €
Each (In a Tray of 100)
Aantal stuks
Transceiver 868MHz - 125kbit/s - - UART, USB - 66 x 23 x 9mm 9mm 66mm +40 °C 0 °C 23mm
RS-stocknr. 903-3059
FabrikantnummerRF-LORA-868-SO
FabrikantRF Solutions
18,10 €
Each
Aantal stuks
Transceiver 868MHz - 300kbit/s +20dBm -130dBm - 1.8 → 3.6V 19.95 x 23 x 1mm 1mm 23mm +85 °C -40 °C 19.95mm
RS-stocknr. 672-9003
FabrikantnummerALPHA-TR868S
FabrikantRF Solutions
5,86 €
Each
Aantal stuks
Transceiver 868MHz FM 115200bit/s - - SPI 2.2 → 3.8V - - - +85 °C -45 °C -
RS-stocknr. 786-3198
FabrikantnummerPTM210
FabrikantEnOcean
30,47 €
Each
Aantal stuks
Transmitter 868MHz ASK 125kbit/s +5dBm - - - 40 x 40 x 11.2mm 11.2mm 40mm +65 °C -25 °C 40mm
RS-stocknr. 133-759
FabrikantnummerER400TRS-02
FabrikantLPRS
27,13 €
Each
Aantal stuks
Transceiver 433MHz FSK 38.4kbit/s +10dBm -105dBm RS232 3.3 → 5.5V 38 x 4 x 14mm 14mm 38mm +85 °C -40 °C 4mm
RS-stocknr. 617-1811
FabrikantnummerQAM-TX3
FabrikantQuasar
5,40 €
Each
Aantal stuks
Transmitter 433.92MHz - 3000Hz +10dBm - - 3 → 12V 5.2 x 7.08 x 1.8mm 1.8mm 7.08mm +85 °C -20 °C 5.2mm
RS-stocknr. 786-3195
FabrikantnummerPTM 330
FabrikantEnOcean
18,26 €
Each
Aantal stuks
Transmitter 868MHz ASK 125kbit/s +3dBm - - - 26.2 x 21.15 x 3.5mm 3.5mm 26.2mm +65 °C -25 °C 21.15mm
RS-stocknr. 122-5255
FabrikantnummerGAMMA-868R
FabrikantRF Solutions
31,80 €
Each
Aantal stuks
Transceiver 868MHz FM 9.6kbit/s +20dBm -121dBm - 4 → 9V 8 x 51 x 20mm 20mm 51mm +85 °C -40 °C 8mm
RS-stocknr. 672-9000
FabrikantnummerALPHA-RX868S
FabrikantRF Solutions
3,60 €
Each
Aantal stuks
Receiver 868MHz FM 256kbit/s - - SPI 2.2 → 5.4V 16.1 x 15.9 x 4.2mm 4.2mm 15.9mm +85 °C -45 °C 16.1mm
RS-stocknr. 793-1995
FabrikantnummerRFM69W-433-S2
FabrikantHopeRF
7,93 €
Each
Aantal stuks
Transceiver 433MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +13dBm -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70 °C -20 °C 16mm
RS-stocknr. 666-6757
FabrikantnummerALPHA-TRX433S
FabrikantRF Solutions
10,26 €
Each
Aantal stuks
Transceiver 433MHz FM 115.2kbit/s +25dBm - SPI 2.2 → 3.8V 16.1 x 15.9 x 4.2mm 4.2mm 16.1mm +85 °C -40 °C 15.9mm
RS-stocknr. 786-3209
FabrikantnummerSTM 330
FabrikantEnOcean
36,32 €
Each
Aantal stuks
Transmitter 868MHz ASK 125kbit/s +8dBm - - - 43 x 16 x 8mm 8mm 43mm +60 °C -20 °C 16mm
RS-stocknr. 786-3224
FabrikantnummerTCM 320
FabrikantEnOcean
29,99 €
Each
Aantal stuks
Transceiver 868MHz ASK 125kbit/s +5.2dBm -96dBm - 2.6 → 3.3V 36.5 x 18 x 5.5mm 5.5mm 36.5mm +85 °C -25 °C 18mm
RS-stocknr. 887-7211
FabrikantnummerMRF89XAM8A-I/RM
FabrikantMicrochip
6,194 €
Each (In a Tray of 54)
Aantal stuks
- - FSK, OOK - - - - - 27.94 x 17.78 x 1.91mm 1.91mm 27.94mm +85 °C -40 °C 17.78mm
RS-stocknr. 772-9499
FabrikantnummerMRF89XAM8A-I/RM
FabrikantMicrochip
6,73 €
Each
Aantal stuks
- - FSK, OOK - - - - - 27.94 x 17.78 x 1.91mm 1.91mm 27.94mm +85 °C -40 °C 17.78mm
RS-stocknr. 731-2732
FabrikantnummerRFM22B-868-S1
FabrikantHopeRF
10,87 €
Each
Aantal stuks
Transceiver 868MHz FSK, GFSK, OOK 256kbit/s +20dBm -121dBm SPI 1.8 → 3.6V 16 x 16 x 4.9mm 4.9mm 16mm +85 °C -40 °C 16mm
RS-stocknr. 385-487
FabrikantnummerQFM-TX1-433
FabrikantQuasar
6,06 €
Each
Aantal stuks
Transmitter 433MHz FM 4.8kbit/s +10dBm - - 2.2 → 3.5V 12.501 x 16.802 x 2.5mm 2.5mm 16.802mm +85 °C -20 °C 12.501mm
RS-stocknr. 133-715
FabrikantnummerLC-TX458E-R
FabrikantLPRS
53,42 €
Each
Aantal stuks
Transmitter 458MHz - - - - - - - - - - - -
RS-stocknr. 657-1362
FabrikantnummerQFM-RX1-433
FabrikantQuasar
13,64 €
Each
Aantal stuks
Receiver 433MHz FM 4800bit/s - -106dBm - 4.5 → 5.5V 13 x 44.2 x 5.5mm 5.5mm 44.2mm +85 °C -20 °C 13mm
Related Products
The GPS-622F is a small form factor GPS ...
Description:
The GPS-622F is a small form factor GPS module intended for incorporation in a broad range of OEM products, where fast and easy system integration and minimal development risk is required. Receiver type: 65 channel GPS L1 frequency, C/A CodeOpen ...
Compact 802.15.4 Sub-GHz moduleATSAMR30E18A SiP with ARM Cortex-M0+ ...
Description:
Compact 802.15.4 Sub-GHz moduleATSAMR30E18A SiP with ARM Cortex-M0+ MCU and Sub-GHz transceiverIntegrated Ultra Low Power Transceiver for 700/800/900MHz ISM band256 KB Flash16 Input/Output pinsMaximum operating frequency 48 MHz128-bit Advanced Encryption Standard (AES) crypto engine32-bit Medium Access Control ...
The T7G/R7G series are shielded narrowband RF transmitter ...
Description:
The T7G/R7G series are shielded narrowband RF transmitter and receiver modules, which enable the implementation of a remote control or simple telemetry link. RF Operating Frequency: 434MHz ISM bandChannel Bandwidth: 12.5kHzRF Output Power: up to +16dBmReceiver Sensitivity: -117dBmModulation: FSKOTA data ...
The T9-434-xxx are basic narrowband transmitter modules operating ...
Description:
The T9-434-xxx are basic narrowband transmitter modules operating in the 434MHz ISM frequency band. Digital data can be communicated directly from a microcontroller serial port, or via a suitable codec. RF Carrier Frequency: 434MHz ISM BandChannel Bandwidth: 50kHzRF Power Output: ...