Prescaler Circuits

A Prescaler is a PCB mounted semiconductor that allows you to reduce your high frequencies into lower frequencies using an integer division technique. Prescalers will take the higher frequency, divide it by a value and output it to a timer, or to whatever the output is set too. Prescalers allow you to easily clock a timer at whatever rate you need it to be.

Where can I use a Prescaler?

Prescalers can be used in higher frequency applications to extend the upper frequency to the likes of PLL's (Phase-locked loops) and frequency counters. In hindsight, prescalers are count-dividers and can be used accordingly.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Division Maximum Frequency Minimum Frequency Typical Output Voltage Typical Supply Current Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Minimum Operating Supply Voltage Series Width
RS-stocknr. 160-9964
FabrikantnummerHMC437MS8GE
FabrikantAnalog Devices
23,593 €
Each (On a Reel of 50)
Aantal stuks
1/3 7GHz 100MHz - 69mA MSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 5 V - Hittite 3.1mm
RS-stocknr. 160-2689
FabrikantnummerHMC361S8GE
FabrikantAnalog Devices
9,897 €
Each (On a Reel of 50)
Aantal stuks
1/2 10GHz 400MHz - 83mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V - Hittite 4mm
RS-stocknr. 862-6127
FabrikantnummerHMC437MS8GE
FabrikantAnalog Devices
28,15 €
Each
Aantal stuks
1/3 7GHz 100MHz - 69mA MSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 5 V - Hittite 3.1mm
RS-stocknr. 862-6332
FabrikantnummerHMC361S8GE
FabrikantAnalog Devices
12,02 €
Each
Aantal stuks
1/2 10GHz 400MHz - 83mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V - Hittite 4mm
RS-stocknr. 160-2983
FabrikantnummerHMC434E
FabrikantAnalog Devices
7,67 €
Each (On a Reel of 50)
Aantal stuks
1/8 8.5GHz 200MHz - 62mA SOT-26 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3 V - - 1.7mm
RS-stocknr. 909-3461
FabrikantnummerHMC434E
FabrikantAnalog Devices
9,21 €
Each
Aantal stuks
1/8 8.5GHz 200MHz - 62mA SOT-26 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3 V - - 1.7mm
RS-stocknr. 463-931
FabrikantnummerMC12080DG
FabrikantON Semiconductor
4,16 €
Each
Aantal stuks
10/20/40/80 1.1GHz 100MHz 1.2V 3.7mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V - 4mm
RS-stocknr. 862-6354
FabrikantnummerHMC432E
FabrikantAnalog Devices
7,18 €
Each
Aantal stuks
1/2 8GHz - - 42mA SOT-26 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3 V - Hittite 1.7mm
RS-stocknr. 102-2227
FabrikantnummerMC12080DG
FabrikantON Semiconductor
3,543 €
Each (In a Tube of 98)
Aantal stuks
10/20/40/80 1.1GHz 100MHz 1.2V 3.7mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V - 4mm
RS-stocknr. 463-672
FabrikantnummerMC12093DG
FabrikantON Semiconductor
4,16 €
Each
Aantal stuks
2/4/8 1.1GHz 100MHz 0.8V 3mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 2.7 V - 4mm
RS-stocknr. 160-2691
FabrikantnummerHMC432E
FabrikantAnalog Devices
5,857 €
Each (On a Reel of 50)
Aantal stuks
1/2 8GHz - - 42mA SOT-26 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3 V - Hittite 1.7mm
RS-stocknr. 160-9956
FabrikantnummerHMC363S8GE
FabrikantAnalog Devices
13,282 €
Each (On a Reel of 50)
Aantal stuks
1/8 12GHz 500MHz - 70mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V - Hittite 4mm
RS-stocknr. 862-6085
FabrikantnummerHMC363S8GE
FabrikantAnalog Devices
15,70 €
Each
Aantal stuks
1/8 12GHz 500MHz - 70mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V - Hittite 4mm
RS-stocknr. 463-921
FabrikantnummerMC12026ADG
FabrikantON Semiconductor
4,16 €
Each
Aantal stuks
8/9/16/17 1.1GHz 100MHz 1.6V 4mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V - 4mm
RS-stocknr. 163-2455
FabrikantnummerMC12026ADG
FabrikantON Semiconductor
3,543 €
Each (In a Tube of 98)
Aantal stuks
8/9/16/17 1.1GHz 100MHz 1.6V 4mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V - 4mm
RS-stocknr. 102-1379
FabrikantnummerMC12093DG
FabrikantON Semiconductor
3,543 €
Each (In a Tube of 98)
Aantal stuks
2/4/8 1.1GHz 100MHz 0.8V 3mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 2.7 V - 4mm