Modulator & Demodulator Circuits

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Device Type Modulation Type Maximum Conversion Gain Typical Noise Figure Maximum I/Q Frequency Programmable Mounting Type Package Type Pin Count Maximum Supply Current Typical Output Power Dimensions Height Length
RS-stocknr. 412-939
FabrikantnummerAD630ARZ
FabrikantAnalog Devices
22,73 €
Each
Aantal stuks
Modulator/Demodulator Balanced - - - Yes Surface Mount SOIC W 20 5 mA - 13 x 7.6 x 2.35mm 2.35mm 13mm
RS-stocknr. 912-7334
FabrikantnummerAD630ARZ
FabrikantAnalog Devices
20,148 €
Each (In a Tube of 37)
Aantal stuks
Modulator/Demodulator Balanced - - - Yes Surface Mount SOIC W 20 0.005 A - 13 x 7.6 x 2.35mm 2.35mm 13mm
RS-stocknr. 183-1922
FabrikantnummerAD630JNZ
FabrikantAnalog Devices
26,80 €
Each
Aantal stuks
Modulator/Demodulator Balanced - - 2MHz Yes Surface Mount PDIP 20 5 mA 600mW 26.92 x 7.11 x 4.95mm 4.95mm 26.92mm
RS-stocknr. 183-2074
FabrikantnummerAD8345AREZ
FabrikantAnalog Devices
9,32 €
Each
Aantal stuks
Modulator Quadrature - - 1000MHz Yes Surface Mount TSSOP 16 65 mA 500mW 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
RS-stocknr. 865-2214
FabrikantnummerADA2200ARUZ
FabrikantAnalog Devices
6,49 €
Each
Aantal stuks
Demodulator Quadrature - - - Yes Surface Mount TSSOP 16 485 μA - 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
RS-stocknr. 708-9362
FabrikantnummerAD8333ACPZ-WP
FabrikantAnalog Devices
16,71 €
Each
Aantal stuks
Demodulator Quadrature 4.7dB 11dB - Yes Surface Mount LFCSP 32 44 mA - 5 x 5 x 0.83mm 0.83mm 5mm
RS-stocknr. 159-7627
FabrikantnummerAD630ADZ
FabrikantAnalog Devices
37,838 €
Each (In a Tube of 19)
Aantal stuks
Modulator/Demodulator Balanced 110dB - 2MHz Yes Through Hole SBDIP 20 5 mA - 28.92 x 7.62 x 5.08mm 5.08mm 28.92mm
RS-stocknr. 912-6448
FabrikantnummerAD8333ACPZ-WP
FabrikantAnalog Devices
14,316 €
Each (In a Tray of 36)
Aantal stuks
Demodulator Quadrature 4.7dB 11dB - Yes Surface Mount LFCSP 32 44 mA - 5 x 5 x 0.83mm 0.83mm 5mm
RS-stocknr. 145-6683
FabrikantnummerAD8349AREZ
FabrikantAnalog Devices
6,536 €
Each (In a Tube of 96)
Aantal stuks
Modulator Quadrature - - 160MHz - Surface Mount TSSOP 16 150 mA 4dBm 5 x 4.4 x 1mm 1mm 5mm
RS-stocknr. 496-9149
FabrikantnummerAD8348ARUZ
FabrikantAnalog Devices
8,43 €
Each
Aantal stuks
Demodulator Quadrature 25.5dB 10.75dB 75MHz - Surface Mount TSSOP 28 58 mA - 9.7 x 4.4 x 1.05mm 1.05mm 9.7mm
RS-stocknr. 158-0548
FabrikantnummerAD9957BSVZ
FabrikantAnalog Devices
28,729 €
Each (In a Tray of 90)
Aantal stuks
- - - - - - Surface Mount TQFP 100 - - 14 x 14 x 1mm 1mm 14mm
RS-stocknr. 161-0556
FabrikantnummerAD8348ARUZ
FabrikantAnalog Devices
7,32 €
Each (In a Tube of 50)
Aantal stuks
Demodulator Quadrature 25.5dB 10.75dB 75MHz - Surface Mount TSSOP 28 58 mA - 9.7 x 4.4 x 1.05mm 1.05mm 9.7mm
RS-stocknr. 758-9709
FabrikantnummerAD630KNZ
FabrikantAnalog Devices
44,65 €
Each
Aantal stuks
Modulator/Demodulator Balanced 120dB - 2MHz Yes Through Hole PDIP 20 5 mA - 25.05 x 7.49 x 4.57mm 4.57mm 25.05mm
RS-stocknr. 183-1757
FabrikantnummerAD8345AREZ
FabrikantAnalog Devices
7,618 €
Each (In a Tube of 96)
Aantal stuks
Modulator Quadrature - - 1000MHz Yes Surface Mount TSSOP 16 65 mA 500mW 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
RS-stocknr. 427-115
FabrikantnummerAD8349AREZ
FabrikantAnalog Devices
9,83 €
Each
Aantal stuks
Modulator Quadrature - - 160MHz - Surface Mount TSSOP 16 150 mA 4dBm 5 x 4.4 x 1mm 1mm 5mm
RS-stocknr. 183-1718
FabrikantnummerAD630JNZ
FabrikantAnalog Devices
24,363 €
Each (In a Tube of 18)
Aantal stuks
Modulator/Demodulator Balanced - - 2MHz Yes Surface Mount PDIP 20 5 mA 600mW 26.92 x 7.11 x 4.95mm 4.95mm 26.92mm
RS-stocknr. 697-7498
FabrikantnummerAD9957BSVZ
FabrikantAnalog Devices
33,62 €
Each
Aantal stuks
- - - - - - Surface Mount TQFP 100 - - 14 x 14 x 1mm 1mm 14mm
RS-stocknr. 759-0881
FabrikantnummerAD630ADZ
FabrikantAnalog Devices
43,89 €
Each
Aantal stuks
Modulator/Demodulator Balanced 110dB - 2MHz Yes Through Hole SBDIP 20 5 mA - 28.92 x 7.62 x 5.08mm 5.08mm 28.92mm