Omschrijving | Prijs | Device Type | Modulation Type | Maximum Conversion Gain | Typical Noise Figure | Maximum I/Q Frequency | Programmable | Mounting Type | Package Type | Pin Count | Maximum Supply Current | Typical Output Power | Dimensions | Height | Length | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
505-6929
FabrikantnummerRF600E-SO
FabrikantRF Solutions
|
2,38 €
Each
Aantal stuks
|
- | - | - | - | - | - | Surface Mount | SOIC | 8 | - | - | 4.9 x 3.91 x 1.42mm | 1.42mm | 4.9mm | |
RS-stocknr.
542-557
FabrikantnummerRF803E-SO
FabrikantRF Solutions
|
1,805 €
Each (In a Pack of 2)
Aantal stuks
|
- | - | - | - | - | - | Surface Mount | SOT-23 | 6 | - | - | 3.1 x 1.8 x 1.3mm | 1.3mm | 3.1mm | |
RS-stocknr.
412-939
FabrikantnummerAD630ARZ
FabrikantAnalog Devices
|
23,11 €
Each
Aantal stuks
|
Modulator/Demodulator | Balanced | - | - | - | Yes | Surface Mount | SOIC W | 20 | 5 mA | - | 13 x 7.6 x 2.35mm | 2.35mm | 13mm | |
RS-stocknr.
542-507
FabrikantnummerRF803D
FabrikantRF Solutions
|
2,17 €
Each (In a Pack of 2)
Aantal stuks
|
- | - | - | - | - | - | Through Hole | PDIP | 8 | - | - | 9.78 x 6.35 x 3.3mm | 3.3mm | 9.78mm | |
RS-stocknr.
801-0291
FabrikantnummerLA72910V-TLM-H
FabrikantON Semiconductor
|
3,01 €
Each (In a Pack of 2)
Aantal stuks
|
- | - | - | - | - | - | Surface Mount | SSOP | 16 | - | - | 5.2 x 4.4 x 1.3mm | 1.3mm | 5.2mm | |
RS-stocknr.
865-2214
FabrikantnummerADA2200ARUZ
FabrikantAnalog Devices
|
6,16 €
Each
Aantal stuks
|
Demodulator | Quadrature | - | - | - | Yes | Surface Mount | TSSOP | 16 | 485 μA | - | 5.1 x 4.5 x 1.05mm | 1.05mm | 5.1mm | |
RS-stocknr.
542-501
FabrikantnummerRF803E
FabrikantRF Solutions
|
2,29 €
Each (In a Pack of 2)
Aantal stuks
|
- | - | - | - | - | - | Through Hole | PDIP | 8 | - | - | 9.78 x 6.35 x 3.3mm | 3.3mm | 9.78mm | |
RS-stocknr.
787-8715
FabrikantnummerMC1496BDG
FabrikantON Semiconductor
|
0,438 €
Each (In a Pack of 5)
Aantal stuks
|
Modulator/Demodulator | Balanced | - | - | 300MHz | - | Surface Mount | SOIC | 14 | 5 mA | - | 8.75 x 4 x 1.75mm | 1.75mm | 8.75mm | |
RS-stocknr.
183-1922
FabrikantnummerAD630JNZ
FabrikantAnalog Devices
|
26,61 €
Each
Aantal stuks
|
Modulator/Demodulator | Balanced | - | - | 2MHz | Yes | Surface Mount | PDIP | 20 | 5 mA | 600mW | 26.92 x 7.11 x 4.95mm | 4.95mm | 26.92mm | |
RS-stocknr.
708-9362
FabrikantnummerAD8333ACPZ-WP
FabrikantAnalog Devices
|
15,94 €
Each
Aantal stuks
|
Demodulator | Quadrature | 4.7dB | 11dB | - | Yes | Surface Mount | LFCSP | 32 | 44 mA | - | 5 x 5 x 0.83mm | 0.83mm | 5mm | |
RS-stocknr.
183-2074
FabrikantnummerAD8345AREZ
FabrikantAnalog Devices
|
8,38 €
Each
Aantal stuks
|
Modulator | Quadrature | - | - | 1000MHz | Yes | Surface Mount | TSSOP | 16 | 65 mA | 500mW | 5.1 x 4.5 x 1.05mm | 1.05mm | 5.1mm | |
RS-stocknr.
759-0881
FabrikantnummerAD630ADZ
FabrikantAnalog Devices
|
43,89 €
Each
Aantal stuks
|
Modulator/Demodulator | Balanced | 110dB | - | 2MHz | Yes | Through Hole | SBDIP | 20 | 5 mA | - | 28.92 x 7.62 x 5.08mm | 5.08mm | 28.92mm | |
RS-stocknr.
121-9899
FabrikantnummerLA72910V-TLM-H
FabrikantON Semiconductor
|
1,434 €
Each (On a Reel of 2000)
Aantal stuks
|
- | - | - | - | - | - | Surface Mount | SSOP | 16 | - | - | 5.2 x 4.4 x 1.3mm | 1.3mm | 5.2mm | |
RS-stocknr.
427-115
FabrikantnummerAD8349AREZ
FabrikantAnalog Devices
|
8,38 €
Each
Aantal stuks
|
Modulator | Quadrature | - | - | 160MHz | - | Surface Mount | TSSOP | 16 | 150 mA | 4dBm | 5 x 4.4 x 1mm | 1mm | 5mm | |
RS-stocknr.
124-2333
FabrikantnummerMFRC53101T/0FE,112
FabrikantNXP
|
12,663 €
Each (In a Tube of 24)
Aantal stuks
|
Modulator/Demodulator | Quadrature | 35dB | - | - | Yes | Surface Mount | SOIC | 32 | 150 mA | - | 20.7 x 7.6 x 2.45mm | 2.45mm | 20.7mm | |
RS-stocknr.
145-2891
FabrikantnummerMC1496BDG
FabrikantON Semiconductor
|
0,399 €
Each (In a Tube of 55)
Aantal stuks
|
Modulator/Demodulator | Balanced | - | - | 300MHz | - | Surface Mount | SOIC | 14 | 5 mA | - | 8.75 x 4 x 1.75mm | 1.75mm | 8.75mm | |
RS-stocknr.
787-8712
FabrikantnummerMC1496DR2G
FabrikantON Semiconductor
|
0,561 €
Each (In a Pack of 10)
Aantal stuks
|
Modulator/Demodulator | Balanced | - | - | 300MHz | - | Surface Mount | SOIC | 14 | 5 mA | - | 8.75 x 4 x 1.75mm | 1.75mm | 8.75mm | |
RS-stocknr.
697-7498
FabrikantnummerAD9957BSVZ
FabrikantAnalog Devices
|
33,58 €
Each
Aantal stuks
|
- | - | - | - | - | - | Surface Mount | TQFP | 100 | - | - | 14 x 14 x 1mm | 1mm | 14mm | |
RS-stocknr.
191-6888
FabrikantnummerMAX2309ETI+
FabrikantMaxim Integrated
|
6,365 €
Each (In a Pack of 2)
Aantal stuks
|
Demodulator | Quadrature | >110dB | - | 300MHz | Yes | Surface Mount | TQFN | 28 | 41.5 (CDMA) mA | -13.7dBm | 5 x 5 x 0.75mm | 0.75mm | 5mm | |
RS-stocknr.
483-6904
FabrikantnummerMFRC53101T/0FE,112
FabrikantNXP
|
13,93 €
Each
Aantal stuks
|
Modulator/Demodulator | Quadrature | 35dB | - | - | Yes | Surface Mount | SOIC | 32 | 150 mA | - | 20.7 x 7.6 x 2.45mm | 2.45mm | 20.7mm |