Bluetooth Modules

Bluetooth modules are wireless enabling components that are attached usually to a motherboard that will enable the device to broadcast and connect via a Bluetooth signal. A Bluetooth can be installed in many different devices and can greatly improve the basic functions of the device. Bluetooth technology have ’classes’ and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. Also worth considering when choosing your Bluetooth module is the version number. Ranging upwards from 1.0 to 4.0+ the levels will again determine the functionality levels, such as range and power consumption, with the higher end of the number range holding the best in its class.

...
Lees meer Lees minder

Filters

61 - 80 van 286 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 165-6439
FabrikantnummerRN4020-V/RMBEC133
FabrikantMicrochip
7,54 €
Each
Aantal stuks
- V4.1 +7.5dBm -92.5dBm AIO, PIO, SPI, UART - 11.5 x 19.5 x 2.3mm 2.3mm 11.5mm +85 °C -30 °C 19.5mm
RS-stocknr. 196-1995
FabrikantnummerSPBTLE-RF0TR
3,728 €
Each (On a Reel of 1000)
Aantal stuks
- V4.1 4dBm -88dBm SPI IRQ, RESET, SPI 13.5 x 11.5 x 2mm 2mm 13.5mm +85 °C -40 °C 11.5mm
RS-stocknr. 174-1899
FabrikantnummerENW89837A5KF
FabrikantPanasonic
6,227 €
Each (On a Reel of 500)
Aantal stuks
Class 2 4.2 +4dBm -88dBm - - 15.6 x 8.7 x 1.8mm 1.8mm 15.6mm +85 °C -40 °C 8.7mm
Nieuw
RS-stocknr. 196-4386
FabrikantnummerBGM210P032JIA2
FabrikantSilicon Labs
7,663 €
Each (On a Tape of 100)
Aantal stuks
- Bluetooth 5.1 20dBm -104.5dBm - - 12.9 x 15 x 2.25mm 2.25mm 12.9mm +125 °C -40 °C 15mm
RS-stocknr. 176-9836
FabrikantnummerCYBLE-013025-EVAL
45,09 €
Each
Aantal stuks
- 4.1 - - USB - 14.5 x 19.2 x 2.25mm 2.25mm 14.5mm - - 19.2mm
Nieuw
RS-stocknr. 210-0836
Fabrikantnummer450-0178R
6,95 €
Each
Aantal stuks
Class 2 5 5dBm -96dBm GPIO - - - - - - -
Nieuw
RS-stocknr. 210-0845
Fabrikantnummer451-00004
14,96 €
Each
Aantal stuks
- 5.1 8dBm -95dBm - - - - - - - -
Nieuw
RS-stocknr. 196-4392
FabrikantnummerBGM210P022JIA2
FabrikantSilicon Labs
9,71 €
Each
Aantal stuks
- Bluetooth 5.1 10dBm -104.5dBm - - 12.9 x 15 x 2.25mm 2.25mm 12.9mm +125 °C -40 °C 15mm
Nieuw
RS-stocknr. 205-4779
FabrikantnummerENW89852A1KKF
FabrikantPanasonic
5,368 €
Each (On a Reel of 500)
Aantal stuks
Class 1 Bluetooth 5.0 0dBm -93dBm SPI - - - - - - -
RS-stocknr. 180-6548
FabrikantnummerEYSGJNZWY
FabrikantTaiyo Yuden
4,91 €
Each (On a Reel of 2000)
Aantal stuks
- V4.2 4dBm -93dBm - - 5.1 x 11.3 x 1.3mm 1.3mm 11.3mm +85 °C -25 °C 5.1mm
RS-stocknr. 180-6543
FabrikantnummerEBSHCNZWZ
FabrikantTaiyo Yuden
59,22 €
Each
Aantal stuks
- Bluetooth 5.0 +4dBm - - - 12.9 x 9.6 x 2mm 2mm 12.9mm +85 °C -40 °C 9.6mm
Nieuw
RS-stocknr. 210-0903
FabrikantnummerBT830-SA
9,177 €
Each (In a Tray of 135)
Aantal stuks
Class 1 4 7dBm -89dBm GPIO, I2S, PCM, USB - - - - - - -
Nieuw
RS-stocknr. 210-0945
FabrikantnummerTRBLU2300200-07-01
32,281 €
Each (In a Tray of 25)
Aantal stuks
Class 1 2 6dBm -27dBm - - - - - - - -
RS-stocknr. 176-9838
FabrikantnummerCYBT-353027-EVAL
45,09 €
Each
Aantal stuks
- 5 - - USB - 9 x 9 x 1.75mm 1.75mm 9mm - - 9mm
RS-stocknr. 137-2666
FabrikantnummerRN4871-I/RM128
FabrikantMicrochip
5,98 €
Each
Aantal stuks
- 4.2 0dBm -90dBm AIO, I2C, PIO, UART AIO, I2C, PIO, UART 9 x 11.5 x 2.1mm 2.1mm 11.5mm +70 °C -20 °C 9mm
RS-stocknr. 177-9780
FabrikantnummerBM20SPKS1NBC-0001AA
FabrikantMicrochip
7,66 €
Each
Aantal stuks
Class 2 Bluetooth 4.1 4dBm -91dBm - - 322.6 x 135.9 x 7.62mm 7.62mm 322.6mm +70 °C -20 °C 135.9mm
RS-stocknr. 196-1997
FabrikantnummerSPBTLE-RFTR
4,902 €
Each (On a Reel of 1000)
Aantal stuks
- V4.1 4dBm -88dBm SPI IRQ, RESET, SPI 13.5 x 11.5 x 2mm 2mm 13.5mm +85 °C -40 °C 11.5mm
RS-stocknr. 174-1898
FabrikantnummerENW89823A4KF
FabrikantPanasonic
6,60 €
Each (On a Reel of 500)
Aantal stuks
Class 1 4.2 +11.5dBm -93dBm - - 9 x 9.5 x 1.8mm 1.8mm 9mm +85 °C -45 °C 9.5mm
Nieuw
RS-stocknr. 196-4388
FabrikantnummerBGM210P032JIA2
FabrikantSilicon Labs
10,31 €
Each
Aantal stuks
- Bluetooth 5.1 20dBm -104.5dBm - - 12.9 x 15 x 2.25mm 2.25mm 12.9mm +125 °C -40 °C 15mm
RS-stocknr. 176-9837
FabrikantnummerCYBT-343026-EVAL
42,85 €
Each
Aantal stuks
Class 1, Class 2 4.2 +12dBm -96.5dBm USB - 12 x 15.5 x 1.95mm 1.95mm 12mm +85 °C -30 °C 15.5mm
Related Products
The M66 is a compact Quad-band GSM/GRPS module ...
Description:
The M66 is a compact Quad-band GSM/GRPS module using Leadless Chip Carrier (LCC) castellation packaging. Based on the latest 2G chipset, it has the optimal performance in SMS & Data transmission and audio service even in harsh environment. The M66 ...
The Wurth Elektronik Proteus-III 5.1 Bluetooth USB radio ...
Description:
The Wurth Elektronik Proteus-III 5.1 Bluetooth USB radio sticks combine a BLE module of the Proteus series with a USB-UART converter IC. So you can communicate directly with the BLE module via a virtual COM port and with a PC ...
The RFID C1 UART is a very powerful, ...
Description:
The RFID C1 UART is a very powerful, wireless and low cost full RFID/NFC read/write device with UART interface that can operate in both host connected and stand alone mode. Supports MIFARE® Classic® in 1K, 4K memory, ICODE, MIFARE Ultralight®, ...
The Pycom L01 is a triple network module ...
Description:
The Pycom L01 is a triple network module for LoRa, WiFi and Bluetooth Low Energy (BLE). The L01 module also features a Pycom triple-bearer MicroPython-enabled microcontroller, and is the ideal platform for your IOT applications. The L01 module is easy ...