FPGAs

FPGAs
What are FPGAs?
FPGA stands for Field Programmable Gate Array. They are small semiconductor logic chips known as integrated circuits, or ICs for short. FPGAs are built from one basic logic cell, duplicated hundreds of times.
What do they consist of?
They consist of a configurable logic block, programmable switch matrix, I/O blocks and Interconnects.
Configurable Logic Block
CLB consist of lookup tables (LUTs), flip flops and multiplexers. They are used to implement complex design functions and synchronise the code on the FPGA.
Programmable Switch Matrix
A programmable switch matrix (PSM) is used to control the interconnections between the configurable logic blocks and the input / output blocks. The programmable switch matrix connects each block according to the program code and has switch elements that have six pass transistors inside.
I/O Blocks
I/O blocks are pins that can be programmed as an input pins, output pins or both.
Interconnects
Interconnects carry signals via wires to connect inputs and outputs to logic blocks.
Features and Benefits
FPGA functionality can easily be developed upon every power-up of the device. Design engineers can enable changes by downloading new software configuration files into the device and test the changes.
How do FPGAs differ from CPLDs?
CPLDs stand for complex programmable logic devices. They are used to implement complex combinational or sequential circuits. They are made up of logic array blocks, programmable interconnects and I/O blocks.
FPGA Applications
They are found in many applications such as radar systems, military hardware, medical devices and telecommunication technology. Their reprogrammable nature means FPGAs are suitable for a wide range of solutions. They are able to be any digital circuit, depending on the number of logic blocks it contains. Engineers often use FPGAs in prototype development and specialise designed integrated circuits (ICs).

...
Lees meer Lees minder

Filters

1 - 20 van 92 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Family Name Number of Logic Gates Number of Logic Cells Number of Logic Units Dedicated DSP Number of Registers Number of Multipliers Package Type Pin Count Number of RAM Bits Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 921-3514
FabrikantnummerEP4CE6E22C8N
FabrikantAltera
12,022 €
Each (In a Tray of 60)
Aantal stuks
Cyclone IV E - 6272 392 Yes - 15 (18 x 18) EQFP 144 270kbit 20 x 20 x 1.6mm 1.6mm 20mm 1.25 V
RS-stocknr. 729-3757
FabrikantnummerEP4CE6E22C8N
FabrikantAltera
12,24 €
Each
Aantal stuks
Cyclone IV E - 6272 392 Yes - 15 (18 x 18) EQFP 144 270kbit 20 x 20 x 1.6mm 1.6mm 20mm 1.25 V
RS-stocknr. 830-3518
FabrikantnummerEP4CE15F23I8LN
FabrikantAltera
49,71 €
Each
Aantal stuks
Cyclone 15408 15408 963 Yes - 360 (18 x 18) FBGA 484 516096 - - 23mm 1.03 V
RS-stocknr. 169-5517
FabrikantnummerEP2C5T144I8N
FabrikantAltera
17,967 €
Each (In a Tray of 60)
Aantal stuks
Cyclone II - 4608 4608 - - 13 (18 x 18) TQFP 144 - 20 x 20 x 1.4mm 1.4mm 20mm 1.25 V
RS-stocknr. 729-3735
FabrikantnummerEP3C55F484C7N
FabrikantAltera
251,06 €
Each
Aantal stuks
Cyclone III - 55856 3491 Yes - 156 (18 x 18) FBGA 484 2396160bit 23 x 23 x 2mm 2mm 23mm 1.25 V
RS-stocknr. 170-2989
Fabrikantnummer5CEBA4F17C8N
FabrikantAltera
51,249 €
Each (In a Tray of 90)
Aantal stuks
Cyclone V 49000 49000 18480 Yes 73920 132 (18 x 18) FBGA 256 3464192 - - 17mm 1.13 V
RS-stocknr. 921-3551
Fabrikantnummer5CEBA2F17C8N
FabrikantAltera
34,836 €
Each (In a Tray of 90)
Aantal stuks
Cyclone V 25000 25000 9434 Yes 37736 50 (18 x 18) FBGA 256 2002944 - - 17mm 1.13 V
RS-stocknr. 830-3565
Fabrikantnummer5CEBA4F17C8N
FabrikantAltera
58,89 €
Each
Aantal stuks
Cyclone V 49000 49000 18480 Yes 73920 132 (18 x 18) FBGA 256 3464192 - - 17mm 1.13 V
RS-stocknr. 168-4134
FabrikantnummerEP1C3T100C8N
FabrikantAltera
14,535 €
Each (In a Tray of 90)
Aantal stuks
Cyclone - 2910 291 - - - TQFP 100 59904bit - - 14mm 1.575 V
RS-stocknr. 170-2984
FabrikantnummerEP4CE6F17C8LN
FabrikantAltera
19,374 €
Each (In a Tray of 90)
Aantal stuks
Cyclone 6272 6272 392 Yes - 360 (18 x 18) FBGA 256 276480 - - 17mm 1.03 V
RS-stocknr. 830-3502
FabrikantnummerEP4CE10E22I7N
FabrikantAltera
36,42 €
Each
Aantal stuks
Cyclone 10320 10320 645 Yes - 360 (18 x 18) EQFP 144 423936 - - 22mm 1.25 V
RS-stocknr. 921-3527
FabrikantnummerEP4CE15E22C8N
FabrikantAltera
25,235 €
Each (In a Tray of 60)
Aantal stuks
Cyclone IV E - 15408 963 Yes 15408 56 (18 x 18) EQFP 144 504kbit 20 x 20 x 1.6mm 1.6mm 20mm 1.25 V
RS-stocknr. 830-3530
FabrikantnummerEP4CE6F17C8N
FabrikantAltera
16,02 €
Each
Aantal stuks
Cyclone 6272 6272 392 Yes - 360 (18 x 18) FBGA 256 276480 - - 17mm 1.25 V
RS-stocknr. 921-3567
Fabrikantnummer5CEBA2F23C8N
FabrikantAltera
39,189 €
Each (In a Tray of 60)
Aantal stuks
Cyclone V 25000 25000 9434 Yes 37736 50 (18 x 18) FBGA 484 2002944 - - 23mm 1.13 V
RS-stocknr. 170-2981
FabrikantnummerEP4CE6F17C6N
FabrikantAltera
21,855 €
Each (In a Tray of 90)
Aantal stuks
Cyclone 6272 6272 392 Yes - 360 (18 x 18) FBGA 256 276480 - - 17mm 1.25 V
RS-stocknr. 772-0060
FabrikantnummeriCE40HX8K-CB132
9,06 €
Each
Aantal stuks
ICE40 HX - 7680 960 - 7680 - CsBGA 132 128kbit 8 x 8 x 1.1mm 1.1mm 8mm 1.26 V
RS-stocknr. 629-6184
FabrikantnummerEP2C8F256I8N
FabrikantAltera
34,44 €
Each
Aantal stuks
Cyclone II - 8256 8256 - - 18 (18 x 18) FBGA 256 - 17 x 17 x 1.05mm 1.05mm 17mm 1.25 V
RS-stocknr. 170-2985
FabrikantnummerEP4CE6U14I7N
FabrikantAltera
16,778 €
Each (In a Tray of 119)
Aantal stuks
Cyclone 6272 6272 392 Yes - 360 (18 x 18) UBGA 256 276480 - - 14mm 1.25 V
RS-stocknr. 830-3521
FabrikantnummerEP4CE30F29C6N
FabrikantAltera
67,96 €
Each
Aantal stuks
Cyclone 28848 28848 1803 Yes - 360 (18 x 18) FBGA 780 608256 - - 29mm 1.25 V
RS-stocknr. 921-3555
FabrikantnummerEP4CE6F17I7N
FabrikantAltera
24,48 €
Each (In a Tray of 90)
Aantal stuks
Cyclone 6272 6272 392 Yes - 360 (18 x 18) FBGA 256 276480 - - 17mm 1.25 V
Related Products
An FPGA is a semiconductor device consisting of ...
Description:
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block ...
An FPGA is a semiconductor device consisting of ...
Description:
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block ...