CPLDs

CPLDs What are CPLDs? CPLDs stand for complex programmable logic devices. They are used to implement complex combinational or sequential circuits. They are made up of logic array blocks, programmable interconnects and I/O blocks.Logic Array Blocks Logic array blocks consist of macro cells, inward / non inward metrics, and support for flip flops ICs that allow you to implement sequential circuits. Programmable Interconnects Programmable interconnects are used to disperse signals for one logic array block to anotherI/O Blocks I/O blocks are pins that can be programmed as an input pin, output pin or both. Features and Benefits Non-volatile configuration memory CPLD can function immediately on start-up as there is no ROM required Large number of gates available, typically thousands to tens of thousands On-chip non-volatile memory Low-power requirements Easy to useWhere would find a CPLD? High performance, critical applications Digital designs to perform the function of a boot loader Loading configuration data of a field programmable gate array from non-volatile memory Small design applications like dress decoding Cost sensitive, battery operated portable devicesHow do FPGA differ from CPLDs? FPGA stands for Field Programmable Gate Array. FPGAs are small semiconductor devices known as integrated circuits, or ICs for short. FPGAs are built from one basic logic cell, duplicated hundreds of time. FPGAs are found in radar systems, military hardware, medical devices and telecommunicationsApplications of CPLDCPLDs are ideal for high performance, control applications and digital designs to perform boot loader functions. We offer cost effective CPLDs for portables devices such as phones tablets and smaller address decoding designs applications.

...
Lees meer Lees minder

Filters

1 - 20 van 137 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Family Name Number of Macro Cells Number of User I/Os Memory Type Number of Logic Blocks/Elements In System Programmability Mounting Type Package Type Pin Count Propagation Delay Individual Output Enable Control Dimensions Height Length
RS-stocknr. 626-0652
FabrikantnummerXC9536XL10VQG44C
FabrikantXilinx
2,42 €
Each
Aantal stuks
XC9500XL 36 34 Flash 2 In System Surface Mount VTQFP 44 - Yes 10 x 10 x 1mm 1mm 10mm
RS-stocknr. 545-8612
FabrikantnummerEPM7128AETI100-7N
FabrikantAltera
61,22 €
Each
Aantal stuks
MAX 7000A 128 84 EEPROM 8 In System Surface Mount TQFP 100 - - 14 x 14 x 1mm 1mm 14mm
RS-stocknr. 169-5486
FabrikantnummerEPM7128AETI100-7N
FabrikantAltera
62,388 €
Each (In a Tray of 90)
Aantal stuks
MAX 7000A 128 84 EEPROM 8 In System Surface Mount TQFP 100 - - 14 x 14 x 1mm 1mm 14mm
RS-stocknr. 771-6759
Fabrikantnummer5M570ZT100C5N
FabrikantAltera
8,18 €
Each
Aantal stuks
MAX V 440 74 Flash 570 In System Surface Mount TQFP 100 9ns Yes 14 x 14 x 1.05mm 1.05mm 14mm
RS-stocknr. 921-3533
Fabrikantnummer5M570ZT100C5N
FabrikantAltera
7,44 €
Each (In a Tray of 90)
Aantal stuks
MAX V 440 74 Flash 570 In System Surface Mount TQFP 100 9ns Yes 14 x 14 x 1.05mm 1.05mm 14mm
RS-stocknr. 169-5513
FabrikantnummerEPM570T100C5N
FabrikantAltera
17,352 €
Each (In a Tray of 90)
Aantal stuks
MAX II 440 76 Flash 57 In System Surface Mount TQFP 100 - Yes 14 x 14 x 1mm 1mm 14mm
RS-stocknr. 170-3001
Fabrikantnummer5M40ZE64C4N
FabrikantAltera
1,222 €
Each (In a Tray of 250)
Aantal stuks
MAX V 32 30 Flash 40 In System Surface Mount EQFP 64 7.9ns Yes 7 x 7 x 1.05mm 1.05mm 7mm
RS-stocknr. 830-3641
Fabrikantnummer5M40ZE64C4N
FabrikantAltera
1,19 €
Each
Aantal stuks
MAX V 32 30 Flash 40 In System Surface Mount EQFP 64 7.9ns Yes 7 x 7 x 1.05mm 1.05mm 7mm
RS-stocknr. 168-4381
FabrikantnummerLC4064V-75TN44C
3,852 €
Each (In a Tray of 160)
Aantal stuks
IspMACH 4000V 64 30 EEPROM 36 In System Surface Mount TQFP 44 7.5ns Yes 10 x 10 x 1mm 1mm 10mm
RS-stocknr. 827-6508
FabrikantnummerLC4064V-75TN44C
4,205 €
Each (In a Pack of 2)
Aantal stuks
IspMACH 4000V 64 30 EEPROM 36 In System Surface Mount TQFP 44 7.5ns Yes 10 x 10 x 1mm 1mm 10mm
RS-stocknr. 168-4386
FabrikantnummerLCMXO2-256HC-4SG32I
3,398 €
Each (On a Reel of 490)
Aantal stuks
MachXO2 - 21 Flash 256 In System Surface Mount QFN 32 7.24ns - 5 x 5 x 0.84mm 0.84mm 5mm
RS-stocknr. 827-6511
FabrikantnummerLC4032ZE-7TN48C
1,73 €
Each (In a Pack of 5)
Aantal stuks
IspMACH 4000ZE 32 32 EEPROM 2 In System Surface Mount TQFP 48 7.5ns Yes 7 x 7 x 1mm 1mm 7mm
RS-stocknr. 626-0753
FabrikantnummerXC9572XL-10TQG100C
FabrikantXilinx
6,05 €
Each
Aantal stuks
XC9500XL 72 72 Flash 4 In System Surface Mount TQFP 100 - Yes 14 x 14 x 1.4mm 1.4mm 14mm
RS-stocknr. 827-6523
FabrikantnummerLCMXO2-256HC-4SG32I
3,77 €
Each (In a Pack of 2)
Aantal stuks
MachXO2 - 21 Flash 256 In System Surface Mount QFN 32 7.24ns - 5 x 5 x 0.84mm 0.84mm 5mm
RS-stocknr. 168-4829
FabrikantnummerEPM1270T144C5N
FabrikantAltera
27,127 €
Each (In a Tray of 60)
Aantal stuks
MAX II 980 116 Flash 127 In System Surface Mount TQFP 144 - Yes 20 x 20 x 1.4mm 1.4mm 20mm
RS-stocknr. 168-4382
FabrikantnummerLC4032ZE-7TN48C
1,587 €
Each (In a Tray of 250)
Aantal stuks
IspMACH 4000ZE 32 32 EEPROM 2 In System Surface Mount TQFP 48 7.5ns Yes 7 x 7 x 1mm 1mm 7mm
RS-stocknr. 380-208
FabrikantnummerEPM1270T144C5N
FabrikantAltera
29,84 €
Each
Aantal stuks
MAX II 980 116 Flash 127 In System Surface Mount TQFP 144 - Yes 20 x 20 x 1.4mm 1.4mm 20mm
RS-stocknr. 921-3482
FabrikantnummerEPM1270T144I5N
FabrikantAltera
38,01 €
Each (In a Tray of 60)
Aantal stuks
MAX II 980 116 Flash 127 In System Surface Mount TQFP 144 - Yes 20 x 20 x 1.4mm 1.4mm 20mm
RS-stocknr. 170-3004
Fabrikantnummer5M240ZT144C5N
FabrikantAltera
5,324 €
Each (In a Tray of 60)
Aantal stuks
MAX V 192 114 Flash 240 In System Surface Mount TQFP 144 17.7ns Yes 22 x 22mm - 22mm
RS-stocknr. 697-3291
FabrikantnummerXC2C32A-6VQG44C
FabrikantXilinx
2,17 €
Each
Aantal stuks
CoolRunner II 32 33 - 2 In System Surface Mount VTQFP 44 - - 10 x 10 x 1mm 1mm 10mm
Related Products
The Atmel ATF1502AS(L) is a high-performance, high-density Complex ...
Description:
The Atmel ATF1502AS(L) is a high-performance, high-density Complex Programmable Logic Device (CPLD) which utilizes the Atmel proven electrically-erasable technology. High-density, High-performance, Electrically-erasable Complex ProgrammLogic Device 32 Macrocells5 Product Terms per Macrocell, Expandable up to 40 ...
This high-performance CMOS complex programmable logic device (CPLD) ...
Description:
This high-performance CMOS complex programmable logic device (CPLD) uses Atmel's proven electrically erasable technology. It is twice as powerful as most other 24-pin PLDs. Increased product terms, sum terms, flip-flops, and output logic configurations translate into more usable gates. High-speed ...
The Atmel ®ATF1504AS(L) is a high-performance, high-density Complex ...
Description:
The Atmel ®ATF1504AS(L) is a high-performance, high-density Complex Programmable Logic Device (CPLD) which utilizes the Atmel proven electrically-erasable memory technology. With 64 logic macrocells and up to 68 inputs, it easily integrates logic from several TTL, SSI, MSI, LSI, and ...
32 Macro-cells (MC), Low-power, Vcc 5V, Green Package, ...
Description:
32 Macro-cells (MC), Low-power, Vcc 5V, Green Package, CPLD. Fastest Speed of 7ns.