System-On-Chips

A system-on-chip (SOC) is an integrated circuit that combines all of the functions of a computer or other electronic system onto one microchip. Commonly found in smartphones, wireless routers, tablets, and wearable tech, system-on-chips process the increasingly complex computing needs of many small devices. In contrast to the traditional motherboard format of PC architecture, which allows for separate, function-specific components to be added and removed as desired from the central interfacing circuit board, SOCs integrate all of these functions into a single circuit.

RS Components offer a range of SOCs from leading brands, including Cypress Semiconductor, Nordic Semiconductor, STMicroelectronics, and more.

What are system-on-chips used for?

System-on-chips are very commonly found in mobile computing and electronic devices, such as smartphones and tablets. They are also found in embedded systems, such as Wi-Fi routers, and are also found in gadgets in the growing industry of the Internet of Things (IoT). Their low power consumption combined with their compact size makes them suitable for use in these small applications. They may combine digital, analogue, mixed-signal and even radio-frequency functions all on one chip.

What is in a system-on-chip?

A system-on-chip can include various elements that would be typically found on a regular motherboard-based circuit, with the specific features varying depending on how it's used. The general breakdown tends to contain the following:

  • The CPU – the central processing unit, responsible for performing logic, arithmetic, control, and input/output (I/O) operations.
  • The GPU – the graphical processing unit responsible for creating all imagery on the device, allowing photos and videos to be viewed, games to be played, etc.
  • RAM – Random Access Memory is typically used to store working data and machine code and is required to run apps and other software.
  • ROM – Read-Only Memory is a type of non-volatile memory used to store data that is typically unchanged during the system's lifetime, also known as the firmware. This data cannot be electronically modified after the memory device has been manufactured.
  • The modem – radio modems are used to wirelessly transfer data independent of satellite networks; in a smart device, like phones or tablets, the modem will be responsible for connections to 3G and 4G networks.

...
Lees meer Lees minder

Filters

1 - 20 van 157 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Processing Unit Application Technology Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Width
RS-stocknr. 885-5788
FabrikantnummerNRF51822-QFAC-T
4,81 €
Each (In a Pack of 5)
Aantal stuks
Microcontroller Beacons, Computer Peripherals, I/O Devices, Interactive Entertainment Devices, Personal Area Networks, Remote Control Toys Bluetooth Smart Surface Mount QFN 48 6 x 6 x 0.9mm 0.9mm 6mm 3.6 V +75 °C 1.8 V -25 °C 6mm
RS-stocknr. 125-4188
FabrikantnummerCY8C4124PVI-442
2,462 €
Each (In a Pack of 5)
Aantal stuks
Microcontroller Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB CMOS Surface Mount SSOP 28 10.4 x 5.6 x 1.85mm 1.85mm 10.4mm 5.5 V +85 °C 1.71 V -40 °C 5.6mm
RS-stocknr. 171-1534
FabrikantnummerNRF8001-R2Q32-T
3,344 €
Each (In a Tray of 490)
Aantal stuks
Microcontroller Health Care Sensors, Personal User Interface Devices (PUID), Proximity, Remote Controller, Sport and Fitness Sensors, Watches - Surface Mount QFN 32 5.1 x 5.1 x 0.9mm 0.9mm 5.1mm 3.6 V +85 °C 1.9 V -40 °C 5.1mm
RS-stocknr. 885-5782
FabrikantnummerNRF8001-R2Q32-T
4,134 €
Each (In a Pack of 5)
Aantal stuks
Microcontroller Health Care Sensors, Personal User Interface Devices (PUID), Proximity, Remote Controller, Sport and Fitness Sensors, Watches - Surface Mount QFN 32 5.1 x 5.1 x 0.9mm 0.9mm 5.1mm 3.6 V +85 °C 1.9 V -40 °C 5.1mm
RS-stocknr. 125-4171
FabrikantnummerCY8C27243-24PVXI
6,925 €
Each (In a Pack of 2)
Aantal stuks
Microprocessor Automotive, Capsense Development, DElta Sigma ADCs, Embedded, Flash, I/O, LED, PSoC 1 Mixed-Signal Array, SRAM, USB CMOS Surface Mount SSOP 20 7.4 x 5.6 x 1.85mm 1.85mm 7.4mm 5.25 V +85 °C 3 V -40 °C 5.6mm
RS-stocknr. 171-0939
FabrikantnummerCY8C24894-24LTXI
7,544 €
Each (In a Tray of 260)
Aantal stuks
Microprocessor Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB CMOS Surface Mount QFN 56 8 x 8 x 0.95mm 0.95mm 8mm 5.25 V +85 °C 3 V -40 °C 8mm
RS-stocknr. 125-4190
FabrikantnummerCY8C4125PVI-482
2,622 €
Each (In a Pack of 5)
Aantal stuks
Microcontroller Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB CMOS Surface Mount SSOP 28 10.4 x 5.6 x 1.85mm 1.85mm 10.4mm 5.5 V +85 °C 1.71 V -40 °C 5.6mm
RS-stocknr. 885-5766
FabrikantnummerNRF24LU1P-F32Q32-T
5,95 €
Each (In a Pack of 2)
Aantal stuks
Microcontroller Compact USB Dongles for Wireless Peripherals, Keyboards and Remotes, Toys, USB Dongle 3-in-1 Desktop Bundles, USB Dongle for Advanced Media Center Remote Controls, USB Dongle for Game Controllers, USB Dongles for Mouse 8 bit Surface Mount QFN 32 5 x 5 x 0.9mm 0.9mm 5mm 5.25 V +85 °C 4 V -40 °C 5mm
RS-stocknr. 125-4168
FabrikantnummerCY8C24894-24LTXI
7,33 €
Each
Aantal stuks
Microprocessor Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB CMOS Surface Mount QFN 56 8 x 8 x 0.95mm 0.95mm 8mm 5.25 V +85 °C 3 V -40 °C 8mm
RS-stocknr. 196-3886
FabrikantnummernRF52811-QCAA-R7
3,152 €
Each (In a Pack of 5)
Aantal stuks
Microcontroller - - Surface Mount QFN 32 5 x 5 x 0.85mm 0.85mm 5mm 3.6 V +85 °C 1.7 V -40 °C 5mm
RS-stocknr. 171-0952
FabrikantnummerCY8C5467LTI-LP003
8,872 €
Each (In a Tray of 260)
Aantal stuks
Microcontroller Automotive, Capsense Development, DElta Sigma ADCs, Embedded, Flash, I/O, LED, PSoC 1 Mixed-Signal Array, SRAM, USB CMOS Surface Mount QFN 68 8 x 8 x 0.95mm 0.95mm 8mm 5.5 V +85 °C 1.71 V -40 °C 8mm
RS-stocknr. 125-4194
FabrikantnummerCY8C5467LTI-LP003
7,78 €
Each
Aantal stuks
Microcontroller Automotive, Capsense Development, DElta Sigma ADCs, Embedded, Flash, I/O, LED, PSoC 1 Mixed-Signal Array, SRAM, USB CMOS Surface Mount QFN 68 8 x 8 x 0.95mm 0.95mm 8mm 5.5 V +85 °C 1.71 V -40 °C 8mm
RS-stocknr. 196-3894
FabrikantnummernRF9160-SICA-R7
21,369 €
Each (On a Reel of 100)
Aantal stuks
Microcontroller - - Surface Mount LGA 127 16.1 x 10.6 x 1.1mm 1.1mm 16.1mm 5.5 V +85 °C 3 V -40 °C 10.6mm
RS-stocknr. 171-0934
FabrikantnummerCY8C21634-24LTXI
3,17 €
Each (In a Tray of 490)
Aantal stuks
Microprocessor Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB CMOS Surface Mount QFN 32 5 x 5 x 0.85mm 0.85mm 5mm 5.25 V +85 °C 2.4 V -40 °C 5mm
RS-stocknr. 206-6031
FabrikantnummerBLUENRG-234N
1,028 €
Each (On a Reel of 2500)
Aantal stuks
Microcontroller Bluetooth Bluetooth Smart Surface Mount WLCSP34 34 - - - - - - - -
RS-stocknr. 192-3632
FabrikantnummerSTM32WB55RGV6
7,26 €
Each (In a Tray of 260)
Aantal stuks
Bluetooth - - Surface Mount VFQFPN 68 8.15 x 8.15 x 0.95mm 0.95mm 8.15mm 3.6 V +85 °C 1.71 V -40 °C 8.15mm
RS-stocknr. 125-4183
FabrikantnummerCY8C29466-24PVXI
10,05 €
Each
Aantal stuks
Microprocessor Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB CMOS Surface Mount SSOP 28 10.4 x 5.6 x 1.85mm 1.85mm 10.4mm 5.25 V +85 °C 3 V -40 °C 5.6mm
RS-stocknr. 885-5776
FabrikantnummerNRF51822-QFAA-T
4,596 €
Each (In a Pack of 5)
Aantal stuks
Microcontroller Beacons, Computer Peripherals, I/O Devices, Interactive Entertainment Devices, Personal Area Networks, Remote Control Toys Bluetooth Smart Surface Mount QFN 48 6 x 6 x 0.9mm 0.9mm 6mm 3.6 V +75 °C 1.8 V -25 °C 6mm
RS-stocknr. 905-4435
FabrikantnummerEM357-ZRT
FabrikantSilicon Labs
6,50 €
Each
Aantal stuks
Microcontroller Building Automation and Control, General ZigBee Wireless Sensor Networking, Home Automation and Control, Security and Monitoring, Smart Energy 32 bit ARM Cortex M3 Surface Mount QFN 48 7 x 7 x 0.95mm 0.95mm 7mm 3.6 V +85 °C 2.1 V -40 °C 7mm
RS-stocknr. 218-4828
FabrikantnummerBLUENRG-355AT
1,932 €
Each (On a Reel of 3000)
Aantal stuks
Wireless Audio Microcontroller - 32 bit ARM Cortex M0 Surface Mount QFN48 48 - - - - - - - -