Peripheral Controller Chips

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Peripheral Type Number of Timer/Counters Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Automotive Standard
RS-stocknr. 186-9127
FabrikantnummerNCV8450ASTT3G
FabrikantON Semiconductor
0,346 €
Each (On a Reel of 4000)
Aantal stuks
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 45 V +150 °C 4.5 V -40 °C AEC-Q101
RS-stocknr. 186-9124
FabrikantnummerNCV8403ASTT1G
FabrikantON Semiconductor
0,469 €
Each (On a Reel of 1000)
Aantal stuks
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 51 V +150 °C 42 V -40 °C AEC-Q101
RS-stocknr. 186-9693
FabrikantnummerFXL4TD245BQX
FabrikantON Semiconductor
0,901 €
Each (In a Pack of 10)
Aantal stuks
- - Surface Mount DQFN 16 3.5 x 2.5 x 0.75mm 3.5mm 2.5mm 0.75mm 3.6 V +85 °C 1.1 V -40 °C -
RS-stocknr. 186-9048
FabrikantnummerFPF1320UCX
FabrikantON Semiconductor
0,247 €
Each (On a Reel of 3000)
Aantal stuks
- - Surface Mount WLCSP 6 1.5 x 1 x 0.33mm 1.5mm 1mm 0.33mm 5.5 V +85 °C 1.5 V -40 °C -
RS-stocknr. 186-9128
FabrikantnummerNCV8452STT1G
FabrikantON Semiconductor
0,505 €
Each (On a Reel of 1000)
Aantal stuks
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 34 V +150 °C 5 V -40 °C AEC-Q101
RS-stocknr. 787-8431
FabrikantnummerNCN8024DTBR2G
FabrikantON Semiconductor
1,068 €
Each (In a Pack of 5)
Aantal stuks
Smart Card 1 Surface Mount TSSOP 28 9.8 x 4.5 x 1.2mm 9.8mm 4.5mm 1.2mm 5 V +85 °C 3 V -40 °C -
RS-stocknr. 186-9705
FabrikantnummerNCN6001DTBR2G
FabrikantON Semiconductor
2,366 €
Each (In a Pack of 5)
Aantal stuks
- - Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 5.5 V +125 °C 2.7 V -25 °C -
RS-stocknr. 186-9055
FabrikantnummerFXL4TD245BQX
FabrikantON Semiconductor
0,441 €
Each (On a Reel of 3000)
Aantal stuks
- - Surface Mount DQFN 16 3.5 x 2.5 x 0.75mm 3.5mm 2.5mm 0.75mm 3.6 V +85 °C 1.1 V -40 °C -
RS-stocknr. 186-9950
FabrikantnummerNCV8452STT1G
FabrikantON Semiconductor
0,945 €
Each (In a Pack of 10)
Aantal stuks
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 34 V +150 °C 5 V -40 °C AEC-Q101
RS-stocknr. 186-9927
FabrikantnummerFPF1320UCX
FabrikantON Semiconductor
0,548 €
Each (In a Pack of 10)
Aantal stuks
- - Surface Mount WLCSP 6 1.5 x 1 x 0.33mm 1.5mm 1mm 0.33mm 5.5 V +85 °C 1.5 V -40 °C -
RS-stocknr. 186-9110
FabrikantnummerNCN6001DTBR2G
FabrikantON Semiconductor
1,544 €
Each (On a Reel of 2500)
Aantal stuks
- - Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 5.5 V +125 °C 2.7 V -25 °C -
RS-stocknr. 186-9930
FabrikantnummerNCV8405ASTT1G
FabrikantON Semiconductor
0,744 €
Each (In a Pack of 10)
Aantal stuks
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 51 V +150 °C 42 V -40 °C AEC-Q101
RS-stocknr. 186-9123
FabrikantnummerNCV8402ADDR2G
FabrikantON Semiconductor
0,305 €
Each (On a Reel of 2500)
Aantal stuks
- - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 51 V +150 °C 42 V -55 °C AEC-Q100
RS-stocknr. 186-9126
FabrikantnummerNCV8405ASTT1G
FabrikantON Semiconductor
0,399 €
Each (On a Reel of 1000)
Aantal stuks
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 51 V +150 °C 42 V -40 °C AEC-Q101
RS-stocknr. 121-9855
FabrikantnummerNCN8024DTBR2G
FabrikantON Semiconductor
0,572 €
Each (On a Reel of 2500)
Aantal stuks
Smart Card 1 Surface Mount TSSOP 28 9.8 x 4.5 x 1.2mm 9.8mm 4.5mm 1.2mm 5 V +85 °C 3 V -40 °C -
RS-stocknr. 186-9129
FabrikantnummerNCV8461DR2G
FabrikantON Semiconductor
0,418 €
Each (On a Reel of 2500)
Aantal stuks
- - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 34 V +150 °C 5 V -40 °C AEC-Q100
RS-stocknr. 186-9940
FabrikantnummerNCV8450ASTT3G
FabrikantON Semiconductor
0,725 €
Each (In a Pack of 10)
Aantal stuks
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 45 V +150 °C 4.5 V -40 °C AEC-Q101
RS-stocknr. 186-9920
FabrikantnummerNCV8403ASTT1G
FabrikantON Semiconductor
0,876 €
Each (In a Pack of 10)
Aantal stuks
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 51 V +150 °C 42 V -40 °C AEC-Q101
RS-stocknr. 186-9044
FabrikantnummerFAN73833MX
FabrikantON Semiconductor
0,578 €
Each (On a Reel of 3000)
Aantal stuks
- - Surface Mount SOP 8 5.12 x 4.15 x 1.75mm 5.12mm 4.15mm 1.75mm 20 V +125 °C 11 V -40 °C -
RS-stocknr. 186-9900
FabrikantnummerFAN73833MX
FabrikantON Semiconductor
0,668 €
Each (In a Pack of 10)
Aantal stuks
- - Surface Mount SOP 8 5.12 x 4.15 x 1.75mm 5.12mm 4.15mm 1.75mm 20 V +125 °C 11 V -40 °C -