Voltage Controllers

Voltage controllers are electronic devices which help to keep a consistent voltage within a circuit. They are commonly used in electronic devices and are designed to help provide voltage management.

They are similar to Voltage regulators in that they control the voltage output. However, voltage controllers are able to create different outputs, such as a variable voltage, or they may act as a switch to divert the power. Voltage controllers convert a fixed voltage input to have variable voltage in output delivered to a resistive load. Similar to voltage converters, voltage controllers include all of the controlling circuitry, but do not include the passive components.

Voltage controllers have a current conversion type, which is AC-DC or DC-DC. AC-DC takes an AC power input and converts it to a DC output voltage.

Types of Voltage Controller:

  • Boost Controller
  • Buck Controller
  • Flyback Controller
  • PWM Controller
  • Step-Down Voltage Controller

Voltage controllers are ICs which come in a semiconductor package. This includes TSSOP, SOIC, SOT-23 and QFN.

Where are voltage controllers used?

Voltage controllers are often used to help drive MOSFETs. They are used in most applications which require power, and some form of voltage management. For example, battery powered devices, power supply units (PSUs) or chargers, computers, automotive and telecommunications.


...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Current Conversion Type Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current
RS-stocknr. 516-5629
FabrikantnummerUAA2016PG
FabrikantON Semiconductor
1,39 €
Each
Aantal stuks
Zero Voltage Switching Triac 1 AC-DC - - Through Hole PDIP 8 10.16 x 6.6 x 3.44mm - - -8 V +85 °C 150mA
RS-stocknr. 124-5438
FabrikantnummerUAA2016PG
FabrikantON Semiconductor
1,187 €
Each (In a Tube of 50)
Aantal stuks
Zero Voltage Switching Controller 1 AC-DC - - Through Hole PDIP 8 10.16 x 6.6 x 3.44mm - - -8 V +85 °C 150mA
RS-stocknr. 185-9138
FabrikantnummerTPS2398DMT7G
FabrikantON Semiconductor
0,805 €
Each (In a Pack of 4)
Aantal stuks
Negative Voltage Hot Swap Controller 1 - - - Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm - - -80 V +85 °C -
RS-stocknr. 126-3184
FabrikantnummerNCP1399ACDR2G
FabrikantON Semiconductor
1,41 €
Each (In a Pack of 5)
Aantal stuks
Resonant Mode Controller 1 AC-DC 750 kHz - Surface Mount SOIC 16 10 x 3.9 x 1.5mm - - 60 V +150 °C 7mA
RS-stocknr. 185-8169
FabrikantnummerTPS2399DMT7G
FabrikantON Semiconductor
0,971 €
Each (On a Reel of 3000)
Aantal stuks
Negative Voltage Hot Swap Controller 1 - - - Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm - - -80 V +85 °C -
RS-stocknr. 163-0063
FabrikantnummerNCP1092DRG
FabrikantON Semiconductor
0,632 €
Each (On a Reel of 3000)
Aantal stuks
Interface Controller 1 DC-DC - - Surface Mount SOIC 8 5 x 4 x 1.5mm - - 57 V +85 °C 5mA
RS-stocknr. 124-5346
FabrikantnummerNCP1081DEG
FabrikantON Semiconductor
2,296 €
Each (In a Tube of 74)
Aantal stuks
Buck Controller, Flyback Controller 1 DC-DC 500 kHz - Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm - - 57 V +85 °C -
RS-stocknr. 821-5106
FabrikantnummerNCP1090DBRG
FabrikantON Semiconductor
1,27 €
Each (In a Pack of 10)
Aantal stuks
Interface Controller 1 DC-DC - - Surface Mount TSSOP 8 4.5 x 3.1 x 0.95mm - - 57 V +85 °C 5mA
RS-stocknr. 161-2647
FabrikantnummerNIS5232MN1TXG
FabrikantON Semiconductor
0,686 €
Each (In a Pack of 20)
Aantal stuks
Power Conversion 1 AC-DC 1 MHz - Surface Mount DFN 10 3 x 3 x 0.95mm - - 18 V +150 °C -
RS-stocknr. 145-3703
FabrikantnummerNCP1090DG
FabrikantON Semiconductor
1,22 €
Each (In a Tube of 96)
Aantal stuks
Interface Controller 1 DC-DC - - Surface Mount SOIC 8 5 x 4 x 1.5mm - - 57 V +85 °C 5mA
RS-stocknr. 775-2947
FabrikantnummerNCP1081DEG
FabrikantON Semiconductor
2,78 €
Each (In a Pack of 2)
Aantal stuks
Buck Controller, Flyback Controller 1 DC-DC 500 kHz - Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm - - 57 V +85 °C -
RS-stocknr. 670-9964
FabrikantnummerFPF2123
FabrikantON Semiconductor
0,52 €
Each (In a Pack of 5)
Aantal stuks
Load Share Controller - - - - Surface Mount SOT-23 5 - - - 5.5 V - -
RS-stocknr. 161-2653
FabrikantnummerNCV8852DR2G
FabrikantON Semiconductor
2,332 €
Each (In a Pack of 5)
Aantal stuks
Buck Controller 1 DC-DC 500 kHz - Surface Mount SOIC 8 5 x 4 x 1.5mm - - 44 V +150 °C -
RS-stocknr. 802-2118
FabrikantnummerNCP1083DEG
FabrikantON Semiconductor
2,745 €
Each (In a Pack of 2)
Aantal stuks
Buck Converter 1 DC-DC 500 kHz - Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm - - 57 V +85 °C 10mA
RS-stocknr. 161-2610
FabrikantnummerNCP4305DDR2G
FabrikantON Semiconductor
0,385 €
Each (On a Reel of 2500)
Aantal stuks
Synchronous Rectifier Controller 1 AC-DC 500 kHz - Surface Mount SOIC 8 5 x 4 x 1.5mm - - 9.4 V +125 °C 8A
RS-stocknr. 162-8986
FabrikantnummerNCP1083DEG
FabrikantON Semiconductor
2,344 €
Each (In a Tube of 74)
Aantal stuks
Buck Converter 1 DC-DC 500 kHz - Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm - - 57 V +85 °C 10mA
RS-stocknr. 821-5124
FabrikantnummerNCP1092DG
FabrikantON Semiconductor
1,25 €
Each (In a Pack of 10)
Aantal stuks
Interface Controller 1 DC-DC - - Surface Mount SOIC 8 5 x 4 x 1.5mm - - 57 V +85 °C 5mA
RS-stocknr. 121-7887
FabrikantnummerNCP81245MNTXG
FabrikantON Semiconductor
2,528 €
Each (In a Pack of 5)
Aantal stuks
Phase Controller - DC-DC 1200 kHz - Surface Mount QFN 52 6 x 6 x 0.95mm - - - +100 °C -
RS-stocknr. 161-2620
FabrikantnummerNCP1034DR2G
FabrikantON Semiconductor
1,096 €
Each (On a Reel of 2500)
Aantal stuks
Buck Controller 1 DC-DC 500 kHz - Surface Mount SOIC 16 10 x 4 x 1.5mm - - 18 V +125 °C 2A
RS-stocknr. 821-5128
FabrikantnummerNCP1092DRG
FabrikantON Semiconductor
1,22 €
Each (In a Pack of 10)
Aantal stuks
Interface Controller 1 DC-DC - - Surface Mount SOIC 8 5 x 4 x 1.5mm - - 57 V +85 °C 5mA