USB Power Switches

USB power switches are power management devices used to charge electronic devices on USB ports and hubs on computers, docking stations, handheld devices and automotive devices. 


How do USB power switches work?

They work by monitoring the current on a device and latch a switch off if the output current is shorted. They often have an auto reset feature which reactivates the switch once the short circuit is removed. They work in the same way as hot swap controllers, which allow circuit boards and electronic cards to be inserted into equipment, removing the need to power down during use.


Features of USB power switches

Most USB power switches have multiple safety features. For instance, built in thermal-overload protection limits junction temperature and dissipation of power. 


The internal circuity is limited to an accurate figure to protect the input supply against short circuit conditions as well as overload. They're also fitted with fault signals that notify the microprocessor whenever there's a current-limit, under voltage lockout (UVLO), short-circuit fault or thermal overload.


...
Lees meer Lees minder

Filters

221 - 228 van 228 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Type Number of Outputs Switch On Resistance Maximum Power Dissipation Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature
RS-stocknr. 177-0778
FabrikantnummerMIC2027-1YM
FabrikantMicrochip
2,148 €
Each (In a Pack of 5)
Aantal stuks
USB High Side Power 4 180mΩ - Surface Mount SOIC 16 1A 9.93 x 3.94 x 1.48mm 9.93mm 3.94mm 1.48mm 5.5 V +85 °C
RS-stocknr. 527-366
FabrikantnummerTPS2041BD
1,348 €
Each (In a Pack of 5)
Aantal stuks
High Side, USB Power Distribution 4 70mΩ 585.82 mW Surface Mount SOIC 8 1.25A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS-stocknr. 162-7141
FabrikantnummerTPS2064DGN
2,134 €
Each (In a Tube of 80)
Aantal stuks
High Side, USB Power Distribution 4 70mΩ 1.37 W Surface Mount MSOP 8 2.1A 3 x 3 x 1.02mm 3mm 3mm 1.02mm 5.5 V +70 °C
RS-stocknr. 817-5840
FabrikantnummerBQ24195RGET
2,95 €
Each
Aantal stuks
High Side, Low Side 1 51mΩ - Surface Mount VQFN 24 9A 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm 0.95mm 17 V +85 °C
RS-stocknr. 166-2527
FabrikantnummerFSUSB30MUX
FabrikantON Semiconductor
0,206 €
Each (On a Reel of 4000)
Aantal stuks
- 1 10Ω - Surface Mount MSOP 10 - 3 x 3 x 1.1mm 3mm 3mm 1.1mm - +85 °C
RS-stocknr. 162-7140
FabrikantnummerTPS2062D
0,871 €
Each (In a Tube of 75)
Aantal stuks
High Side, USB Power Distribution 4 70mΩ 585.82 mW Surface Mount SOIC 8 1.5A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS-stocknr. 146-4839
FabrikantnummerAP22811BW5-7
FabrikantDiodesZetex
0,512 €
Each (In a Pack of 10)
Aantal stuks
High Side 1 90mΩ - Surface Mount SOT25 5 3.2A 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 2.4 V +85 °C
RS-stocknr. 730-0657
FabrikantnummerTPS2540RTET
1,91 €
Each
Aantal stuks
High Side 1 120mΩ Internally Limited Surface Mount WQFN 16 2.8A 3.15 x 3.15 x 0.75mm 3.15mm 3.15mm 0.75mm 5.5 V +85 °C
Related Products
The Maxim Integrated Himalaya series of voltage regulator ...
Description:
The Maxim Integrated Himalaya series of voltage regulator ICs and power modules enables cooler, smaller, and simpler power supply solutions. It is an easy-to-use, step-down power module that combines a switching power supply controller, dual n-channel MOSFET power switches, fully ...
The MCP14A0303/4/5 devices are dual output high-speed MOSFET ...
Description:
The MCP14A0303/4/5 devices are dual output high-speed MOSFET drivers that are capable of providing up to 3.0A of peak current while operating from a single 4.5V to 18V supply. There are three output configurations available: inverting (MCP14A0303), non-inverting (MCP14A0304), and ...
Up to 48 V power supplyTwo output configurations: ...
Description:
Up to 48 V power supplyTwo output configurations: Load to Ground (High Side Mode) and Load to positive Supply Voltage (Low side Mode)Indicator status LED driverAdjustable delay at switch-onHigh burst immunity+5 V regulated auxiliary voltageThermal shutdownSupply and output reversal protection. ...
Compact low-cost switch ICs which can be used ...
Description:
Compact low-cost switch ICs which can be used to eliminate losses in resistive signal paths connected between high-voltage rails and switching power supply controllers. Typical applications include the feed-forward or feedback signal paths in PFC systems and power converters. The ...