USB Power Switches

USB power switches are power management devices used to charge electronic devices on USB ports and hubs on computers, docking stations, handheld devices and automotive devices. 


How do USB power switches work?

They work by monitoring the current on a device and latch a switch off if the output current is shorted. They often have an auto reset feature which reactivates the switch once the short circuit is removed. They work in the same way as hot swap controllers, which allow circuit boards and electronic cards to be inserted into equipment, removing the need to power down during use.


Features of USB power switches

Most USB power switches have multiple safety features. For instance, built in thermal-overload protection limits junction temperature and dissipation of power. 


The internal circuity is limited to an accurate figure to protect the input supply against short circuit conditions as well as overload. They're also fitted with fault signals that notify the microprocessor whenever there's a current-limit, under voltage lockout (UVLO), short-circuit fault or thermal overload.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Type Number of Outputs Switch On Resistance Maximum Power Dissipation Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature
RS-stocknr. 160-4458
FabrikantnummerADP197ACBZ-R7
FabrikantAnalog Devices
0,588 €
Each (On a Reel of 3000)
Aantal stuks
High Side 1 17mΩ - Surface Mount WLCSP 6 - 1.5 x 1 x 0.38mm 1.5mm 1mm 0.38mm 5.5 V +85 °C
RS-stocknr. 809-9881
FabrikantnummerADP197ACBZ-R7
FabrikantAnalog Devices
1,282 €
Each (In a Pack of 5)
Aantal stuks
High Side 1 17mΩ - Surface Mount WLCSP 6 - 1.5 x 1 x 0.38mm 1.5mm 1mm 0.38mm 5.5 V +85 °C
RS-stocknr. 809-9887
FabrikantnummerADP198ACBZ-R7
FabrikantAnalog Devices
0,982 €
Each (On a Tape of 5)
Aantal stuks
High Side 1 90mΩ - Surface Mount WLCSP 4 - 0.99 x 1.065 x 0.37mm 0.99mm 1.065mm 0.37mm 6.5 V +85 °C
RS-stocknr. 761-9547
FabrikantnummerLTC4090EDJC#PBF
FabrikantAnalog Devices
6,91 €
Each
Aantal stuks
- 2 215mΩ - Surface Mount DFN 22 0.525A 6 x 3 x 0.75mm 6mm 3mm 0.75mm 5.5 V +85 °C
RS-stocknr. 160-4460
FabrikantnummerADP198ACBZ-R7
FabrikantAnalog Devices
0,528 €
Each (On a Reel of 3000)
Aantal stuks
High Side 1 90mΩ - Surface Mount WLCSP 4 - 0.99 x 1.065 x 0.37mm 0.99mm 1.065mm 0.37mm 6.5 V +85 °C
RS-stocknr. 154-7658
FabrikantnummerLTC4090EDJC#PBF
FabrikantAnalog Devices
4,635 €
Each (In a Tube of 61)
Aantal stuks
- 2 215mΩ - Surface Mount DFN 22 0.525A 6 x 3 x 0.75mm 6mm 3mm 0.75mm 5.5 V +85 °C