PWM

Electronic circuits can contain both analogue and digital components. PWM, which stands for Pulse Width Modulation, facilitates the control of analogue devices using a digital signal. Many electrical designs use PWM for regulation, with PWM used as a way to reduce the average power that is delivered by an electrical signal by chopping it up into smaller parts. RS Components offer a range of PWM Controllers from a multitude of trusted brands, including ON Semiconductor, STMicroelectronics, Texas Instruments, and more.

What do PWMs do?

Analogue signals can be on or off, or can even be put into a position half-way between the two, whereas a digital signal has just on or off positions. Both signals appear in electronic circuits and can often be required to work together. Inputs can be converted using a DAC (digital-to-analogue converter) or an ADC (analogue-to-digital converter). PWM is available to control the output of a device: for example, PWM can convert the digital output of a microcontroller (MCU) into an analogue signal to drive the next analogue component.

Types of PWM devices:

  • PWM Voltage Mode Controllers work by applying a control voltage (Vc) and a PWM ramp (Vramp) input.
  • PWM Current Mode Controllers add a second loop feeding back to the inductor current to create the PWM ramp.
  • PWM Switching Regulators feed the input voltage back through the PWM controller to keep the output voltage constant.

What is a duty cycle?

PWM signals feature two main things: frequency and a duty cycle. Duty cycle is given as a percentage (%) and refers to the amount of time the signal is on. For example, if the duty cycle is 50%, the signal is on for 50% and off for 50% of the time period. Pulse width modulation uses a rectangular pulse wave.

Where are PWM controllers used?

  • Motors
  • LED lighting
  • Lamps
  • Heaters/HVAC
  • Electric vehicles
  • Robotics
  • Communication systems

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Output Voltage Output Current Zero Power Detection Control Method Number of Outputs Fall Time Mounting Type Package Type Rise Time
RS-stocknr. 180-8393
FabrikantnummerISL81401AFRZ-T7A
5,09 €
Each
Aantal stuks
650 kHz 2µA 1mA 1mA 6 mA - - - - 1 - Surface Mount QFN -
RS-stocknr. 193-1547
FabrikantnummerRAA2124214GNP#MA0
1,947 €
Each (On a Reel of 250)
Aantal stuks
2 MHz, 500 kHz - - - - 0.8 to 5.5 V 1.1 A - - 2 - Surface Mount TDFN -
RS-stocknr. 180-8391
FabrikantnummerISL81401FRZ-T7A
3,193 €
Each (On a Reel of 250)
Aantal stuks
650 kHz 2µA 1mA 1mA 6 mA - - - - 1 - Surface Mount QFN -
RS-stocknr. 193-1525
FabrikantnummerISL854102FRZ-T7A
1,653 €
Each (On a Reel of 250)
Aantal stuks
2 MHz, 500 kHz - - - - - 1.2 A - - 2 - Surface Mount DFN -
RS-stocknr. 180-8392
FabrikantnummerISL81601FRZ-T7A
5,129 €
Each (On a Reel of 250)
Aantal stuks
650 kHz 2µA 1mA 1mA 6 mA - - - - 1 - Surface Mount QFN -
RS-stocknr. 180-8390
FabrikantnummerISL81401AFRZ-T7A
3,589 €
Each (On a Reel of 250)
Aantal stuks
650 kHz 2µA 1mA 1mA 6 mA - - - - 1 - Surface Mount QFN -
RS-stocknr. 180-8396
FabrikantnummerISL81401FRZ-T7A
5,09 €
Each
Aantal stuks
650 kHz 2µA 1mA 1mA 6 mA - - - - 1 - Surface Mount QFN -
RS-stocknr. 193-1526
FabrikantnummerISL854102FRZ-T7A
2,598 €
Each (In a Pack of 5)
Aantal stuks
2 MHz, 500 kHz - - - - - 1.2 A - - 2 - Surface Mount DFN -
RS-stocknr. 193-1548
FabrikantnummerRAA2124214GNP#MA0
3,114 €
Each (In a Pack of 5)
Aantal stuks
2 MHz, 500 kHz - - - - 0.8 to 5.5 V 1.1 A - - 2 - Surface Mount TDFN -
RS-stocknr. 180-8398
FabrikantnummerISL81601FRZ-T7A
7,73 €
Each
Aantal stuks
650 kHz 2µA 1mA 1mA 6 mA - - - - 1 - Surface Mount QFN -