PWM

PWM stands for Pulse Width Modulation. Electronic circuits can contain both analogue and digital components. PWM allows you to control analogue devices using a digital signal. Many electrical designs use PWM for regulation.

Analogue signals can be on or off, but they can also be half-way on etc. Whereas a digital signal has just on or off positions. Both signals appear in electronic circuits and are required to work together. Inputs can be converted using a DAC or ADC. PWM is available to control the output of a device. For example, a PWM can convert the digital output of a microcontroller (MCU) into an analogue signal, to drive the next analogue component.

Types of PWM device:

  • PWM Voltage Mode Controllers work by applying a control voltage (Vc) and a PWM ramp (Vramp) input.
  • PWM Current Mode Controllers add a second loop feeding back to the inductor current to create the PWM ramp.
  • PWM Switching Regulators feed the input voltage back through the PWM controller to keep the output voltage constant.

What is duty cycle?

PWM signals feature two main things, frequency and a duty cycle. Duty cycle is given as a % and refers to the amount of time the signal is on. For example, if the duty cycle is 50%, the signal is on for 50% and off for 50% of the time period. Pulse width modulation uses a rectangular pulse wave.

Where is PWM used?

  • Motors
  • LED lighting
  • Lamps
  • Heaters/HVAC
  • Electric vehicles
  • Robotics
  • Communication systems

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Output Voltage Output Current Zero Power Detection Control Method Number of Outputs Fall Time Mounting Type Package Type Rise Time
RS-stocknr. 170-4118
FabrikantnummerTS19375CS RLG
0,411 €
Each (On a Reel of 2500)
Aantal stuks
500 kHz 8µA - - 20 μA - - - - - - Surface Mount SOP -
RS-stocknr. 796-9489
FabrikantnummerTS19375CS RLG
0,42 €
Each (In a Pack of 10)
Aantal stuks
500 kHz 8µA - - 20 μA - - - - - - Surface Mount SOP -