PWM Voltage Mode Controllers

Filters

81 - 96 van 96 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Switching Frequency Mounting Type Package Type Pin Count Maximum Duty Cycle Output Current Output Voltage On/Off Pin Synchronous Pin
RS-stocknr. 661-5459
FabrikantnummerUCC25701N
8,70 €
Each
Aantal stuks
1 Voltage Boost, Flyback, Forward 20ns 20ns 700 kHz Through Hole PDIP 14 100% 1 A - - Yes
RS-stocknr. 162-6061
FabrikantnummerUCC25701N
7,287 €
Each (In a Tube of 25)
Aantal stuks
1 Voltage Boost, Flyback, Forward 20ns 20ns 700 kHz Through Hole PDIP 14 100% 1 A - - Yes
RS-stocknr. 661-6052
FabrikantnummerUCC3889N
2,49 €
Each (In a Pack of 5)
Aantal stuks
1 Voltage Flyback 35ns 30ns 250 kHz Through Hole PDIP 8 55% - 18 V - -
RS-stocknr. 516-877
FabrikantnummerUCC3580D-1
4,83 €
Each
Aantal stuks
2 Voltage Boost, Buck, Flyback, Forward 40ns 20ns 430 kHz Surface Mount SOIC 16 69% 1 A - Yes -
RS-stocknr. 168-7885
FabrikantnummerL6699D
1,534 €
Each (In a Tube of 50)
Aantal stuks
- - Half Bridge 60ns 30ns 245 kHz Surface Mount SOIC 16 - - - Yes Yes
RS-stocknr. 121-9842
FabrikantnummerNCP1395ADR2G
FabrikantON Semiconductor
0,545 €
Each (On a Reel of 2500)
Aantal stuks
1 Voltage Resonant 20ns 20ns 1.11 MHz Surface Mount SOIC 16 52% - -0.3 → 10 V - -
RS-stocknr. 810-7411
FabrikantnummerL6699D
1,595 €
Each (In a Pack of 2)
Aantal stuks
- - Half Bridge 60ns 30ns 245 kHz Surface Mount SOIC 16 - - - Yes Yes
RS-stocknr. 168-6409
FabrikantnummerTSM1052
0,218 €
Each (On a Reel of 3000)
Aantal stuks
1 Voltage - - - - Surface Mount SOT-23 6 - 100 mA 18 V - -
RS-stocknr. 162-4437
FabrikantnummerUCC3580D-3
4,122 €
Each (In a Tube of 40)
Aantal stuks
2 Voltage Boost, Buck, Flyback, Forward 40ns 20ns 430 kHz Surface Mount SOIC 16 69% 1 A - Yes -
RS-stocknr. 689-9950
FabrikantnummerSG3525ANG
FabrikantON Semiconductor
1,10 €
Each (In a Pack of 2)
Aantal stuks
2 Voltage - 100ns 50ns 400 kHz Through Hole PDIP 16 49% 400 mA - Yes Yes
RS-stocknr. 100-0725
FabrikantnummerLM78S40CN/NOPB
1,728 €
Each (In a Tube of 25)
Aantal stuks
1 - Buck - - 100 kHz Through Hole MDIP 16 - - 40 V - -
RS-stocknr. 121-8952
FabrikantnummerUC3525ADW
1,586 €
Each (In a Tube of 40)
Aantal stuks
2 Voltage Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 100ns 50ns 400 kHz Surface Mount SOIC 16 49% 400 mA - Yes Yes
RS-stocknr. 162-6034
FabrikantnummerUC3525AQ
1,003 €
Each (In a Tube of 46)
Aantal stuks
2 Voltage Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 100ns 50ns 400 kHz Surface Mount PLCC 20 49% 400 mA - Yes Yes
RS-stocknr. 162-6270
FabrikantnummerLM5025AMTC/NOPB
2,254 €
Each (In a Tube of 92)
Aantal stuks
2 Voltage Forward 20ns 15ns 1000 kHz Surface Mount TSSOP 16 80% 1 A, 3 A - No Yes
RS-stocknr. 103-5077
FabrikantnummerSG3525ANG
FabrikantON Semiconductor
0,806 €
Each (In a Tube of 25)
Aantal stuks
2 Voltage - 100ns 50ns 400 kHz Through Hole PDIP 16 49% 400 mA - Yes Yes
RS-stocknr. 786-6494
FabrikantnummerNCP1397ADR2G
FabrikantON Semiconductor
1,358 €
Each (In a Pack of 5)
Aantal stuks
1 Voltage Half Bridge 40ns 20ns 560 kHz Surface Mount SOIC 16 52% 1 (Sink) A, 500 (Source) mA -0.3 → 0.3 V - -
Related Products
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
The MCP19123 offers excellent regulation accuracy, in a ...
Description:
The MCP19123 offers excellent regulation accuracy, in a variable output analog PWM controller with an integrated microcontroller for supervisory and management functions. It is a mid-voltage (4.5-40V) analog-based synchronous buck PWM controller with an integrated 8-bit PIC® Microcontroller. This unique ...