PWM Voltage Mode Controllers

Filters

61 - 80 van 98 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Switching Frequency Mounting Type Package Type Pin Count Maximum Duty Cycle Output Current Output Voltage On/Off Pin Synchronous Pin
RS-stocknr. 689-9950
FabrikantnummerSG3525ANG
FabrikantON Semiconductor
1,10 €
Each (In a Pack of 2)
Aantal stuks
2 Voltage - 100ns 50ns 400 kHz Through Hole PDIP 16 49% 400 mA - Yes Yes
RS-stocknr. 786-6696
FabrikantnummerMC33060ADR2G
FabrikantON Semiconductor
0,736 €
Each (In a Pack of 5)
Aantal stuks
1 Voltage Flyback 200ns 200ns 11.5 kHz Surface Mount SOIC 14 100% 200 mA 40 V - -
RS-stocknr. 661-5459
FabrikantnummerUCC25701N
8,70 €
Each
Aantal stuks
1 Voltage Boost, Flyback, Forward 20ns 20ns 700 kHz Through Hole PDIP 14 100% 1 A - - Yes
RS-stocknr. 661-5780
FabrikantnummerUCC35701N
8,19 €
Each
Aantal stuks
1 Voltage Boost, Buck, Flyback, Forward 20ns 20ns 700 kHz Through Hole PDIP 14 100% 1 A - - Yes
RS-stocknr. 661-4961
FabrikantnummerTL594IN
0,784 €
Each (In a Pack of 5)
Aantal stuks
2 Voltage Boost, Flyback, Forward, Push-Pull 200ns 45ns 300 kHz Through Hole PDIP 16 45% 200 mA 40 V - -
RS-stocknr. 661-5226
FabrikantnummerUC3525AQ
1,222 €
Each (In a Pack of 5)
Aantal stuks
2 Voltage Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 100ns 50ns 400 kHz Surface Mount PLCC 20 49% 400 mA - Yes Yes
Nieuw
RS-stocknr. 197-7616
FabrikantnummerUC1525AJ
11,871 €
Each (In a Tube of 25)
Aantal stuks
2 Voltage - 100ns 50ns 500 KHz - CDIP 16 - 500 mA - - -
RS-stocknr. 620-0515
FabrikantnummerUC3525ADW
1,908 €
Each (In a Pack of 5)
Aantal stuks
2 Voltage Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 100ns 50ns 400 kHz Surface Mount SOIC 16 49% 400 mA - Yes Yes
RS-stocknr. 661-5239
FabrikantnummerUC3526DW
2,78 €
Each (In a Pack of 5)
Aantal stuks
2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 300ns 100ns 400 kHz Surface Mount SOIC 18 49% 100 mA - - Yes
RS-stocknr. 145-0998
FabrikantnummerUC3525BDW
4,462 €
Each (In a Tube of 40)
Aantal stuks
2 Voltage Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 100ns 50ns 400 kHz Surface Mount SOIC 16 49% 400 mA - Yes Yes
RS-stocknr. 661-5229
FabrikantnummerUC3525BDW
5,36 €
Each
Aantal stuks
2 Voltage Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 100ns 50ns 400 kHz Surface Mount SOIC 16 49% 400 mA - Yes Yes
RS-stocknr. 145-1203
FabrikantnummerTL594IN
0,679 €
Each (In a Tube of 25)
Aantal stuks
2 Voltage Boost, Flyback, Forward, Push-Pull 200ns 45ns 300 kHz Through Hole PDIP 16 45% 200 mA 40 V - -
RS-stocknr. 761-5252
FabrikantnummerLM5033SD/NOPB
1,882 €
Each (On a Tape of 5)
Aantal stuks
2 Voltage Full Bridge, Half Bridge, Push-Pull 16ns 16ns 1000 kHz Surface Mount LLP 10 - 1.5 A 9.75 V No Yes
RS-stocknr. 121-9841
FabrikantnummerNCP1395BDR2G
FabrikantON Semiconductor
0,679 €
Each (On a Reel of 2500)
Aantal stuks
1 Voltage Resonant 20ns 20ns 1.11 MHz Surface Mount SOIC 16 52% - -0.3 → 10 V - -
RS-stocknr. 528-129
FabrikantnummerTL494CD
0,479 €
Each (In a Tube of 40)
Aantal stuks
- - - - - 300 kHz Surface Mount SOIC 16 - 200 (Max) mA 40(Max) V - -
RS-stocknr. 145-6674
FabrikantnummerUC3526DW
2,512 €
Each (In a Tube of 40)
Aantal stuks
2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 300ns 100ns 400 kHz Surface Mount SOIC 18 49% 100 mA - - Yes
RS-stocknr. 460-960
FabrikantnummerLM78S40CN/NOPB
1,956 €
Each (In a Pack of 5)
Aantal stuks
1 - Buck - - 100 kHz Through Hole MDIP 16 - - 40 V - -
RS-stocknr. 686-5755
FabrikantnummerSP6137EU-L/TR
FabrikantEXAR
1,182 €
Each (In a Pack of 5)
Aantal stuks
1 Voltage Buck 35ns 30ns 900 kHz Surface Mount MSOP 10 100% 2 A 10 V - -
RS-stocknr. 709-2182
FabrikantnummerTL594CN
0,444 €
Each (In a Pack of 5)
Aantal stuks
2 Voltage Boost, Flyback, Forward, Push-Pull 200ns 45ns 300 kHz Through Hole PDIP 16 45% 200 mA 40 V - -
RS-stocknr. 773-6719
FabrikantnummerMCP1631V-E/ST
FabrikantMicrochip
1,89 €
Each (In a Pack of 5)
Aantal stuks
1 Voltage SEPIC 18ns 18ns 2 MHz Surface Mount TSSOP 20 10% 250 mA 3.3 V, 5 V - -
Related Products
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM ControllerPrimary-Side RegulationPeak ...
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM ControllerPrimary-Side RegulationPeak ...
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM ControllerPrimary-Side RegulationPeak ...
Pulse-width modulator (PWM) controllers can support isolated and ...
Description:
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical ...