PWM Voltage Mode Controllers

Filters

41 - 60 van 96 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Switching Frequency Mounting Type Package Type Pin Count Maximum Duty Cycle Output Current Output Voltage On/Off Pin Synchronous Pin
RS-stocknr. 661-5226
FabrikantnummerUC3525AQ
0,936 €
Each (In a Pack of 5)
Aantal stuks
2 Voltage Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 100ns 50ns 400 kHz Surface Mount PLCC 20 49% 400 mA - Yes Yes
RS-stocknr. 145-5764
FabrikantnummerUC2525AN
1,926 €
Each (In a Tube of 25)
Aantal stuks
2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 100ns 50ns 400 kHz Through Hole PDIP 16 49% 400 mA - Yes Yes
RS-stocknr. 145-1203
FabrikantnummerTL594IN
0,679 €
Each (In a Tube of 25)
Aantal stuks
2 Voltage Boost, Flyback, Forward, Push-Pull 200ns 45ns 300 kHz Through Hole PDIP 16 45% 200 mA 40 V - -
RS-stocknr. 786-6490
FabrikantnummerNCP1395BDR2G
FabrikantON Semiconductor
1,476 €
Each (In a Pack of 5)
Aantal stuks
1 Voltage Resonant 20ns 20ns 1.11 MHz Surface Mount SOIC 16 52% - -0.3 → 10 V - -
RS-stocknr. 689-9950
FabrikantnummerSG3525ANG
FabrikantON Semiconductor
1,10 €
Each (In a Pack of 2)
Aantal stuks
2 Voltage - 100ns 50ns 400 kHz Through Hole PDIP 16 49% 400 mA - Yes Yes
RS-stocknr. 686-5002
FabrikantnummerTSM1052
0,22 €
Each (In a Pack of 10)
Aantal stuks
1 Voltage - - - - Surface Mount SOT-23 6 - 100 mA 18 V - -
RS-stocknr. 761-5258
FabrikantnummerLM5025AMTC/NOPB
2,68 €
Each
Aantal stuks
2 Voltage Forward 20ns 15ns 1000 kHz Surface Mount TSSOP 16 80% 1 A, 3 A - No Yes
RS-stocknr. 121-8954
FabrikantnummerUC3525AN
1,868 €
Each (In a Tube of 25)
Aantal stuks
2 Voltage Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 100ns 50ns 400 kHz Through Hole PDIP 16 49% 400 mA - Yes Yes
RS-stocknr. 922-3439
FabrikantnummerUC2526AN
3,102 €
Each (In a Tube of 20)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 620-0543
FabrikantnummerUC3525AN
2,09 €
Each (In a Pack of 5)
Aantal stuks
2 Voltage Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 100ns 50ns 400 kHz Through Hole PDIP 16 49% 400 mA - Yes Yes
RS-stocknr. 661-6866
FabrikantnummerTL494CDR
0,317 €
Each (In a Pack of 10)
Aantal stuks
2 Voltage Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 100ns 40ns 300 kHz Surface Mount SOIC 16 45% 200 mA 40 V - -
RS-stocknr. 162-6094
FabrikantnummerUCC3889N
2,169 €
Each (In a Tube of 50)
Aantal stuks
1 Voltage Flyback 35ns 30ns 250 kHz Through Hole PDIP 8 55% - 18 V - -
RS-stocknr. 121-8308
FabrikantnummerSG3524N
0,419 €
Each (In a Tube of 25)
Aantal stuks
2 Voltage Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 200ns 100ns 450 kHz Through Hole PDIP 16 45% 100 mA - Yes -
RS-stocknr. 162-9392
FabrikantnummerMC33060ADR2G
FabrikantON Semiconductor
0,667 €
Each (On a Reel of 2500)
Aantal stuks
1 Voltage Flyback 200ns 200ns 11.5 kHz Surface Mount SOIC 14 100% 200 mA 40 V - -
RS-stocknr. 786-6497
FabrikantnummerNCP1395ADR2G
FabrikantON Semiconductor
0,562 €
Each (In a Pack of 5)
Aantal stuks
1 Voltage Resonant 20ns 20ns 1.11 MHz Surface Mount SOIC 16 52% - -0.3 → 10 V - -
RS-stocknr. 197-7616
FabrikantnummerUC1525AJ
11,871 €
Each (In a Tube of 25)
Aantal stuks
2 Voltage - 100ns 50ns 500 KHz - CDIP 16 - 500 mA - - -
RS-stocknr. 145-5980
FabrikantnummerTL494CDR
0,162 €
Each (On a Reel of 2500)
Aantal stuks
2 Voltage Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 100ns 40ns 300 kHz Surface Mount SOIC 16 45% 200 mA 40 V - -
RS-stocknr. 197-7617
FabrikantnummerUC1525AJ
13,76 €
Each
Aantal stuks
2 Voltage - 100ns 50ns 500 KHz - CDIP 16 - 500 mA - - -
RS-stocknr. 661-5780
FabrikantnummerUCC35701N
4,87 €
Each
Aantal stuks
1 Voltage Boost, Buck, Flyback, Forward 20ns 20ns 700 kHz Through Hole PDIP 14 100% 1 A - - Yes
RS-stocknr. 661-4989
FabrikantnummerUC2525AN
2,31 €
Each
Aantal stuks
2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 100ns 50ns 400 kHz Through Hole PDIP 16 49% 400 mA - Yes Yes
Related Products
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
The MCP19123 offers excellent regulation accuracy, in a ...
Description:
The MCP19123 offers excellent regulation accuracy, in a variable output analog PWM controller with an integrated microcontroller for supervisory and management functions. It is a mid-voltage (4.5-40V) analog-based synchronous buck PWM controller with an integrated 8-bit PIC® Microcontroller. This unique ...