PWM Voltage Mode Controllers

Filters

21 - 40 van 98 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Switching Frequency Mounting Type Package Type Pin Count Maximum Duty Cycle Output Current Output Voltage On/Off Pin Synchronous Pin
RS-stocknr. 769-5649
FabrikantnummerXRP6124HVES0.5-F
FabrikantEXAR
0,854 €
Each (In a Pack of 5)
Aantal stuks
1 Voltage Buck 45ns 35ns 1000 kHz Surface Mount SOT-23 5 - 4 A 1.2 → 12 V - -
RS-stocknr. 796-8451
FabrikantnummerUC1524AJ
13,17 €
Each
Aantal stuks
2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 400ns 200ns 500 kHz Through Hole CDIP 16 45% 200 mA 5.1 V - Yes
RS-stocknr. 163-0083
FabrikantnummerNCP1396ADR2G
FabrikantON Semiconductor
0,538 €
Each (On a Reel of 2500)
Aantal stuks
1 Voltage Mode Controller Half Bridge, Push-Pull 40ns 20ns 575 kHz Surface Mount SOIC 16 52% - - Yes -
RS-stocknr. 170-4519
FabrikantnummerXRP6124HVES0.5-F
FabrikantEXAR
0,664 €
Each (In a Bag of 200)
Aantal stuks
1 Voltage Buck 45ns 35ns 1000 kHz Surface Mount SOT-23 5 - 4 A 1.2 → 12 V - -
RS-stocknr. 163-2463
FabrikantnummerMC33067PG
FabrikantON Semiconductor
1,55 €
Each (In a Tube of 25)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 516-5691
FabrikantnummerMC33067PG
FabrikantON Semiconductor
2,36 €
Each
Aantal stuks
- - - - - - Through Hole PDIP 16 - - - - -
RS-stocknr. 145-5980
FabrikantnummerTL494CDR
0,162 €
Each (On a Reel of 2500)
Aantal stuks
2 Voltage Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 100ns 40ns 300 kHz Surface Mount SOIC 16 45% 200 mA 40 V - -
RS-stocknr. 162-6094
FabrikantnummerUCC3889N
2,169 €
Each (In a Tube of 50)
Aantal stuks
1 Voltage Flyback 35ns 30ns 250 kHz Through Hole PDIP 8 55% - 18 V - -
RS-stocknr. 528-129
FabrikantnummerTL494CD
0,479 €
Each (In a Tube of 40)
Aantal stuks
- - - - - 300 kHz Surface Mount SOIC 16 - 200 (Max) mA 40(Max) V - -
RS-stocknr. 162-6034
FabrikantnummerUC3525AQ
1,244 €
Each (In a Tube of 46)
Aantal stuks
2 Voltage Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 100ns 50ns 400 kHz Surface Mount PLCC 20 49% 400 mA - Yes Yes
RS-stocknr. 689-9950
FabrikantnummerSG3525ANG
FabrikantON Semiconductor
1,10 €
Each (In a Pack of 2)
Aantal stuks
2 Voltage - 100ns 50ns 400 kHz Through Hole PDIP 16 49% 400 mA - Yes Yes
RS-stocknr. 168-6409
FabrikantnummerTSM1052
0,255 €
Each (On a Reel of 3000)
Aantal stuks
1 Voltage - - - - Surface Mount SOT-23 6 - 100 mA 18 V - -
RS-stocknr. 188-8279
FabrikantnummerSG3525AP013TR
0,568 €
Each (On a Reel of 2500)
Aantal stuks
1 - Push-Pull 600ns 300ns 400 kHz Surface Mount SO 16 49% 500 mA 5.2 V - -
RS-stocknr. 162-4437
FabrikantnummerUCC3580D-3
4,122 €
Each (In a Tube of 40)
Aantal stuks
2 Voltage Boost, Buck, Flyback, Forward 40ns 20ns 430 kHz Surface Mount SOIC 16 69% 1 A - Yes -
RS-stocknr. 504-5042
FabrikantnummerLM2743MTC/NOPB
2,206 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - Surface Mount TSSOP 14 - - 13.5 V - -
RS-stocknr. 906-2852
FabrikantnummerSTNRG288ATR
3,65 €
Each (In a Pack of 2)
Aantal stuks
6 - Digital Controller - - 16 MHz Surface Mount TSSOP 28 - - 1.8 V - Yes
RS-stocknr. 786-6696
FabrikantnummerMC33060ADR2G
FabrikantON Semiconductor
0,736 €
Each (In a Pack of 5)
Aantal stuks
1 Voltage Flyback 200ns 200ns 11.5 kHz Surface Mount SOIC 14 100% 200 mA 40 V - -
RS-stocknr. 178-9073
FabrikantnummerTL594CN
0,912 €
Each (In a Tube of 25)
Aantal stuks
2 Voltage Boost, Flyback, Forward, Push-Pull 200ns 45ns 300 kHz Through Hole PDIP 16 45% 200 mA 40 V - -
RS-stocknr. 686-5755
FabrikantnummerSP6137EU-L/TR
FabrikantEXAR
1,182 €
Each (In a Pack of 5)
Aantal stuks
1 Voltage Buck 35ns 30ns 900 kHz Surface Mount MSOP 10 100% 2 A 10 V - -
RS-stocknr. 786-6494
FabrikantnummerNCP1397ADR2G
FabrikantON Semiconductor
1,354 €
Each (In a Pack of 5)
Aantal stuks
1 Voltage Half Bridge 40ns 20ns 560 kHz Surface Mount SOIC 16 52% 1 (Sink) A, 500 (Source) mA -0.3 → 0.3 V - -
Related Products
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
Low-Cost and Simple CircuitCharges 2-, 3-, or 4-Series ...
Description:
Low-Cost and Simple CircuitCharges 2-, 3-, or 4-Series Lithium-Ion CellsAC Adapter Input-Current-Limit LoopAlso Charges Ni-Based BatteriesAnalog Output Monitors Charge Current±0.75% Battery-Regulation Voltage5μA Shutdown Battery CurrentInput Voltage Up to 28V200mV Dropout Voltage/100% Duty CycleAdjustable Charging ...
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...