PWM Voltage Mode Controllers

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Switching Frequency Mounting Type Package Type Pin Count Maximum Duty Cycle Output Current Output Voltage On/Off Pin Synchronous Pin
RS-stocknr. 168-6816
FabrikantnummerSG3525AP
1,23 €
Each (In a Tube of 50)
Aantal stuks
2 Voltage Push-Pull 100ns 50ns - Surface Mount SOIC 16 49% 500 mA - - -
RS-stocknr. 145-8579
FabrikantnummerSG3524N
1,195 €
Each (In a Tube of 25)
Aantal stuks
2 Voltage Push-Pull 200ns 100ns 300 kHz Through Hole PDIP 16 45% 100 mA 18 V Yes -
RS-stocknr. 714-1004
FabrikantnummerSG3525AP
1,405 €
Each (In a Pack of 2)
Aantal stuks
2 Voltage Push-Pull 100ns 50ns - Surface Mount SOIC 16 49% 500 mA - - -
RS-stocknr. 633-789
FabrikantnummerSG3524N
1,44 €
Each
Aantal stuks
2 Voltage Push-Pull 200ns 100ns 300 kHz Through Hole PDIP 16 45% 100 mA 18 V Yes -
RS-stocknr. 906-2852
FabrikantnummerSTNRG288ATR
1,63 €
Each (In a Pack of 2)
Aantal stuks
6 - Digital Controller - - 16 MHz Surface Mount TSSOP 28 - - 1.8 V - Yes
RS-stocknr. 686-5002
FabrikantnummerTSM1052
0,22 €
Each (In a Pack of 10)
Aantal stuks
1 Voltage - - - - Surface Mount SOT-23 6 - 100 mA 18 V - -
RS-stocknr. 168-6409
FabrikantnummerTSM1052
0,218 €
Each (On a Reel of 3000)
Aantal stuks
1 Voltage - - - - Surface Mount SOT-23 6 - 100 mA 18 V - -
RS-stocknr. 168-7885
FabrikantnummerL6699D
1,694 €
Each (In a Tube of 50)
Aantal stuks
- - Half Bridge 60ns 30ns 245 kHz Surface Mount SOIC 16 - - - Yes Yes
RS-stocknr. 188-8443
FabrikantnummerSG3525AP013TR
1,378 €
Each (In a Pack of 5)
Aantal stuks
1 - Push-Pull 600ns 300ns 400 kHz Surface Mount SO 16 49% 500 mA 5.2 V - -
RS-stocknr. 102-8628
FabrikantnummerSG2525AP
1,241 €
Each (In a Tube of 50)
Aantal stuks
2 Voltage - 100ns 50ns 400 kHz Surface Mount SOIC 16 49% 400 mA - Yes Yes
RS-stocknr. 714-7850
FabrikantnummerSG3524P
1,355 €
Each (In a Pack of 2)
Aantal stuks
2 Voltage Push-Pull 200ns 100ns 300 kHz Surface Mount SOIC 16 45% 100 mA 18 V Yes -
RS-stocknr. 168-7318
FabrikantnummerSG3524P
1,175 €
Each (In a Tube of 50)
Aantal stuks
2 Voltage Push-Pull 200ns 100ns 300 kHz Surface Mount SOIC 16 45% 100 mA 18 V Yes -
RS-stocknr. 810-7411
FabrikantnummerL6699D
1,91 €
Each (In a Pack of 2)
Aantal stuks
- - Half Bridge 60ns 30ns 245 kHz Surface Mount SOIC 16 - - - Yes Yes
RS-stocknr. 714-7856
FabrikantnummerSG2525AP
1,45 €
Each (In a Pack of 2)
Aantal stuks
2 Voltage - 100ns 50ns 400 kHz Surface Mount SOIC 16 49% 400 mA - Yes Yes
RS-stocknr. 188-8279
FabrikantnummerSG3525AP013TR
0,568 €
Each (On a Reel of 2500)
Aantal stuks
1 - Push-Pull 600ns 300ns 400 kHz Surface Mount SO 16 49% 500 mA 5.2 V - -